Showing
1 - 13
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC40A221EC500
ALC40A221EC500
CAP ALUM 220UF 20% 500V SNAP
KEMET
929
In Stock
1 : $9.15000
Box
Box
Active220 µF±20%500 V1.02Ohm @ 100Hz9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.03 A @ 100 Hz4.09 A @ 10 kHz820 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
399-35x40
ALC40A331DD400
CAP ALUM 330UF 20% 400V SNAP
KEMET
736
In Stock
1 : $10.59000
Bulk
Bulk
Active330 µF±20%400 V386mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.98 A @ 100 Hz3.64 A @ 10 kHz266 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
399-35x45
ALC40A471DE400
CAP ALUM 470UF 20% 400V SNAP
KEMET
925
In Stock
1 : $12.93000
Bulk
Bulk
Active470 µF±20%400 V300mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.5 A @ 100 Hz4.73 A @ 10 kHz192 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
ALC40A221EC500
ALC40A471DF400
CAP ALUM 470UF 20% 400V SNAP
KEMET
812
In Stock
1 : $13.24000
Box
Box
Active470 µF±20%400 V277mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.51 A @ 100 Hz4.4 A @ 10 kHz192 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
399-35x60
ALC40A471DH450
CAP ALUM 470UF 20% 450V SNAP
KEMET
10
In Stock
1 : $16.26000
Bulk
Bulk
Active470 µF±20%450 V232mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3 A @ 100 Hz5.82 A @ 10 kHz138 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.441" (62.00mm)-Through HoleRadial, Can - Snap-In
ALC10A
ALC40A331DF450
CAP ALUM 330UF 20% 450V SNAP
KEMET
0
In Stock
1 : $13.19000
Bulk
Bulk
Active330 µF±20%450 V206mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.53 A @ 100 Hz5.14 A @ 10 kHz198 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
399-30x50
ALC40A331CF400
CAP ALUM 330UF 20% 400V SNAP
KEMET
0
In Stock
1 : $11.46000
Bulk
Bulk
Active330 µF±20%400 V383mOhm @ 100Hz7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.98 A @ 100 Hz4.02 A @ 10 kHz258 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC10 Series
ALC40G471EG500
CAP ALUM 470UF 20% 500V SNAP
KEMET
1
In Stock
1 : $19.73000
Bulk
Bulk
Active470 µF±20%500 V480mOhm @ 100Hz9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.3 A @ 100 Hz6.42 A @ 10 kHz390 mOhms0.984" (25.00mm)1.575" Dia (40.00mm)2.244" (57.00mm)-Through HoleRadial, Can - Snap-In - 5 Lead
399-30x50
ALC40C102ED200
CAP ALUM 1000UF 20% 200V SNAP
KEMET
0
In Stock
1,008 : $11.57836
Bulk
Bulk
Active1000 µF±20%200 V140mOhm @ 100Hz9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.92 A @ 100 Hz4.8 A @ 10 kHz110 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
399-35x80
ALC40A681DL400
CAP ALUM 680UF 20% 400V SNAP
KEMET
0
In Stock
1,000 : $12.10237
Bulk
Bulk
Active680 µF±20%400 V200mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.72 A @ 100 Hz6.69 A @ 10 kHz131 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In
ALC10C
ALC40C102EL400
CAP ALUM 1000UF 20% 400V SNAP
KEMET
0
In Stock
1,008 : $16.08633
Bulk
Bulk
Active1000 µF±20%400 V118mOhm @ 100Hz9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4.85 A @ 100 Hz10.16 A @ 10 kHz73 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
399-45x80 4-lead
ALC40C102FL450
CAP ALUM 1000UF 20% 450V SNAP
KEMET
0
In Stock
1,020 : $21.40894
Bulk
Bulk
Active1000 µF±20%450 V-9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.886" (22.50mm)1.772" Dia (45.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
0
Marketplace
1 : $13.50000
Box
Box
Active330 µF±20%450 V206mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.53 A @ 100 Hz5.14 A @ 10 kHz198 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 13
of 13

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.