Aluminum Electrolytic Capacitors

Results: 107
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
1.2 µF1.5 µF10 µF18 µF22 µF27 µF33 µF39 µF47 µF56 µF68 µF82 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V80 V100 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz160mOhm @ 100kHz180mOhm @ 100kHz340mOhm @ 100kHz350mOhm @ 100kHz360mOhm @ 100kHz650mOhm @ 100kHz680mOhm @ 100kHz700mOhm @ 100kHz880mOhm @ 100kHz1.2Ohm @ 100kHz1.3Ohm @ 100kHz1.35Ohm @ 100kHz1.5Ohm @ 100kHz
Ripple Current @ Low Frequency
39 mA @ 120 Hz52 mA @ 120 Hz55.25 mA @ 120 Hz58.5 mA @ 120 Hz78 mA @ 120 Hz84.5 mA @ 120 Hz104 mA @ 120 Hz107.25 mA @ 120 Hz126.75 mA @ 120 Hz130 mA @ 120 Hz156 mA @ 120 Hz162.5 mA @ 120 Hz182 mA @ 120 Hz227.5 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz80 mA @ 100 kHz85 mA @ 100 kHz90 mA @ 100 kHz120 mA @ 100 kHz130 mA @ 100 kHz160 mA @ 100 kHz165 mA @ 100 kHz195 mA @ 100 kHz200 mA @ 100 kHz240 mA @ 100 kHz250 mA @ 100 kHz280 mA @ 100 kHz350 mA @ 100 kHz
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.240" (6.10mm)0.315" (8.00mm)0.413" (10.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
107Results
Applied FiltersRemove All

Showing
of 107
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
28,602
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.10049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V1.35Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive58.5 mA @ 120 Hz90 mA @ 100 kHz-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
22,673
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.10049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 V1.35Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive58.5 mA @ 120 Hz90 mA @ 100 kHz-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
17,702
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.10049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%10 V1.35Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive58.5 mA @ 120 Hz90 mA @ 100 kHz-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
13,605
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.10049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3 V1.35Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive58.5 mA @ 120 Hz90 mA @ 100 kHz-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
12,845
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V700mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive104 mA @ 120 Hz160 mA @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
10,727
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 µF±20%10 V700mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive104 mA @ 120 Hz160 mA @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
10,532
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%35 V700mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive104 mA @ 120 Hz160 mA @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
5,906
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%16 V700mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive104 mA @ 120 Hz160 mA @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
3,246
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V700mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive104 mA @ 120 Hz160 mA @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
1,244
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%10 V700mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive104 mA @ 120 Hz160 mA @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
13,821
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.13360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive156 mA @ 120 Hz240 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
8,935
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.13360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%63 V1.5Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive52 mA @ 120 Hz80 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
8,286
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.13360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%6.3 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive156 mA @ 120 Hz240 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
52,398
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.11699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%10 V1.35Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive58.5 mA @ 120 Hz90 mA @ 100 kHz-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
16,000
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.11699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V3.5Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive39 mA @ 120 Hz60 mA @ 100 kHz-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
34,611
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.15286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 µF±20%35 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive156 mA @ 120 Hz240 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
18,486
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.15286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive156 mA @ 120 Hz240 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
10,628
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.15286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%10 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive156 mA @ 120 Hz240 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
8,325
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.15286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%35 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive156 mA @ 120 Hz240 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
7,778
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.15286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%50 V880mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive107.25 mA @ 120 Hz165 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
9,778
In Stock
1 : $0.62000
Cut Tape (CT)
900 : $0.19300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V680mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive126.75 mA @ 120 Hz195 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
9,099
In Stock
1 : $0.71000
Cut Tape (CT)
900 : $0.22156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%50 V680mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive126.75 mA @ 120 Hz195 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
8,232
In Stock
1 : $0.71000
Cut Tape (CT)
900 : $0.22156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%6.3 V340mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive182 mA @ 120 Hz280 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
6,797
In Stock
1 : $0.71000
Cut Tape (CT)
900 : $0.22156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 µF±20%35 V340mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive182 mA @ 120 Hz280 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
4,876
In Stock
1 : $0.71000
Cut Tape (CT)
900 : $0.22156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%10 V340mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive182 mA @ 120 Hz280 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
of 107

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.