Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock | 1 : $41.08000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 27mOhm | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 10.53 A @ 10 kHz | 19 mOhms | 0.504" (12.80mm) | 1.378" Dia (35.00mm) | 3.150" (80.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
233 In Stock | 1 : $58.37000 Bulk | Bulk | Active | 22000 µF | ±20% | 63 V | 19mOhm | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 14.43 A @ 10 kHz | 15 mOhms | 0.874" (22.20mm) | 1.969" Dia (50.00mm) | 3.299" (83.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
449 In Stock | 1 : $36.45000 Bulk | Bulk | Active | 6800 µF | ±20% | 63 V | 38mOhm | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 8.58 A @ 10 kHz | 25 mOhms | 0.504" (12.80mm) | 1.378" Dia (35.00mm) | 2.362" (60.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
232 In Stock | 1 : $41.08000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 27mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.1 A @ 100 Hz | - | 19 mOhms | 0.504" (12.80mm) | 1.378" Dia (35.00mm) | 3.413" (86.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
119 In Stock | 1 : $57.13000 Bulk | Bulk | Active | 47000 µF | ±20% | 40 V | 12mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 18.98 A @ 10 kHz | 10 mOhms | 0.874" (22.20mm) | 1.969" Dia (50.00mm) | 3.150" (80.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
141 In Stock | 1 : $66.11000 Bulk | Bulk | Active | 33000 µF | ±20% | 63 V | 14mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.9 A @ 100 Hz | - | 12 mOhms | 0.874" (22.20mm) | 1.969" Dia (50.00mm) | 4.362" (110.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
101 In Stock | 1 : $84.53000 Bulk | Bulk | Active | 22000 µF | ±20% | 100 V | 11mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 19.24 A @ 10 kHz | 8 mOhms | 1.122" (28.50mm) | 2.559" Dia (65.00mm) | 4.165" (105.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
291 In Stock | 1 : $33.12000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | 42mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.9 A @ 100 Hz | - | 25 mOhms | 0.504" (12.80mm) | 1.378" Dia (35.00mm) | 2.744" (69.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
56 In Stock | 1 : $105.15000 Bulk | Bulk | Active | 68000 µF | ±20% | 63 V | 7mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 A @ 100 Hz | 26 A @ 10 kHz | 6 mOhms | 1.252" (31.80mm) | 2.992" Dia (76.00mm) | 4.205" (106.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
689 In Stock | 1 : $36.12000 Bulk | Bulk | Active | 3300 µF | ±20% | 100 V | 42mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6 A @ 100 Hz | - | 27 mOhms | 0.504" (12.80mm) | 1.378" Dia (35.00mm) | 2.744" (69.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
236 In Stock | 1 : $40.75000 Bulk | Bulk | Active | 4700 µF | ±20% | 100 V | 31mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.3 A @ 100 Hz | 9.49 A @ 10 kHz | 20 mOhms | 0.504" (12.80mm) | 1.378" Dia (35.00mm) | 3.240" (82.30mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
135 In Stock | 1 : $48.64000 Bulk | Bulk | Active | 33000 µF | ±20% | 40 V | 13mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.7 A @ 100 Hz | - | 10 mOhms | 0.874" (22.20mm) | 1.969" Dia (50.00mm) | 3.496" (88.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
118 In Stock | 1 : $103.64000 Bulk | Bulk | Active | 220000 µF | ±20% | 25 V | 6mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 22.5 A @ 100 Hz | - | 5 mOhms | 1.252" (31.80mm) | 2.992" Dia (76.00mm) | 4.398" (111.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
32 In Stock | 1 : $82.54000 Bulk | Bulk | Active | 100000 µF | ±20% | 40 V | 7mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 24.96 A @ 10 kHz | 6 mOhms | 1.122" (28.50mm) | 2.559" Dia (65.00mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
13 In Stock | 1 : $64.46000 Bulk | Bulk | Active | 15000 µF | ±20% | 100 V | 16mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 15.99 A @ 10 kHz | 12 mOhms | 0.874" (22.20mm) | 1.969" Dia (50.00mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
34 In Stock | 1 : $96.23000 Bulk | Bulk | Active | 47000 µF | ±20% | 63 V | 8mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 18.6 A @ 100 Hz | - | 6 mOhms | 1.252" (31.80mm) | 2.992" Dia (76.00mm) | 4.398" (111.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
52 In Stock | 1 : $83.70000 Bulk | Bulk | Active | 47000 µF | ±20% | 63 V | 10mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 20.28 A @ 10 kHz | 8 mOhms | 1.122" (28.50mm) | 2.559" Dia (65.00mm) | 4.165" (105.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : $57.13000 Bulk | Bulk | Active | 10000 µF | ±20% | 100 V | 21mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.5 A @ 100 Hz | 13.65 A @ 10 kHz | 15 mOhms | 0.874" (22.20mm) | 1.969" Dia (50.00mm) | 3.299" (83.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : $40.42000 Bulk | Bulk | Active | 22000 µF | ±20% | 40 V | 20mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.4 A @ 100 Hz | - | 17 mOhms | 0.504" (12.80mm) | 1.378" Dia (35.00mm) | 3.413" (86.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : $376.34000 Bulk | Bulk | Active | 1 F | ±20% | 25 V | 5mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 46.6 A @ 100 Hz | 60.58 A @ 10 kHz | 5 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 8.661" (220.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 300 : $21.00533 Bulk | Bulk | Active | 15000 µF | ±20% | 25 V | 29mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.7 A @ 100 Hz | - | 22 mOhms | 0.504" (12.80mm) | 1.378" Dia (35.00mm) | 2.744" (69.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 300 : $21.00533 Bulk | Bulk | Active | 15000 µF | ±20% | 25 V | 29mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.7 A @ 100 Hz | - | 22 mOhms | 0.504" (12.80mm) | 1.378" Dia (35.00mm) | 2.744" (69.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 150 : $22.19440 Bulk | Bulk | Active | 33000 µF | ±20% | 25 V | 17mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 100 Hz | - | 14 mOhms | 0.874" (22.20mm) | 1.969" Dia (50.00mm) | 3.496" (88.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 150 : $22.19440 Bulk | Bulk | Active | 33000 µF | ±20% | 25 V | 17mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 100 Hz | - | 14 mOhms | 0.874" (22.20mm) | 1.969" Dia (50.00mm) | 3.496" (88.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 300 : $22.32493 Bulk | Bulk | Active | 6800 µF | ±20% | 63 V | 30mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.3 A @ 100 Hz | - | 19 mOhms | 0.504" (12.80mm) | 1.378" Dia (35.00mm) | 3.413" (86.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals |