Aluminum Electrolytic Capacitors

Results: 128
Stocking Options
Environmental Options
Media
Marketplace Product
128Results
Applied FiltersRemove All

Showing
of 128
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ECE-A0JN471X
ECE-A1HN101U
CAP ALUM 100UF 20% 50V RADIAL TH
Panasonic Electronic Components
7,586
In Stock
1 : $1.16000
Bulk
Bulk
Active
100 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
250 mA @ 120 Hz
425 mA @ 10 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.787" (20.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1EN100UB
CAP ALUM 10UF 20% 25V RADIAL TH
Panasonic Electronic Components
6,704
In Stock
2,000 : $0.09178
Tape & Box (TB)
1 : $0.25000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
45 mA @ 120 Hz
76.5 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1CN220UB
CAP ALUM 22UF 20% 16V RADIAL TH
Panasonic Electronic Components
3,610
In Stock
2,000 : $0.09178
Tape & Box (TB)
1 : $0.25000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
60 mA @ 120 Hz
102 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1HN4R7U
CAP ALUM 4.7UF 20% 50V RADIAL TH
Panasonic Electronic Components
1,236
In Stock
1 : $0.25000
Bulk
Bulk
Active
4.7 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
30 mA @ 120 Hz
51 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1EN100U
CAP ALUM 10UF 20% 25V RADIAL TH
Panasonic Electronic Components
34,216
In Stock
1 : $0.30000
Bulk
Bulk
Active
10 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
45 mA @ 120 Hz
76.5 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
ECE-A1AN101X
ECE-A1EN330U
CAP ALUM 33UF 20% 25V RADIAL TH
Panasonic Electronic Components
10,607
In Stock
1 : $0.36000
Bulk
Bulk
Active
33 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
90 mA @ 120 Hz
153 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.441" (11.20mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1AN470U
CAP ALUM 47UF 20% 10V RADIAL TH
Panasonic Electronic Components
3,350
In Stock
1 : $0.36000
Bulk
Bulk
Active
47 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
90 mA @ 120 Hz
153 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1VN4R7UB
CAP ALUM 4.7UF 20% 35V RADIAL TH
Panasonic Electronic Components
1,761
In Stock
2,000 : $0.09178
Tape & Box (TB)
1 : $0.36000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
4.7 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
-
-
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1EN4R7UB
CAP ALUM 4.7UF 20% 25V RADIAL TH
Panasonic Electronic Components
1,736
In Stock
2,000 : $0.08974
Tape & Box (TB)
1 : $0.36000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
4.7 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
-
42.5 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1CN100UB
CAP ALUM 10UF 20% 16V RADIAL TH
Panasonic Electronic Components
1,235
In Stock
2,000 : $0.08974
Tape & Box (TB)
1 : $0.36000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
40 mA @ 120 Hz
68 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1HN4R7UB
CAP ALUM 4.7UF 20% 50V RADIAL TH
Panasonic Electronic Components
14,723
In Stock
2,000 : $0.09178
Tape & Box (TB)
1 : $0.39000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
4.7 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
30 mA @ 120 Hz
51 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1HN2R2UB
CAP ALUM 2.2UF 20% 50V RADIAL TH
Panasonic Electronic Components
12,926
In Stock
2,000 : $0.09178
Tape & Box (TB)
1 : $0.39000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
2.2 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
18 mA @ 120 Hz
30.6 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1EN4R7U
CAP ALUM 4.7UF 20% 25V RADIAL TH
Panasonic Electronic Components
12,712
In Stock
1 : $0.39000
Bulk
Bulk
Active
4.7 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
-
42.5 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1VN100U
CAP ALUM 10UF 20% 35V RADIAL TH
Panasonic Electronic Components
7,976
In Stock
1 : $0.39000
Bulk
Bulk
Active
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
43 mA @ 120 Hz
73.1 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1HN2R2U
CAP ALUM 2.2UF 20% 50V RADIAL TH
Panasonic Electronic Components
6,829
In Stock
1 : $0.39000
Bulk
Bulk
Active
2.2 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
18 mA @ 120 Hz
30.6 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1EN220X
CAP ALUM 22UF 20% 25V RADIAL TH
Panasonic Electronic Components
6,336
In Stock
1 : $0.39000
Bulk
Bulk
Active
22 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
60 mA @ 120 Hz
102 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1EN3R3U
CAP ALUM 3.3UF 20% 25V RADIAL TH
Panasonic Electronic Components
6,328
In Stock
1 : $0.39000
Bulk
Bulk
Active
3.3 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
-
34 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1HN3R3UB
CAP ALUM 3.3UF 20% 50V RADIAL TH
Panasonic Electronic Components
5,283
In Stock
2,000 : $0.09178
Tape & Box (TB)
1 : $0.39000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
3.3 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
25 mA @ 120 Hz
42.5 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1EN220XB
CAP ALUM 22UF 20% 25V RADIAL TH
Panasonic Electronic Components
4,866
In Stock
2,000 : $0.09178
Tape & Box (TB)
1 : $0.39000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
60 mA @ 120 Hz
102 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1EN100UI
CAP ALUM 10UF 20% 25V RADIAL TH
Panasonic Electronic Components
4,021
In Stock
2,000 : $0.09200
Tape & Box (TB)
1 : $0.39000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
45 mA @ 120 Hz
76.5 mA @ 10 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1CN330U
CAP ALUM 33UF 20% 16V RADIAL TH
Panasonic Electronic Components
1,612
In Stock
1 : $0.39000
Bulk
Bulk
Active
33 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
80 mA @ 120 Hz
136 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1EN3R3UB
CAP ALUM 3.3UF 20% 25V RADIAL TH
Panasonic Electronic Components
1,591
In Stock
2,000 : $0.09178
Tape & Box (TB)
1 : $0.39000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
3.3 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
-
34 mA @ 10 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A1AN220U
CAP ALUM 22UF 20% 10V RADIAL TH
Panasonic Electronic Components
1,480
In Stock
1 : $0.39000
Bulk
Bulk
Active
22 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
-
102 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
SU Series
ECE-A0JN470U
CAP ALUM 47UF 20% 6.3V RADIAL TH
Panasonic Electronic Components
1,196
In Stock
1 : $0.39000
Bulk
Bulk
Active
47 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
-
153 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
ECE-A1AN101X
ECE-A1AN101X
CAP ALUM 100UF 20% 10V RADIAL TH
Panasonic Electronic Components
352,999
In Stock
1 : $0.42000
Bulk
Bulk
Active
100 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
General Purpose
130 mA @ 120 Hz
221 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.441" (11.20mm)
-
Through Hole
Radial, Can
Showing
of 128

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.