Aluminum Electrolytic Capacitors

Results: 37
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Capacitance
0.47 µF1 µF2.2 µF3.3 µF4.7 µF10 µF22 µF33 µF47 µF100 µF220 µF330 µF470 µF680 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V100 V
ESR (Equivalent Series Resistance)
240mOhm @ 100kHz250mOhm @ 100kHz270mOhm @ 100kHz290mOhm300mOhm @ 100kHz340mOhm @ 100kHz500mOhm @ 100kHz1.2Ohm @ 100kHz1.3Ohm @ 100kHz2Ohm @ 100kHz2.2Ohm @ 100kHz3Ohm @ 100kHz4Ohm @ 100kHz6Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C3000 Hrs @ 105°C
Polarization
-Polar
Ripple Current @ Low Frequency
5 mA @ 100 Hz7 mA @ 100 Hz10 mA @ 100 Hz12 mA @ 100 Hz14 mA @ 100 Hz16 mA @ 100 Hz17 mA @ 100 Hz21 mA @ 100 Hz23 mA @ 100 Hz26 mA @ 100 Hz28 mA @ 100 Hz31 mA @ 100 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz337.5 mA @ 100 kHz
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.209" (5.30mm)0.217" (5.50mm)0.256" (6.50mm)0.413" (10.50mm)0.472" (12.00mm)0.563" (14.30mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.331" L x 0.331" W (8.40mm x 8.40mm)0.394" L x 0.394" W (10.00mm x 10.00mm)0.409" L x 0.409" W (10.40mm x 10.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
37Results
Applied FiltersRemove All

Showing
of 37
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
4,573
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.25029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
4.7 µF
±20%
35 V
8Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
14 mA @ 100 Hz
-
-
0.157" Dia (4.00mm)
0.209" (5.30mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
2,418
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.25029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
10 µF
±20%
16 V
8Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
16 mA @ 100 Hz
-
-
0.157" Dia (4.00mm)
0.209" (5.30mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
7,167
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.33048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
47 µF
±20%
16 V
2.2Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
47 mA @ 100 Hz
-
-
0.248" Dia (6.30mm)
0.209" (5.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
2,136
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.33048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
10 µF
±20%
50 V
3Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
26 mA @ 100 Hz
-
-
0.248" Dia (6.30mm)
0.209" (5.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
2,142
In Stock
1 : $1.98000
Cut Tape (CT)
500 : $0.92948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
100 µF
±20%
25 V
500mOhm @ 100kHz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
180 mA @ 100 Hz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
864
In Stock
1 : $2.08000
Cut Tape (CT)
500 : $0.97726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Last Time Buy
100 µF
±20%
50 V
300mOhm @ 100kHz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
320 mA @ 100 Hz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.409" L x 0.409" W (10.40mm x 10.40mm)
Surface Mount
Radial, Can - SMD
7,325
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.20250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
0.47 µF
±20%
50 V
12Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
5 mA @ 100 Hz
-
-
0.157" Dia (4.00mm)
0.209" (5.30mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
4,733
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.25029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
2.2 µF
±20%
50 V
12Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
10 mA @ 100 Hz
-
-
0.157" Dia (4.00mm)
0.209" (5.30mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
6,199
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.23499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
4.7 µF
±20%
50 V
6Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
17 mA @ 100 Hz
-
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
2,840
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.30014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
10 µF
±20%
35 V
4Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
23 mA @ 100 Hz
-
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
5,172
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.33048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
22 µF
±20%
35 V
2.2Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
50 mA @ 100 Hz
-
-
0.248" Dia (6.30mm)
0.209" (5.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
2,795
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.33048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
33 µF
±20%
25 V
2.2Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
44 mA @ 100 Hz
-
-
0.248" Dia (6.30mm)
0.209" (5.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
2,770
In Stock
1 : $2.42000
Cut Tape (CT)
250 : $0.88300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
63 V
340mOhm @ 100kHz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
240 mA @ 100 Hz
-
-
0.394" Dia (10.00mm)
0.563" (14.30mm)
0.409" L x 0.409" W (10.40mm x 10.40mm)
Surface Mount
Radial, Can - SMD
1,557
In Stock
1 : $2.68000
Cut Tape (CT)
250 : $1.09028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
100 V
1.3Ohm @ 100kHz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
170 mA @ 100 Hz
-
-
0.394" Dia (10.00mm)
0.563" (14.30mm)
0.409" L x 0.409" W (10.40mm x 10.40mm)
Surface Mount
Radial, Can - SMD
1,401
In Stock
1 : $2.42000
Cut Tape (CT)
250 : $0.82992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
250mOhm @ 100kHz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
370 mA @ 100 Hz
-
-
0.394" Dia (10.00mm)
0.563" (14.30mm)
0.409" L x 0.409" W (10.40mm x 10.40mm)
Surface Mount
Radial, Can - SMD
1,000
In Stock
1 : $2.42000
Cut Tape (CT)
250 : $1.28112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
25 V
270mOhm @ 100kHz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
300 mA @ 100 Hz
-
-
0.394" Dia (10.00mm)
0.563" (14.30mm)
0.409" L x 0.409" W (10.40mm x 10.40mm)
Surface Mount
Radial, Can - SMD
3,940
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.25029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
22 µF
±20%
6.3 V
8Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
21 mA @ 100 Hz
-
-
0.157" Dia (4.00mm)
0.209" (5.30mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
6,843
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.33048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
100 µF
±20%
6.3 V
2Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
61 mA @ 100 Hz
-
-
0.248" Dia (6.30mm)
0.209" (5.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
12,553
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.32749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
22 µF
±20%
16 V
4Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
28 mA @ 100 Hz
-
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
26
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.25029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
1 µF
±20%
50 V
12Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
7 mA @ 100 Hz
-
-
0.157" Dia (4.00mm)
0.209" (5.30mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
1,026
In Stock
1 : $1.98000
Cut Tape (CT)
500 : $0.92948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
220 µF
±20%
10 V
500mOhm @ 100kHz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
180 mA @ 100 Hz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
0
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.51912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
22 µF
±20%
50 V
1.2Ohm @ 100kHz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
110 mA @ 100 Hz
-
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
0
In Stock
1 : $2.43000
Cut Tape (CT)
500 : $0.92948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
47 µF
±20%
50 V
500mOhm @ 100kHz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
180 mA @ 100 Hz
270 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
0
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.51912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
47 µF
±20%
25 V
1.2Ohm @ 100kHz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
110 mA @ 100 Hz
-
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.331" L x 0.331" W (8.40mm x 8.40mm)
Surface Mount
Radial, Can - SMD
0
In Stock
4,000 : $0.23361
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
3.3 µF
±20%
50 V
12Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
12 mA @ 100 Hz
-
-
0.157" Dia (4.00mm)
0.209" (5.30mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 37

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.