Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
0
In Stock
Check Lead Time
10,000 : $0.07515
Tape & Reel (TR)
Tape & Reel (TR)
Active4.7 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose14 mA @ 120 Hz19.6 mA @ 10 kHz-0.157" Dia (4.00mm)0.209" (5.30mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
0
In Stock
Check Lead Time
10,000 : $0.07515
Tape & Reel (TR)
Tape & Reel (TR)
Active1 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose7 mA @ 120 Hz10.5 mA @ 10 kHz-0.157" Dia (4.00mm)0.209" (5.30mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
0
In Stock
Check Lead Time
10,000 : $0.07515
Tape & Reel (TR)
Tape & Reel (TR)
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose10 mA @ 120 Hz15 mA @ 10 kHz-0.157" Dia (4.00mm)0.209" (5.30mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
0
In Stock
Check Lead Time
5,000 : $0.08782
Tape & Reel (TR)
Tape & Reel (TR)
Active33 µF±20%10 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose31 mA @ 120 Hz--0.197" Dia (5.00mm)0.209" (5.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
0
In Stock
Check Lead Time
5,000 : $0.08782
Tape & Reel (TR)
Tape & Reel (TR)
Active10 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose23 mA @ 120 Hz32.2 mA @ 10 kHz-0.197" Dia (5.00mm)0.209" (5.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
0
In Stock
Check Lead Time
5,000 : $0.08782
Tape & Reel (TR)
Tape & Reel (TR)
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose17 mA @ 120 Hz25.5 mA @ 10 kHz-0.197" Dia (5.00mm)0.209" (5.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
0
In Stock
Check Lead Time
5,000 : $0.09847
Tape & Reel (TR)
Tape & Reel (TR)
Active100 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose70 mA @ 120 Hz87.5 mA @ 10 kHz-0.248" Dia (6.30mm)0.209" (5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
0
In Stock
Check Lead Time
5,000 : $0.09847
Tape & Reel (TR)
Tape & Reel (TR)
Active22 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose50 mA @ 120 Hz70 mA @ 10 kHz-0.197" Dia (5.00mm)0.209" (5.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
0
In Stock
Check Lead Time
5,000 : $0.09847
Tape & Reel (TR)
Tape & Reel (TR)
Active10 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose26 mA @ 120 Hz39 mA @ 10 kHz-0.248" Dia (6.30mm)0.209" (5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
0
In Stock
Check Lead Time
4,000 : $0.28492
Tape & Reel (TR)
Tape & Reel (TR)
Active330 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°C--General Purpose350 mA @ 120 Hz--0.394" Dia (10.00mm)0.394" (10.00mm)0.409" L x 0.409" W (10.40mm x 10.40mm)Surface MountRadial, Can - SMD
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete47 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°C--General Purpose47 mA @ 120 Hz--0.248" Dia (6.30mm)0.209" (5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete220 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°C--General Purpose324 mA @ 120 Hz--0.394" Dia (10.00mm)0.394" (10.00mm)0.409" L x 0.409" W (10.40mm x 10.40mm)Surface MountRadial, Can - SMD
Showing
1 - 12
of 12

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.