Showing
1 - 22
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ESC105M050AC3AA
ESC107M035AG3EA
CAP ALUM 100UF 20% 35V RADIAL
KEMET
6,954
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.09811
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%35 V140mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose315 mA @ 120 Hz450 mA @ 100 kHz140 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESC Series
ESC227M035AH1EA
CAP ALUM 220UF 20% 35V RADIAL
KEMET
3,824
In Stock
1 : $0.51000
Cut Tape (CT)
700 : $0.15887
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%35 V69mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose560 mA @ 120 Hz800 mA @ 100 kHz69 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
ESC105M050AC3AA
ESC105M050AC3AA
CAP ALUM 1UF 20% 50V RADIAL
KEMET
26,213
In Stock
1 : $0.26000
Box
Box
Active1 µF±20%50 V2.4Ohm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose16 mA @ 120 Hz40 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESC5 SERIES
ESC107M016AC3AA
CAP ALUM 100UF 20% 16V RADIAL
KEMET
22,469
In Stock
1 : $0.30000
Bulk
Bulk
Active100 µF±20%16 V370mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose140 mA @ 120 Hz200 mA @ 100 kHz370 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESC5 SERIES
ESC106M035AC3AA
CAP ALUM 10UF 20% 35V RADIAL
KEMET
20,594
In Stock
1 : $0.33000
Bulk
Bulk
Active10 µF±20%35 V900mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose70 mA @ 120 Hz140 mA @ 100 kHz900 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESC5 SERIES
ESC226M035AC3AA
CAP ALUM 22UF 20% 35V RADIAL
KEMET
6,371
In Stock
1 : $0.33000
Bulk
Bulk
Active22 µF±20%35 V600mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose95 mA @ 120 Hz190 mA @ 100 kHz600 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESC8 SERIES
ESC107M035AG3AA
CAP ALUM 100UF 20% 35V RADIAL
KEMET
14,020
In Stock
1 : $0.37000
Bulk
Bulk
Active100 µF±20%35 V140mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose315 mA @ 120 Hz450 mA @ 100 kHz140 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESC6 SERIES
ESC686M035AE3AA
CAP ALUM 68UF 20% 35V RADIAL
KEMET
1,389
In Stock
1 : $0.39000
Bulk
Bulk
Active68 µF±20%35 V220mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose210 mA @ 120 Hz300 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.236" Dia (6.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESC10 SERIES
ESC227M035AH1AA
CAP ALUM 220UF 20% 35V RADIAL
KEMET
4,648
In Stock
1 : $0.51000
Bulk
Bulk
Active220 µF±20%35 V69mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose560 mA @ 120 Hz800 mA @ 100 kHz69 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
ESC10 SERIES
ESC108M016AH4AA
CAP ALUM 1000UF 20% 16V RADIAL
KEMET
4,188
In Stock
1 : $0.58000
Bulk
Bulk
Active1000 µF±20%16 V39mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.125 A @ 120 Hz1.25 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.827" (21.00mm)-Through HoleRadial, Can
ESC10 SERIES
ESC477M035AH4AA
CAP ALUM 470UF 20% 35V RADIAL
KEMET
204
In Stock
1 : $0.66000
Bulk
Bulk
Active470 µF±20%35 V39mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.17 A @ 120 Hz1.3 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.827" (21.00mm)-Through HoleRadial, Can
ESC Series
ESC108M035AL4AA
CAP ALUM 1000UF 20% 35V RADIAL
KEMET
1,125
In Stock
1 : $1.07000
Bulk
Bulk
Active1000 µF±20%35 V29mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.53 A @ 120 Hz1.7 A @ 100 kHz29 mOhms0.197" (5.00mm)0.512" Dia (13.00mm)1.063" (27.00mm)-Through HoleRadial, Can
ESC Series
ESC477M035AH4EA
CAP ALUM 470UF 20% 35V RADIAL
KEMET
4,049
In Stock
1 : $0.66000
Cut Tape (CT)
700 : $0.22839
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%35 V39mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.17 A @ 120 Hz1.3 A @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ESC105M050AC3AA
ESC227M010AE3AA
CAP ALUM 220UF 20% 10V RADIAL
KEMET
9,826
In Stock
1 : $0.29000
Box
Box
Active220 µF±20%10 V220mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose180 mA @ 120 Hz300 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ESC105M050AC3AA
ESC127M050AG6AA
CAP ALUM 120UF 20% 50V RADIAL
KEMET
11,768
In Stock
1 : $0.47000
Box
Box
Active120 µF±20%50 V210mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose390 mA @ 120 Hz650 mA @ 100 kHz210 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ESC10 SERIES
ESC477M016AH1AA
CAP ALUM 470UF 20% 16V RADIAL
KEMET
22,916
In Stock
1 : $0.54000
Bulk
Bulk
Active470 µF±20%16 V85mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose720 mA @ 120 Hz800 mA @ 100 kHz85 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
ESC105M050AC3AA
ESC158M035AM7AA
CAP ALUM 1500UF 20% 35V RADIAL
KEMET
2,001
In Stock
1 : $1.09000
Box
Box
Active1500 µF±20%35 V24mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.785 A @ 120 Hz2.1 A @ 100 kHz24 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
ESC10 SERIES
ESC687M010AH1AA
CAP ALUM 680UF 20% 10V RADIAL
KEMET
147
In Stock
1 : $0.58000
Bulk
Bulk
Active680 µF±20%10 V85mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose720 mA @ 120 Hz800 mA @ 100 kHz85 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
ESC105M050AC3AA
ESC475M063AC3AA
CAP ALUM 4.7UF 20% 63V RADIAL
KEMET
0
In Stock
1 : $0.30000
Box
Box
Active4.7 µF±20%63 V2.2Ohm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose34.5 mA @ 120 Hz115 mA @ 100 kHz2.2 Ohms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESC Series
ESC477M025AH2EA
CAP ALUM 470UF 20% 25V RADIAL
KEMET
0
In Stock
1 : $0.50000
Cut Tape (CT)
700 : $0.17089
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%25 V64mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose945 mA @ 120 Hz1.05 A @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
ESC105M050AC3AA
ESC228M010AL3AA
CAP ALUM 2200UF 20% 10V RADIAL
KEMET
0
In Stock
1 : $0.89000
Box
Box
Active2200 µF±20%10 V38mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.36 A @ 120 Hz1.6 A @ 100 kHz38 mOhms0.197" (5.00mm)0.512" Dia (13.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ESC8 SERIES
ESC337M025AG6AA
CAP ALUM 330UF 20% 25V RADIAL
KEMET
0
In Stock
8,000 : $0.12961
Bulk
Bulk
Active330 µF±20%25 V69mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose560 mA @ 120 Hz800 mA @ 100 kHz69 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
Showing
1 - 22
of 22

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.