Aluminum Electrolytic Capacitors

Results: 240
Packaging
BoxBulkCut Tape (CT)Tape & Box (TB)Tray
Capacitance
6.8 µF10 µF15 µF18 µF22 µF27 µF33 µF39 µF47 µF56 µF68 µF82 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V100 V
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz16mOhm @ 100kHz18mOhm @ 100kHz19mOhm @ 100kHz21mOhm @ 100kHz23mOhm @ 100kHz24mOhm @ 100kHz26mOhm @ 100kHz27mOhm @ 100kHz28mOhm @ 100kHz30mOhm @ 100kHz31mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 105°C2000 Hrs @ 105°C3000 Hrs @ 105°C4000 Hrs @ 105°C5000 Hrs @ 105°C
Ripple Current @ Low Frequency
87.5 mA @ 120 Hz91 mA @ 120 Hz95.2 mA @ 120 Hz112 mA @ 120 Hz119 mA @ 120 Hz123.2 mA @ 120 Hz133 mA @ 120 Hz147 mA @ 120 Hz150.5 mA @ 120 Hz151.2 mA @ 120 Hz154 mA @ 120 Hz161 mA @ 120 Hz
Ripple Current @ High Frequency
125 mA @ 100 kHz130 mA @ 100 kHz136 mA @ 100 kHz160 mA @ 100 kHz170 mA @ 100 kHz176 mA @ 100 kHz190 mA @ 100 kHz210 mA @ 100 kHz215 mA @ 100 kHz216 mA @ 100 kHz220 mA @ 100 kHz230 mA @ 100 kHz
Impedance
15 mOhms16 mOhms18 mOhms19 mOhms21 mOhms23 mOhms24 mOhms26 mOhms27 mOhms28 mOhms30 mOhms31 mOhms
Lead Spacing
0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.512" Dia (13.00mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.335" (8.50mm)0.413" (10.50mm)0.492" (12.50mm)0.531" (13.50mm)0.551" (14.00mm)0.630" (16.00mm)0.669" (17.00mm)0.709" (18.00mm)0.866" (22.00mm)1.063" (27.00mm)1.260" (32.00mm)1.339" (34.00mm)1.457" (37.00mm)1.496" (38.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
240Results
Applied FiltersRemove All

Showing
of 240
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ESY106M035AB2AA
ESY156M035AC2AA
CAP ALUM 15UF 20% 35V RADIAL
KEMET
8,980
In Stock
1 : $0.20000
Box
Box
Active15 µF±20%35 V570mOhm @ 100kHz1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose133 mA @ 120 Hz190 mA @ 100 kHz570 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.335" (8.50mm)-Through HoleRadial, Can
ESY106M035AB2AA
ESY476M016AC3AA
CAP ALUM 47UF 20% 16V RADIAL
KEMET
6,650
In Stock
1 : $0.22000
Box
Box
Active47 µF±20%16 V360mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose161 mA @ 120 Hz230 mA @ 100 kHz360 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESY106M035AB2AA
ESY106M035AB2AA
CAP ALUM 10UF 20% 35V RADIAL
KEMET
8,965
In Stock
1 : $0.23000
Box
Box
Active10 µF±20%35 V960mOhm @ 100kHz1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose91 mA @ 120 Hz130 mA @ 100 kHz960 mOhms0.059" (1.50mm)0.157" Dia (4.00mm)0.335" (8.50mm)-Through HoleRadial, Can
ESY107M025AE3AA
ESY107M025AE3AA
CAP ALUM 100UF 20% 25V RADIAL
KEMET
38,146
In Stock
1 : $0.25000
Bulk
Bulk
Active100 µF±20%25 V130mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose287 mA @ 120 Hz410 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ESY476M025AC3EA
ESY476M025AC3EA
CAP ALUM 47UF 20% 25V RADIAL
KEMET
3,991
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05959
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%25 V300mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose175 mA @ 120 Hz250 mA @ 100 kHz300 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESY106M035AB2AA
ESY476M050AE3AA
CAP ALUM 47UF 20% 50V RADIAL
KEMET
23,333
In Stock
1 : $0.29000
Box
Box
Active47 µF±20%50 V150mOhm @ 100kHz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose252 mA @ 120 Hz360 mA @ 100 kHz150 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ESY477M016AG8AA
ESY477M016AG8AA
CAP ALUM 470UF 20% 16V RADIAL
KEMET
16,516
In Stock
1 : $0.42000
Bulk
Bulk
Active470 µF±20%16 V56mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose750 mA @ 120 Hz1 A @ 100 kHz56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.709" (18.00mm)-Through HoleRadial, Can
ESY8-SERIES
ESY107M050AG3AA
CAP ALUM 100UF 20% 50V RADIAL
KEMET
18,128
In Stock
1 : $0.43000
Bulk
Bulk
Active100 µF±20%50 V74mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose511 mA @ 120 Hz730 mA @ 100 kHz74 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESY8-SERIES
ESY337M025AG8AA
CAP ALUM 330UF 20% 25V RADIAL
KEMET
10,155
In Stock
1 : $0.44000
Bulk
Bulk
Active330 µF±20%25 V56mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose700 mA @ 120 Hz1 A @ 100 kHz56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.709" (18.00mm)-Through HoleRadial, Can
ESY10-SERIES
ESY476M100AH1AA
CAP ALUM 47UF 20% 100V RADIAL
KEMET
12,505
In Stock
1 : $0.54000
Bulk
Bulk
Active47 µF±20%100 V240mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose315 mA @ 120 Hz450 mA @ 100 kHz240 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
ESY106M035AB2AA
ESY477M025AH2AA
CAP ALUM 470UF 20% 25V RADIAL
KEMET
7,224
In Stock
1 : $0.55000
Box
Box
Active470 µF±20%25 V38mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.0725 A @ 120 Hz1.43 A @ 100 kHz38 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
ESY10-SERIES
ESY227M035AH1AA
CAP ALUM 220UF 20% 35V RADIAL
KEMET
1,999
In Stock
1 : $0.61000
Bulk
Bulk
Active220 µF±20%35 V53mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose721 mA @ 120 Hz1.03 A @ 100 kHz53 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
ESY106M035AB2AA
ESY277M050AH4AA
CAP ALUM 270UF 20% 50V RADIAL
KEMET
3,821
In Stock
1 : $0.62000
Box
Box
Active270 µF±20%50 V30mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.106 A @ 120 Hz1.58 A @ 100 kHz30 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ESY8-SERIES
ESY477M025AG6AA
CAP ALUM 470UF 20% 25V RADIAL
KEMET
2,976
In Stock
1 : $0.65000
Bulk
Bulk
Active470 µF±20%25 V41mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose937.5 mA @ 120 Hz1.25 A @ 100 kHz41 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ESY SERIES 17mm
ESY227M050AH2AA
CAP ALUM 220UF 20% 50V RADIAL
KEMET
5,751
In Stock
1 : $0.67000
Bulk
Bulk
Active220 µF±20%50 V42mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose959 mA @ 120 Hz1.37 A @ 100 kHz42 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
ESY SERIES 21mm
ESY477M035AH4AA
CAP ALUM 470UF 20% 35V RADIAL
KEMET
7,192
In Stock
1 : $0.71000
Bulk
Bulk
Active470 µF±20%35 V26mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.365 A @ 120 Hz1.82 A @ 100 kHz26 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ESY SERIES 21mm
ESY108M016AH4AA
CAP ALUM 1000UF 20% 16V RADIAL
KEMET
12,084
In Stock
1 : $0.78000
Bulk
Bulk
Active1000 µF±20%16 V26mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.365 A @ 120 Hz1.82 A @ 100 kHz26 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ESY SERIES 17mm
ESY337M035AH2AA
CAP ALUM 330UF 20% 35V RADIAL
KEMET
1,686
In Stock
1 : $0.79000
Bulk
Bulk
Active330 µF±20%35 V38mOhm @ 100kHz4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.001 A @ 120 Hz1.43 A @ 100 kHz38 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
ESY13-SERIES
ESY108M035AL4AA
CAP ALUM 1000UF 20% 35V RADIAL
KEMET
18,188
In Stock
1 : $0.96000
Bulk
Bulk
Active1000 µF±20%35 V18mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.0775 A @ 120 Hz2.77 A @ 100 kHz18 mOhms0.197" (5.00mm)0.512" Dia (13.00mm)1.063" (27.00mm)-Through HoleRadial, Can
ESY13-SERIES
ESY477M050AL3AA
CAP ALUM 470UF 20% 50V RADIAL
KEMET
5,941
In Stock
1 : $1.37000
Bulk
Bulk
Active470 µF±20%50 V27mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5375 A @ 120 Hz2.05 A @ 100 kHz27 mOhms0.197" (5.00mm)0.512" Dia (13.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ESY13-SERIES
ESY338M010AL4AA
CAP ALUM 3300UF 20% 10V RADIAL
KEMET
2,989
In Stock
1 : $1.62000
Bulk
Bulk
Active3300 µF±20%10 V18mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.216 A @ 120 Hz2.77 A @ 100 kHz18 mOhms0.197" (5.00mm)0.512" Dia (13.00mm)1.063" (27.00mm)-Through HoleRadial, Can
ESY13-SERIES
ESY228M016AL4AA
CAP ALUM 2200UF 20% 16V RADIAL
KEMET
2,220
In Stock
1 : $1.79000
Bulk
Bulk
Active2200 µF±20%16 V18mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.216 A @ 120 Hz2.77 A @ 100 kHz18 mOhms0.197" (5.00mm)0.512" Dia (13.00mm)1.063" (27.00mm)-Through HoleRadial, Can
ESY106M035AB2AA
ESY108M050AM2AA
CAP ALUM 1000UF 20% 50V RADIAL
KEMET
1,183
In Stock
1 : $3.17000
Box
Box
Active1000 µF±20%50 V21mOhm @ 100kHz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.5125 A @ 120 Hz3.35 A @ 100 kHz21 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.339" (34.00mm)-Through HoleRadial, Can
ESY106M035AB2AA
ESY276M025AC2AA
CAP ALUM 27UF 20% 25V RADIAL
KEMET
23,392
In Stock
1 : $0.25000
Box
Box
Active27 µF±20%25 V460mOhm @ 100kHz1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose147 mA @ 120 Hz210 mA @ 100 kHz460 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.335" (8.50mm)-Through HoleRadial, Can
ESY8-SERIES
ESY108M010AG6AA
CAP ALUM 1000UF 20% 10V RADIAL
KEMET
1,006
In Stock
1 : $0.44000
Bulk
Bulk
Active1000 µF±20%10 V41mOhm @ 100kHz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose937.5 mA @ 120 Hz1.25 A @ 100 kHz41 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
Showing
of 240

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.