Showing
1 - 25
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ELH688M050AS2AA
ELH688M050AS2AA
CAP ALUM 6800UF 20% 50V SNAP
KEMET
790
In Stock
1 : $4.55000
Bulk
Bulk
Active6800 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.8 A @ 120 Hz4.408 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ELH108M250AS5AA
ELH478M050AS1AA
CAP ALUM 4700UF 20% 50V SNAP
KEMET
1,275
In Stock
1 : $3.62000
Box
Box
Active4700 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.95 A @ 120 Hz3.422 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
ELH22 SERIES
ELH476M450AQ1AA
CAP ALUM 47UF 20% 450V SNAP
KEMET
1,603
In Stock
1 : $3.98000
Bulk
Bulk
Active47 µF±20%450 V1.46Ohm @ 20kHz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose500 mA @ 120 Hz725 mA @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
ELH108M250AS5AA
ELH109M035AR4AA
CAP ALUM 10000UF 20% 35V SNAP
KEMET
111
In Stock
1 : $3.60000
Box
Box
Active10000 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.5 A @ 120 Hz4.06 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ELH108M250AS5AA
ELH687M200AR3AA
CAP ALUM 680UF 20% 200V SNAP
KEMET
638
In Stock
1 : $4.14000
Box
Box
Active680 µF±20%200 V121mOhm @ 20kHz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose2.3 A @ 120 Hz3.45 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ELH SERIES 30mm
ELH109M050AS5AA
CAP ALUM 10000UF 20% 50V SNAP
KEMET
540
In Stock
1 : $4.92000
Bulk
Bulk
Active10000 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5 A @ 120 Hz5.8 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
ELH477M400AT4AA
ELH477M400AT4AA
CAP ALUM 470UF 20% 400V SNAP
KEMET
421
In Stock
1 : $7.44000
Bulk
Bulk
Active470 µF±20%400 V130mOhm @ 20kHz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose2.4 A @ 120 Hz3.48 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ELH477M400AT4AA
ELH477M450AT6AA
CAP ALUM 470UF 20% 450V SNAP
KEMET
390
In Stock
1 : $10.05000
Bulk
Bulk
Active470 µF±20%450 V145mOhm @ 20kHz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose2.5 A @ 120 Hz3.625 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ELH108M250AS5AA
ELH687M400AT3AA
CAP ALUM 680UF 20% 400V SNAP
KEMET
409
In Stock
1 : $10.07000
Bulk
Bulk
Active680 µF±20%400 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose2.5 A @ 120 Hz3.625 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ELH108M250AS5AA
ELH477M200AQ3AV
CAP ALUM 470UF 20% 200V SNAP
KEMET
776
In Stock
1 : $2.72000
Box
Box
Active470 µF±20%200 V150mOhm @ 20kHz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.8 A @ 120 Hz2.7 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ELH478M050AR3AA
ELH478M050AR3AA
CAP ALUM 4700UF 20% 50V SNAP
KEMET
126
In Stock
1 : $3.25000
Bulk
Bulk
Active4700 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3 A @ 120 Hz3.48 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ELH108M250AS5AA
ELH478M063AR4AV
CAP ALUM 4700UF 20% 63V SNAP
KEMET
6
In Stock
1 : $3.45000
Box
Box
Active4700 µF±20%63 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.35 A @ 120 Hz3.886 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ELH107M400AR1AA
ELH107M400AR1AA
CAP ALUM 100UF 20% 400V SNAP
KEMET
7
In Stock
1 : $3.77000
Bulk
Bulk
Active100 µF±20%400 V582mOhm @ 20kHz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose900 mA @ 120 Hz1.305 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
ELH108M250AS5AA
ELH108M250AS5AA
CAP ALUM 1000UF 20% 250V SNAP
KEMET
42
In Stock
1 : $5.75000
Bulk
Bulk
Active1000 µF±20%250 V93mOhm @ 20kHz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose3.3 A @ 120 Hz4.95 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
ELH108M250AS5AA
ELH478M035AQ2AA
CAP ALUM 4700UF 20% 35V SNAP
KEMET
47
In Stock
1 : $2.50000
Box
Box
Active4700 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.4 A @ 120 Hz2.784 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ELH107M400AR1AA
ELH108M200AR6AA
CAP ALUM 1000UF 20% 200V SNAP
KEMET
100
In Stock
1 : $5.57000
Bulk
Bulk
Active1000 µF±20%200 V90mOhm @ 20kHz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose3 A @ 120 Hz4.5 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ELH107M400AR1AA
ELH109M025AR2AA
CAP ALUM 10000UF 20% 25V SNAP
KEMET
394
In Stock
1 : $3.14000
Bulk
Bulk
Active10000 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.15 A @ 120 Hz3.654 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ELH SERIES 22mm
ELH107M400AQ2AA
CAP ALUM 100UF 20% 400V SNAP
KEMET
0
In Stock
1 : $3.02000
Bulk
Bulk
Active100 µF±20%400 V582mOhm @ 20kHz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose900 mA @ 120 Hz1.305 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ELH108M250AS5AA
ELH228M100AS2AV
CAP ALUM 2200UF 20% 100V SNAP
KEMET
0
In Stock
1 : $4.30000
Box
Box
Active2200 µF±20%100 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.55 A @ 120 Hz4.118 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ELH478M080AS3AA
ELH478M080AS3AA
CAP ALUM 4700UF 20% 80V SNAP
KEMET
3
In Stock
1 : $6.12000
Bulk
Bulk
Active4700 µF±20%80 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ELH477M400AT4AA
ELH687M400AT4AA
CAP ALUM 680UF 20% 400V SNAP
KEMET
11
In Stock
1 : $6.53000
Bulk
Bulk
Active680 µF±20%400 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose--0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ELH108M250AS5AA
ELH478M063AR4AA
CAP ALUM 4700UF 20% 63V SNAP
KEMET
0
In Stock
1 : $4.18000
Box
Box
Active4700 µF±20%63 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.35 A @ 120 Hz3.886 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ELH687M450AT6AA
ELH687M450AT6AA
CAP ALUM 680UF 20% 450V SNAP
KEMET
0
In Stock
1 : $11.52000
Bulk
Bulk
Active680 µF±20%450 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose--0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ELH SERIES 22mm
ELH338M050AQ2AA
CAP ALUM 3300UF 20% 50V SNAP
KEMET
0
In Stock
1,200 : $1.07963
Bulk
Bulk
Active3300 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.35 A @ 120 Hz2.726 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ELH30 SERIES
ELH229M025AS4AA
CAP ALUM 22000UF 20% 25V SNAP
KEMET
0
In Stock
1,000 : $2.21484
Bulk
Bulk
Active22000 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.2 A @ 120 Hz6.032 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 34

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.