Showing
1 - 24
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ELG108M200AS4AA
ELG108M200AS4AA
CAP ALUM 1000UF 20% 200V SNAP
KEMET
984
In Stock
1 : $5.53000
Bulk
Bulk
Active1000 µF±20%200 V90mOhm @ 20kHz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.3 A @ 120 Hz3.45 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ELG SERIES 35mm
ELG158M250AT6AA
CAP ALUM 1500UF 20% 250V SNAP
KEMET
165
In Stock
1 : $10.16000
Bulk
Bulk
Active1500 µF±20%250 V66mOhm @ 20kHz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose3.63 A @ 120 Hz5.445 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ELG SERIES 35mm
LG477M450AT6AAKPLP
CAP ALUM 470UF 20% 450V SNAP
KEMET
207
In Stock
1 : $11.47000
Bulk
Bulk
Active470 µF±20%450 V145mOhm @ 20kHz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.7 A @ 120 Hz2.465 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ELG108M200AT2AA
ELG109M035AR5AA
CAP ALUM 10000UF 20% 35V SNAP
KEMET
400
In Stock
1 : $4.19000
Box
Box
Active10000 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.85 A @ 120 Hz3.306 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
ELG108M200AT2AA
ELG108M200AT2AA
CAP ALUM 1000UF 20% 200V SNAP
KEMET
400
In Stock
1 : $5.63000
Box
Box
Active1000 µF±20%200 V90mOhm @ 20kHz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.3 A @ 120 Hz3.45 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ELG SERIES 37mm
ELG337M400AT3AA
CAP ALUM 330UF 20% 400V SNAP
KEMET
164
In Stock
1 : $6.91000
Bulk
Bulk
Active330 µF±20%400 V195mOhm @ 20kHz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.35 A @ 120 Hz1.9575 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ELG687M450AT8AA
ELG687M450AT8AA
CAP ALUM 680UF 20% 450V SNAP
KEMET
88
In Stock
1 : $13.37000
Bulk
Bulk
Active680 µF±20%450 V110mOhm @ 20kHz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose--0.394" (10.00mm)1.378" Dia (35.00mm)2.441" (62.00mm)-Through HoleRadial, Can - Snap-In
ELG108M200AT2AA
ELG109M025AQ4AA
CAP ALUM 10000UF 20% 25V SNAP
KEMET
365
In Stock
1 : $3.12000
Bulk
Bulk
Active10000 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.4 A @ 120 Hz2.784 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ELG SERIES 25mm
ELG108M100AR2AA
CAP ALUM 1000UF 20% 100V SNAP
KEMET
291
In Stock
1 : $3.46000
Bulk
Bulk
Active1000 µF±20%100 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 A @ 120 Hz1.74 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ELG686M400AQ1AA
ELG686M400AQ1AA
CAP ALUM 68UF 20% 400V SNAP
KEMET
0
In Stock
1 : $2.90000
Bulk
Bulk
Active68 µF±20%400 V852mOhm @ 20kHz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose500 mA @ 120 Hz725 mA @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
ELG SERIES 42mm
ELG108M250AT4AA
CAP ALUM 1000UF 20% 250V SNAP
KEMET
0
In Stock
1 : $7.19000
Bulk
Bulk
Active1000 µF±20%250 V90mOhm @ 20kHz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.3 A @ 120 Hz3.45 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ELG228M063AR2AJ
ELG228M063AR2AJ
CAP ALUM 2200UF 20% 63V SNAP
KEMET
0
In Stock
1 : $3.26000
Bulk
Bulk
Active2200 µF±20%63 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.75 A @ 120 Hz2.03 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ELG SERIES 22mm
ELG107M400AQ3AA
CAP ALUM 100UF 20% 400V SNAP
KEMET
15
In Stock
1 : $3.29000
Bulk
Bulk
Active100 µF±20%400 V582mOhm @ 20kHz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose650 mA @ 120 Hz942.5 mA @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ELG SERIES 25mm
ELG107M450AR2AA
CAP ALUM 100UF 20% 450V SNAP
KEMET
0
In Stock
1 : $4.03000
Bulk
Bulk
Active100 µF±20%450 V628mOhm @ 20kHz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose600 mA @ 120 Hz870 mA @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ELG686M400AQ1AA
ELG687M100AQ1AA
CAP ALUM 680UF 20% 100V SNAP
KEMET
0
In Stock
1 : $2.48000
Bulk
Bulk
Active680 µF±20%100 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz1.392 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
ELG157M400AQ3AA
ELG157M400AQ3AA
CAP ALUM 150UF 20% 400V SNAP
KEMET
0
In Stock
1,200 : $1.84908
Bulk
Bulk
Active150 µF±20%400 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose720 mA @ 120 Hz1.044 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ELG108M100VR2AA
ELG108M100VR2AA
CAP ALUM 1000UF 20% 100V SNAP
KEMET
0
In Stock
1,000 : $1.96047
Bulk
Bulk
Active1000 µF±20%100 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ELG687M200AQ6AA
ELG687M200AQ6AA
CAP ALUM 680UF 20% 200V SNAP
KEMET
0
In Stock
1,200 : $2.09607
Bulk
Bulk
Active680 µF±20%200 V121mOhm @ 20kHz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.75 A @ 120 Hz2.625 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ELG688M063AS5AA
ELG688M063AS5AA
CAP ALUM 6800UF 20% 63V SNAP
KEMET
0
In Stock
1,000 : $3.24574
Bulk
Bulk
Active6800 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
ELG SERIES 37mm
ELG108M200AT3AA
CAP ALUM 1000UF 20% 200V SNAP
KEMET
0
In Stock
1,000 : $3.35601
Bulk
Bulk
Active1000 µF±20%200 V90mOhm @ 20kHz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.3 A @ 120 Hz3.45 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ELG SERIES 42mm
ELG688M063AT4AA
CAP ALUM 6800UF 20% 63V SNAP
KEMET
0
In Stock
1,000 : $3.80186
Bulk
Bulk
Active6800 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.65 A @ 120 Hz4.234 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ELG477M400AT5AA
ELG477M400AT5AA
CAP ALUM 470UF 20% 400V SNAP
KEMET
0
In Stock
1,000 : $5.11327
Bulk
Bulk
Active470 µF±20%400 V130mOhm @ 20kHz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.75 A @ 120 Hz2.5375 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
0
Marketplace
1 : $1.19000
Bulk
Bulk
Active680 µF±20%100 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz1.392 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
114
Marketplace
8 : $5.30000
Bulk
Bulk
Active6800 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.65 A @ 120 Hz4.234 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 24
of 24

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.