Showing
1 - 17
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ESxxxxMxxxAC3AA
ESL105M100AC3AA
CAP ALUM 1UF 20% 100V RADIAL
KEMET
24,837
In Stock
1 : $0.22000
Bulk
Bulk
Active1 µF±20%100 V1.85Ohm @ 100kHz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose52.5 mA @ 120 Hz105 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESL_Series
ESL106M050AC3AA
CAP ALUM 10UF 20% 50V RADIAL
KEMET
53,998
In Stock
1 : $0.23000
Box
Box
Active10 µF±20%50 V1.35Ohm @ 100kHz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose92.5 mA @ 120 Hz185 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESxxxxMxxxAC3AA
ESL107M016AC3AA
CAP ALUM 100UF 20% 16V RADIAL
KEMET
22,895
In Stock
1 : $0.25000
Bulk
Bulk
Active100 µF±20%16 V230mOhm @ 100kHz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose172.5 mA @ 120 Hz345 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESL10xMxxxAE3AA
ESL107M035AE3AA
CAP ALUM 100UF 20% 35V RADIAL
KEMET
43,335
In Stock
1 : $0.29000
Bulk
Bulk
Active100 µF±20%35 V85mOhm @ 100kHz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose272.5 mA @ 120 Hz545 mA @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ESL10xMxxxAE3AA
ESL106M100AE3AA
CAP ALUM 10UF 20% 100V RADIAL
KEMET
41,938
In Stock
1 : $0.29000
Bulk
Bulk
Active10 µF±20%100 V680mOhm @ 100kHz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose140 mA @ 120 Hz280 mA @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ESL Series
ESL107M050AGMAA
CAP ALUM 100UF 20% 50V RADIAL
KEMET
38,348
In Stock
1 : $0.36000
Bulk
Bulk
Active100 µF±20%50 V120mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose362.5 mA @ 120 Hz725 mA @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.531" (13.50mm)-Through HoleRadial, Can
ESL Series
ESL106M200AG9AA
CAP ALUM 10UF 20% 200V RADIAL
KEMET
9,891
In Stock
1 : $0.47000
Bulk
Bulk
Active10 µF±20%200 V3.65Ohm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose87.5 mA @ 120 Hz175 mA @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.551" (14.00mm)-Through HoleRadial, Can
ESLxx7M0xxAG8AA
ESL227M035AG8AA
CAP ALUM 220UF 20% 35V RADIAL
KEMET
18,907
In Stock
1 : $0.48000
Bulk
Bulk
Active220 µF±20%35 V48mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose510 mA @ 120 Hz1.02 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.709" (18.00mm)-Through HoleRadial, Can
ESL Series
ESL337M025AGMAA
CAP ALUM 330UF 20% 25V RADIAL
KEMET
26,789
In Stock
1 : $0.51000
Bulk
Bulk
Active330 µF±20%25 V61mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose482.5 mA @ 120 Hz965 mA @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.531" (13.50mm)-Through HoleRadial, Can
ESL47xMxxAH9AA
ESL476M100AH9AA
CAP ALUM 47UF 20% 100V RADIAL
KEMET
22,561
In Stock
1 : $0.52000
Bulk
Bulk
Active47 µF±20%100 V320mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose255 mA @ 120 Hz510 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
ESL47xMxxAH9AA
ESL477M025AH9AA
CAP ALUM 470UF 20% 25V RADIAL
KEMET
10,338
In Stock
1 : $0.53000
Bulk
Bulk
Active470 µF±20%25 V43mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose662.5 mA @ 120 Hz1.325 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
ESLxx7M0xxAG8AA
ESL107M063AG8AA
CAP ALUM 100UF 20% 63V RADIAL
KEMET
17,430
In Stock
1 : $0.57000
Bulk
Bulk
Active100 µF±20%63 V170mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose290 mA @ 120 Hz580 mA @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.709" (18.00mm)-Through HoleRadial, Can
ESL_Series
ESL825M400AH8AA
CAP ALUM 8.2UF 20% 400V RADIAL
KEMET
2,527
In Stock
1 : $0.75000
Box
Box
Active8.2 µF±20%400 V7.5Ohm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose126 mA @ 120 Hz252 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.709" (18.00mm)-Through HoleRadial, Can
ESL_Series
ESL108M035AK5AA
CAP ALUM 1000UF 20% 35V RADIAL
KEMET
7,074
In Stock
1 : $1.13000
Box
Box
Active1000 µF±20%35 V24mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.245 A @ 120 Hz2.49 A @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
ESL_Series
ESL108M063AM9AA
CAP ALUM 1000UF 20% 63V RADIAL
KEMET
3,070
In Stock
1 : $2.93000
Bulk
Bulk
Active1000 µF±20%63 V26mOhm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.31 A @ 120 Hz2.62 A @ 100 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.260" (32.00mm)-Through HoleRadial, Can
ESL_Series
ESL107M250AKBAA
CAP ALUM 100UF 20% 250V RADIAL
KEMET
1,048
In Stock
1 : $2.65000
Bulk
Bulk
Active100 µF±20%250 V1.18Ohm @ 100kHz10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose480 mA @ 120 Hz960 mA @ 100 kHz0.197" (5.00mm)0.492" Dia (12.50mm)2.047" (52.00mm)-Through HoleRadial, Can
ESL_Series
ESL474M063AC3AA
CAP ALUM 0.47UF 20% 63V RADIAL
KEMET
0
In Stock
1 : $0.23000
Box
Box
Active0.47 µF±20%63 V1.35Ohm @ 100kHz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose40 mA @ 120 Hz80 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
Showing
1 - 17
of 17

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.