Aluminum Electrolytic Capacitors

Results: 157
Manufacturer
SURGESurge
Packaging
Cut Tape (CT)StripTape & Reel (TR)
Capacitance
2.2 µF3.3 µF4.7 µF10 µF22 µF33 µF47 µF68 µF100 µF150 µF220 µF330 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V80 V100 V
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
42 mA @ 120 Hz49 mA @ 120 Hz56 mA @ 120 Hz91 mA @ 120 Hz105 mA @ 120 Hz115.5 mA @ 120 Hz129.5 mA @ 120 Hz140 mA @ 120 Hz161 mA @ 120 Hz196 mA @ 120 Hz230 mA @ 120 Hz258.3 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz70 mA @ 100 kHz80 mA @ 100 kHz130 mA @ 100 kHz150 mA @ 100 kHz165 mA @ 100 kHz185 mA @ 10 kHz185 mA @ 100 kHz200 mA @ 100 kHz230 mA @ 100 kHz280 mA @ 100 kHz369 mA @ 100 kHz
Impedance
38 mOhms48 mOhms50 mOhms54 mOhms60 mOhms66 mOhms70 mOhms73 mOhms80 mOhms82 mOhms90 mOhms120 mOhms
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.236" (6.00mm)0.240" (6.10mm)0.268" (6.80mm)0.315" (8.00mm)0.413" (10.50mm)0.551" (14.00mm)0.650" (16.50mm)0.669" (17.00mm)0.866" (22.00mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.512" L x 0.512" W (13.00mm x 13.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
157Results
Applied FiltersRemove All

Showing
of 157
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
VZHXXXXXXTR-XXXXS
VZH102M1CTR-1313S
CAP ALUM 1000UF 20% 16V SMD
SURGE
380
In Stock
1 : $1.01000
Cut Tape (CT)
200 : $0.52240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1000 µF
±20%
16 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
820 mA @ 100 kHz
70 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH471M1HTR-1616CS
CAP ALUM 470UF 20% 50V SMD
SURGE
798
In Stock
1 : $1.80000
Cut Tape (CT)
200 : $0.94170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
470 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
1 A @ 100 kHz
73 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH100M1HTR-0606S
CAP ALUM 10UF 20% 50V SMD
SURGE
1,879
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.11336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
165 mA @ 100 kHz
880 mOhms
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH470M1ETR-0606S
CAP ALUM 47UF 20% 25V SMD
SURGE
994
In Stock
1 : $0.44000
Cut Tape (CT)
Cut Tape (CT)
Active
47 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH101M1ETR-0607S
CAP ALUM 100UF 20% 25V SMD
SURGE
1,496
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.12229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
100 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
280 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH101M1ETR-0806S
CAP ALUM 100UF 20% 25V SMD
SURGE
1,999
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.15351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
100 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
280 mA @ 100 kHz
360 mOhms
-
0.315" Dia (8.00mm)
0.268" (6.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH221M1CTR-0607S
CAP ALUM 220UF 20% 16V SMD
SURGE
1,900
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.12693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
280 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH221M1ETR-0810S
CAP ALUM 220UF 20% 25V SMD
SURGE
450
In Stock
1 : $0.57000
Cut Tape (CT)
Cut Tape (CT)
Active
220 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
450 mA @ 100 kHz
170 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH101M1VTR-0810ES
CAP ALUM 100UF 20% 35V SMD
SURGE
750
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.20342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
100 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
600 mA @ 100 kHz
150 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH331M1ETR-0810CS
CAP ALUM 330UF 20% 25V SMD
SURGE
497
In Stock
1 : $0.63000
Cut Tape (CT)
500 : $0.21540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
330 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
600 mA @ 100 kHz
150 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH221M1VTR-0810CS
CAP ALUM 220UF 20% 35V SMD
SURGE
1,000
In Stock
1 : $0.64000
Cut Tape (CT)
500 : $0.21882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH471M1CTR-0810CS
CAP ALUM 470UF 20% 16V SMD
SURGE
478
In Stock
1 : $0.64000
Cut Tape (CT)
Cut Tape (CT)
Active
470 µF
±20%
16 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
600 mA @ 100 kHz
150 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH101M1HTR-1010S
CAP ALUM 100UF 20% 50V SMD
SURGE
980
In Stock
1 : $0.68000
Cut Tape (CT)
500 : $0.27116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
100 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
553 mA @ 100 kHz
180 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH221M1ETR-1008S
CAP ALUM 220UF 20% 25V SMD
SURGE
1,000
In Stock
1 : $0.71000
Cut Tape (CT)
500 : $0.23742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
450 mA @ 100 kHz
170 mOhms
-
0.394" Dia (10.00mm)
0.315" (8.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH221M1HTR-1010CS
CAP ALUM 220UF 20% 50V SMD
SURGE
230
In Stock
1 : $0.71000
Cut Tape (CT)
500 : $0.28394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
670 mA @ 100 kHz
180 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH471M1ETR-1010CS
CAP ALUM 470UF 20% 25V SMD
SURGE
990
In Stock
1 : $0.75000
Cut Tape (CT)
500 : $0.29662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
470 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH471M1VTR-1313CS
CAP ALUM 470UF 20% 35V SMD
SURGE
800
In Stock
1 : $1.22000
Cut Tape (CT)
200 : $0.61100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
470 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
1.19 A @ 100 kHz
60 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH102M1ETR-1313CS
CAP ALUM 1000UF 20% 25V SMD
SURGE
59
In Stock
1 : $1.52000
Cut Tape (CT)
200 : $0.60145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1000 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
1.1 A @ 100 kHz
60 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
VZHXXXXXXTR-XXXXS
VZH102M1VTR-1616S
CAP ALUM 1000UF 20% 35V SMD
SURGE
800
In Stock
1 : $1.77000
Cut Tape (CT)
200 : $0.84475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1000 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
1.26 A @ 100 kHz
54 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
CAP ALUM 50V POLAR
VZH3R3M1HTR-0406S
CAP ALUM 50V POLAR
Surge
0
In Stock
Check Lead Time
20,000 : $0.06180
Tape & Reel (TR)
Tape & Reel (TR)
Active
3.3 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
42 mA @ 120 Hz
60 mA @ 100 kHz
2.9 Ohms
-
0.157" Dia (4.00mm)
0.236" (6.00mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
CAP ALUM 50V POLAR
VZH2R2M1HTR-0406S
CAP ALUM 50V POLAR
Surge
0
In Stock
Check Lead Time
20,000 : $0.06180
Tape & Reel (TR)
Tape & Reel (TR)
Active
2.2 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
42 mA @ 120 Hz
60 mA @ 100 kHz
2.9 Ohms
-
0.157" Dia (4.00mm)
0.236" (6.00mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
CAP ALUM 25V POLAR
VZH100M1ETR-0406S
CAP ALUM 25V POLAR
Surge
0
In Stock
Check Lead Time
20,000 : $0.06316
Tape & Reel (TR)
Tape & Reel (TR)
Active
10 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56 mA @ 120 Hz
80 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.236" (6.00mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
CAP ALUM 6.3V POLAR
VZH220M0JTR-0406S
CAP ALUM 6.3V POLAR
Surge
0
In Stock
Check Lead Time
20,000 : $0.06316
Tape & Reel (TR)
Tape & Reel (TR)
Active
22 µF
±20%
6.3 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56 mA @ 120 Hz
80 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.236" (6.00mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
CAP ALUM 35V POLAR
VZH4R7M1VTR-0406S
CAP ALUM 35V POLAR
Surge
0
In Stock
Check Lead Time
20,000 : $0.06316
Tape & Reel (TR)
Tape & Reel (TR)
Active
4.7 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56 mA @ 120 Hz
80 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.236" (6.00mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
CAP ALUM 10V POLAR
VZH220M1ATR-0406S
CAP ALUM 10V POLAR
Surge
0
In Stock
Check Lead Time
20,000 : $0.06316
Tape & Reel (TR)
Tape & Reel (TR)
Active
22 µF
±20%
10 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56 mA @ 120 Hz
80 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.236" (6.00mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 157

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.