Aluminum Electrolytic Capacitors

Results: 73
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
1.2 µF1.8 µF10 µF22 µF27 µF33 µF39 µF47 µF68 µF82 µF100 µF120 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V80 V100 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz160mOhm @ 100kHz180mOhm @ 100kHz340mOhm @ 100kHz350mOhm @ 100kHz360mOhm @ 100kHz650mOhm @ 100kHz680mOhm @ 100kHz700mOhm @ 100kHz880mOhm @ 100kHz1.2Ohm @ 100kHz1.3Ohm @ 100kHz1.5Ohm @ 100kHz2.4Ohm @ 100kHz
Ripple Current @ Low Frequency
39 mA @ 120 Hz52 mA @ 120 Hz78 mA @ 120 Hz84.5 mA @ 120 Hz107.25 mA @ 120 Hz126.75 mA @ 120 Hz130 mA @ 120 Hz156 mA @ 120 Hz162.5 mA @ 120 Hz182 mA @ 120 Hz227.5 mA @ 120 Hz260 mA @ 120 Hz390 mA @ 120 Hz420 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz80 mA @ 100 kHz120 mA @ 100 kHz130 mA @ 100 kHz165 mA @ 100 kHz195 mA @ 100 kHz200 mA @ 100 kHz240 mA @ 100 kHz250 mA @ 100 kHz280 mA @ 100 kHz350 mA @ 100 kHz400 mA @ 100 kHz600 mA @ 100 kHz670 mA @ 100 kHz
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.252" (6.40mm)0.327" (8.30mm)0.425" (10.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
73Results
Applied FiltersRemove All

Showing
of 73
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
14,958
In Stock
1 : $0.99000
Cut Tape (CT)
900 : $0.31638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
680mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
126.75 mA @ 120 Hz
195 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
4,980
In Stock
1 : $1.05000
Cut Tape (CT)
900 : $0.44348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
50 V
680mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
126.75 mA @ 120 Hz
195 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
7,085
In Stock
1 : $1.34000
Cut Tape (CT)
500 : $0.59814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
50 V
180mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
435.5 mA @ 120 Hz
670 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
1,538
In Stock
1 : $1.45000
Cut Tape (CT)
500 : $0.65014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
560 µF
±20%
35 V
80mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
595 mA @ 120 Hz
850 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
169
In Stock
1 : $1.45000
Cut Tape (CT)
500 : $0.65014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
35 V
80mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
552.5 mA @ 120 Hz
850 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
5,139
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.28062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
156 mA @ 120 Hz
240 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
9,888
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.37645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
50 V
880mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
107.25 mA @ 120 Hz
165 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
506
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.37645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
156 mA @ 120 Hz
240 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
1,055
In Stock
1 : $1.05000
Cut Tape (CT)
900 : $0.44348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82 µF
±20%
50 V
680mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
126.75 mA @ 120 Hz
195 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
1,196
In Stock
1 : $1.23000
Cut Tape (CT)
500 : $0.54806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
100 V
1.3Ohm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
84.5 mA @ 120 Hz
130 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.425" (10.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
745
In Stock
1 : $1.23000
Cut Tape (CT)
500 : $0.54806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
25 V
160mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
390 mA @ 120 Hz
600 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.425" (10.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
232
In Stock
1 : $1.23000
Cut Tape (CT)
500 : $0.54806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
63 V
650mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
162.5 mA @ 120 Hz
250 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.425" (10.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
788
In Stock
1 : $1.32000
Cut Tape (CT)
500 : $0.59096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
50 V
340mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
227.5 mA @ 120 Hz
350 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.425" (10.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
622
In Stock
1 : $1.32000
Cut Tape (CT)
500 : $0.59096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
160mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
390 mA @ 120 Hz
600 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.425" (10.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
470
In Stock
1 : $1.34000
Cut Tape (CT)
500 : $0.59814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
100 V
700mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
130 mA @ 120 Hz
200 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
402
In Stock
1 : $1.45000
Cut Tape (CT)
500 : $0.46412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82 µF
±20%
80 V
700mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
130 mA @ 120 Hz
200 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
304
In Stock
1 : $1.45000
Cut Tape (CT)
500 : $0.65014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
270 µF
±20%
50 V
180mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
435.5 mA @ 120 Hz
670 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
2,773
In Stock
1 : $0.99000
Cut Tape (CT)
900 : $0.41711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
340mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
182 mA @ 120 Hz
280 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
2,700
In Stock
1 : $0.99000
Cut Tape (CT)
900 : $0.41711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
6.3 V
340mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
182 mA @ 120 Hz
280 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
2,751
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.29475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
10 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
156 mA @ 120 Hz
240 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
1,466
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.29475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
35 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
156 mA @ 120 Hz
240 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
1,139
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.37645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 µF
±20%
50 V
880mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
107.25 mA @ 120 Hz
165 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
894
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.29475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82 µF
±20%
35 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
156 mA @ 120 Hz
240 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
250
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.37645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
270 µF
±20%
6.3 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
156 mA @ 120 Hz
240 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
1,696
In Stock
1 : $1.05000
Cut Tape (CT)
900 : $0.44348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
180 µF
±20%
25 V
340mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
182 mA @ 120 Hz
280 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 73

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.