Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,958 In Stock | 1 : $1.62000 Cut Tape (CT) 500 : $0.72432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 35 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 552.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
4,616 In Stock | 1 : $1.38000 Cut Tape (CT) 900 : $0.57926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 25 V | 160mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 390 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.327" (8.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,660 In Stock | 1 : $1.38000 Cut Tape (CT) 900 : $0.57926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 25 V | 160mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 390 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.327" (8.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
4,277 In Stock | 1 : $1.71000 Cut Tape (CT) 500 : $0.76296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | 180mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 435.5 mA @ 120 Hz | 670 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,958 In Stock | 1 : $2.12000 Cut Tape (CT) 500 : $0.94834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 35 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3,539 In Stock | 1 : $2.15000 Cut Tape (CT) 500 : $0.96312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 560 µF | ±20% | 35 V | 60mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : $2.15000 Cut Tape (CT) 500 : $0.96312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 µF | ±20% | 25 V | 60mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4,500 In Stock | 1 : $1.62000 Cut Tape (CT) 500 : $0.72432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 25 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 552.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
9,000 In Stock | 1 : $1.67000 Cut Tape (CT) 500 : $0.74600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 µF | ±20% | 16 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 595 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
4,500 In Stock | 1 : $2.05000 Cut Tape (CT) 500 : $0.91738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | 120mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 585 mA @ 120 Hz | 900 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
5,884 In Stock | 1 : $2.12000 Cut Tape (CT) 500 : $0.94834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1200 µF | ±20% | 16 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,936 In Stock | 1 : $1.14000 Cut Tape (CT) 1,000 : $0.45153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | 260mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 195 mA @ 120 Hz | 300 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.252" (6.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : $1.14000 Cut Tape (CT) 1,000 : $0.45153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 µF | ±20% | 35 V | 260mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 195 mA @ 120 Hz | 300 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.252" (6.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,349 In Stock | 1 : $1.62000 Cut Tape (CT) 500 : $0.72432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | 180mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 435.5 mA @ 120 Hz | 670 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,500 In Stock | 1 : $1.67000 Cut Tape (CT) 500 : $0.74600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 µF | ±20% | 35 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 552.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
674 In Stock | 1 : $1.71000 Cut Tape (CT) 500 : $0.76296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 25 V | 80mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 552.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
900 In Stock | 1 : $1.38000 Cut Tape (CT) 900 : $0.57926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 6.3 V | 160mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 420 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.327" (8.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
500 In Stock | 1 : $1.62000 Cut Tape (CT) 500 : $0.72432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 10 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 595 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
500 In Stock | 1 : $1.62000 Cut Tape (CT) 500 : $0.72432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 16 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 595 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : $2.05000 Cut Tape (CT) 500 : $0.91738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 560 µF | ±20% | 35 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
502 In Stock | 1 : $2.15000 Cut Tape (CT) 500 : $0.96312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 6.3 V | 60mOhm @ 100kHz | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
843 In Stock | 1 : $2.15000 Cut Tape (CT) 500 : $0.96312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 16 V | 60mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : $1.14000 Cut Tape (CT) 1,000 : $0.45153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 16 V | 260mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 195 mA @ 120 Hz | 300 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.252" (6.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
996 In Stock | 1 : $1.14000 Cut Tape (CT) 1,000 : $0.45153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 10 V | 260mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 195 mA @ 120 Hz | 300 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.252" (6.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
647 In Stock | 1 : $1.14000 Cut Tape (CT) 1,000 : $0.45153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | 680mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 126.75 mA @ 120 Hz | 195 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.252" (6.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |