6.8 µF Aluminum Electrolytic Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
DB SERIES 21mm
UDB1H6R8MHM1TO
CAP ALUM 6.8UF 20% 50V RADIAL TH
Nichicon
4,336
In Stock
500 : $0.37800
Tape & Box (TB)
1 : $1.07000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
6.8 µF
±20%
50 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
Audio
540 mA @ 2.9 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.827" (21.00mm)
-
Through Hole
Radial, Can
DB SERIES 21mm
UDB1H6R8MHM
CAP ALUM 6.8UF 20% 50V RADIAL TH
Nichicon
1,000
In Stock
1 : $1.07000
Bulk
-
Bulk
Not For New Designs
6.8 µF
±20%
50 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
Audio
540 mA @ 2.9 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.827" (21.00mm)
-
Through Hole
Radial, Can
Showing
of 2

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.