4700 µF Through Hole Aluminum Electrolytic Capacitors

Results: 9
Manufacturer
Chemi-ConCornell Dubilier Electronics (CDE)EPCOS - TDK ElectronicsNichiconRubyconVishay Beyschlag/Draloric/BC Components
Series
158 PUL-SI381LL381LX383LXB41252KMHLGYMXG
ESR (Equivalent Series Resistance)
42mOhm @ 120Hz53mOhm @ 120Hz78mOhm @ 100Hz-
Lifetime @ Temp.
2000 Hrs @ 105°C3000 Hrs @ 105°C5000 Hrs @ 105°C8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Ripple Current @ Low Frequency
3.2 A @ 120 Hz3.8 A @ 120 Hz4.29 A @ 100 Hz4.4 A @ 120 Hz5.86 A @ 120 Hz
Ripple Current @ High Frequency
3.68 A @ 50 kHz4.37 A @ 10 kHz4.56 A @ 100 kHz5.7 A @ 20 kHz8.21 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)-
Size / Dimension
1.181" Dia (30.00mm)1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)2.559" (65.00mm)
Package / Case
Radial, Can - Snap-In - 4 LeadRadial, Can - Snap-In
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
35mmx52mm Radial Can
EKMH101VSN472MA50U
CAP ALUM 4700UF 20% 100V SNAP
Chemi-Con
332
In Stock
1 : $5.04000
Bulk
Bulk
Active4700 µF±20%100 V53mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.8 A @ 120 Hz4.56 A @ 100 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
35mmx52mm Radial Can
EKMH101VSN472MA50S
CAP ALUM 4700UF 20% 100V SNAP
Chemi-Con
1,414
In Stock
1 : $5.73000
Bulk
Bulk
Active4700 µF±20%100 V53mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.8 A @ 120 Hz4.56 A @ 100 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
7,850
In Stock
1 : $6.98000
Bulk
Bulk
Active4700 µF±20%100 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.8 A @ 120 Hz5.7 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
299
In Stock
1 : $20.96000
Bulk
Bulk
Active4700 µF±20%100 V78mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4.29 A @ 100 Hz-73 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B41252A 35mm dia.
B41252A9478M000
CAP ALUM 4700UF 20% 100V SNAP
EPCOS - TDK Electronics
204
In Stock
1 : $7.31000
Bulk
Bulk
Active4700 µF±20%100 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4.4 A @ 120 Hz--0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
LGY Series 35-52mm
LGY2A472MELC50
CAP ALUM 4700UF 20% 100V SNAP
Nichicon
200
In Stock
1 : $9.51000
Bulk
Bulk
Active4700 µF±20%100 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.2 A @ 120 Hz3.68 A @ 50 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
MXG Series
100MXG4700MEFCSN30X50
CAP ALUM 4700UF 20% 100V SNAP
Rubycon
758
In Stock
1 : $10.79000
Bulk
Bulk
Active4700 µF±20%100 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.8 A @ 120 Hz4.37 A @ 10 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
67
In Stock
1 : $11.59000
Bulk
Bulk
Active4700 µF±20%100 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose----1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
71
In Stock
1 : $17.13000
Bulk
Bulk
Active4700 µF±20%100 V42mOhm @ 120Hz8000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose5.86 A @ 120 Hz8.21 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.559" (65.00mm)-Through HoleRadial, Can - Snap-In
Showing
of 9

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.