Showing
of 346
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WT_UD Series
UWT1E331MNL1GS
CAP ALUM 330UF 20% 25V SMD
Nichicon
11,226
In Stock
1 : $0.53000
Cut Tape (CT)
500 : $0.18402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose190 mA @ 120 Hz285 mA @ 10 kHz--0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
35TZV330M10X10.5
35TZV330M10X10.5
CAP ALUM 330UF 20% 35V SMD
Rubycon
285,391
In Stock
1 : $0.71000
Cut Tape (CT)
500 : $0.28536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz90 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
TLV SERIES 10mm
35TLV330M10X10.5
CAP ALUM 330UF 20% 35V SMD
Rubycon
19,680
In Stock
1 : $0.76000
Cut Tape (CT)
500 : $0.30262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
42,889
In Stock
1 : $0.81000
Cut Tape (CT)
500 : $0.34280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive552.5 mA @ 120 Hz850 mA @ 100 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
21,435
In Stock
1 : $0.86000
Cut Tape (CT)
500 : $0.34522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive637.5 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CL Series 10mm
UCL1V331MNL1GS
CAP ALUM 330UF 20% 35V SMD
Nichicon
32,452
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.39088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose595 mA @ 120 Hz1.19 A @ 100 kHz60 mOhms-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
11,916
In Stock
1 : $0.99000
Cut Tape (CT)
500 : $0.41752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive552.5 mA @ 120 Hz850 mA @ 100 kHz--0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
UCM & UL Series 8mm
UCM1V331MNL1GS
CAP ALUM 330UF 20% 35V SMD
Nichicon
8,077
In Stock
1 : $0.99000
Cut Tape (CT)
500 : $0.41886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive425 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MVH Series
EMZR500ARA331MJA0G
CAP ALUM 330UF 20% 50V SMD
Chemi-Con
4,918
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.42178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V120mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive450 mA @ 120 Hz900 mA @ 100 kHz--0.394" Dia (10.00mm)0.406" (10.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
UCM & UX Series 10mm
UCM1H331MNL1GS
CAP ALUM 330UF 20% 50V SMD
Nichicon
4,856
In Stock
1 : $0.99000
Cut Tape (CT)
500 : $0.44332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive450 mA @ 120 Hz900 mA @ 100 kHz120 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
10,031
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.46238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V80mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive552.5 mA @ 120 Hz850 mA @ 100 kHz--0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
4,412
In Stock
1 : $1.12000
Cut Tape (CT)
500 : $0.50236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V120mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive585 mA @ 120 Hz900 mA @ 100 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
76,450
In Stock
1 : $1.26000
Cut Tape (CT)
500 : $0.56190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V-3000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive, High Temperature Reflow325 mA @ 120 Hz500 mA @ 100 kHz--0.394" Dia (10.00mm)0.402" (10.20mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080557015
CAP ALUM 330UF 20% 35V SMD
Würth Elektronik
32,372
In Stock
1 : $0.97000
Cut Tape (CT)
500 : $0.56100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose422.5 mA @ 120 Hz650 mA @ 100 kHz150 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
32,735
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.64314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow552.5 mA @ 120 Hz850 mA @ 100 kHz--0.315" Dia (8.00mm)0.425" (10.80mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
5,974
In Stock
1 : $1.23000
Cut Tape (CT)
200 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive675 mA @ 120 Hz900 mA @ 100 kHz120 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
13,756
In Stock
1 : $1.49000
Cut Tape (CT)
200 : $0.83545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow675 mA @ 120 Hz900 mA @ 100 kHz120 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
29,114
In Stock
1 : $1.91000
Cut Tape (CT)
200 : $1.06845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V230mOhm @ 100kHz2000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose450 mA @ 120 Hz600 mA @ 100 kHz--0.492" Dia (12.50mm)0.531" (13.50mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
MVH Series
EMVH500ARA331MKG5S
CAP ALUM 330UF 20% 50V SMD
Chemi-Con
2,548
In Stock
1 : $2.06000
Cut Tape (CT)
200 : $1.20395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V180mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive350 mA @ 120 Hz700 mA @ 100 kHz--0.492" Dia (12.50mm)0.630" (16.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
35,536
In Stock
1 : $2.14000
Cut Tape (CT)
125 : $1.25072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%100 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive687.8 mA @ 120 Hz917 mA @ 100 kHz153 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
9,787
In Stock
1 : $2.38000
Cut Tape (CT)
125 : $1.39376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%100 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow687.8 mA @ 120 Hz917 mA @ 100 kHz153 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
12,392
In Stock
1 : $2.76000
Cut Tape (CT)
250 : $1.45984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive-690 mA @ 100 kHz130 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.492" L x 0.492" W (12.50mm x 12.50mm)Surface MountRadial, Can - SMD
7,737
In Stock
1 : $3.28000
Cut Tape (CT)
200 : $1.96005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V-4000 Hrs @ 125°C-55°C ~ 125°CPolarAEC-Q200Automotive660 mA @ 100 Hz1.1 A @ 100 kHz85 mOhms-0.492" Dia (12.50mm)0.650" (16.50mm)0.492" L x 0.492" W (12.50mm x 12.50mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT0J331MCL1GS
CAP ALUM 330UF 20% 6.3V SMD
Nichicon
76,492
In Stock
1 : $0.44000
Cut Tape (CT)
900 : $0.12322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%6.3 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose105 mA @ 120 Hz157.5 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
22,670
In Stock
1 : $0.58000
Cut Tape (CT)
900 : $0.17928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive210 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
of 346

330 µF Surface Mount Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.