Through Hole Aluminum Electrolytic Capacitors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-AT1H
860240474005
CAP ALUM 100UF 20% 25V RADIAL TH
Würth Elektronik
779
In Stock
800 : $0.17550
Tape & Box (TB)
1 : $0.34000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
25 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
163.5 mA @ 120 Hz
327 mA @ 100 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UPV SERIES 8mm
UPV1E101MGD1TD
CAP ALUM 100UF 20% 25V RADIAL TH
Nichicon
929
In Stock
1,000 : $0.21347
Tape & Box (TB)
1 : $0.70000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
100 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
-
-
General Purpose
-
-
410 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UPV SERIES 8mm
UPV1E101MGD1TA
CAP ALUM 100UF 20% 25V RADIAL TH
Nichicon
597
In Stock
1,000 : $0.19706
Tape & Box (TB)
1 : $0.84000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
100 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
370 mA @ 100 kHz
410 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Showing
of 3

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.