470 µF 25 V Through Hole Rubycon Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
876 In Stock | 1 : $0.69000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 665.5 mA @ 120 Hz | 1.21 A @ 100 kHz | 60 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,299 In Stock | 1 : $0.54000 Cut Tape (CT) 500 : $0.18584 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 577.5 mA @ 120 Hz | 770 mA @ 100 kHz | 120 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
2,686 In Stock | 1 : $0.70000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 577.5 mA @ 120 Hz | 1.05 A @ 100 kHz | 69 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
72,663 In Stock | 1 : $0.54000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 731.5 mA @ 120 Hz | 1.33 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
35,988 In Stock | 1 : $0.70000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 935 mA @ 120 Hz | 1.7 A @ 100 kHz | 53 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
404 In Stock | 1 : $0.55000 Cut Tape (CT) 500 : $0.18884 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 731.5 mA @ 120 Hz | 1.33 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
18,664 In Stock 1,000 Factory | 1 : $0.56000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 577.5 mA @ 120 Hz | 770 mA @ 100 kHz | 120 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
10,891 In Stock | 1 : $0.73000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 786.5 mA @ 120 Hz | 1.43 A @ 100 kHz | 38 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
754 In Stock | 1 : $0.68000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 764.5 mA @ 120 Hz | 1.39 A @ 100 kHz | 38 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
3,500 In Stock | 1 : $0.73000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 682 mA @ 120 Hz | 1.24 A @ 100 kHz | 45 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
24,117 In Stock | 1 : $0.54000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 665.5 mA @ 120 Hz | 1.21 A @ 100 kHz | 60 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
461 In Stock | 1 : $0.70000 Cut Tape (CT) 500 : $0.24172 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 665.5 mA @ 120 Hz | 1.21 A @ 100 kHz | 60 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
86 In Stock | 1 : $0.83000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 665.5 mA @ 120 Hz | 1.21 A @ 100 kHz | 60 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,777 In Stock | 1 : $0.69000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 577.5 mA @ 120 Hz | 1.05 A @ 100 kHz | 69 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
817 In Stock | 1 : $0.67000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 577.5 mA @ 120 Hz | 1.05 A @ 100 kHz | 69 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
13,507 In Stock | 1 : $0.47000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 648.75 mA @ 120 Hz | 865 mA @ 100 kHz | 80 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
4,247 In Stock | 1 : $0.72000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can |