Showing
1 - 25
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
51,581
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.17574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive91 mA @ 120 Hz154.7 mA @ 10 kHz--0.315" Dia (8.00mm)0.244" (6.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
4,091
In Stock
1 : $0.57000
Cut Tape (CT)
900 : $0.17708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive143 mA @ 120 Hz243.1 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
35,717
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.18551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive156 mA @ 120 Hz240 mA @ 100 kHz--0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
3,580
In Stock
1 : $0.89000
Cut Tape (CT)
900 : $0.27472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow182 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
39,971
In Stock
1 : $0.88000
Cut Tape (CT)
500 : $0.30500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive180 mA @ 120 Hz306 mA @ 10 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
3,218
In Stock
1 : $0.78000
Cut Tape (CT)
500 : $0.31302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive337.5 mA @ 120 Hz450 mA @ 100 kHz300 mOhms-0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
3,742
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.35398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V1Ohm @ 100kHz1000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive65 mA @ 120 Hz100 mA @ 100 kHz--0.315" Dia (8.00mm)0.244" (6.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
37,862
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.50176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V200mOhm @ 100kHz3000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive, High Temperature Reflow266.5 mA @ 120 Hz410 mA @ 100 kHz--0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
4,500
In Stock
1 : $1.43000
Cut Tape (CT)
1,000 : $0.56606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V180mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow325 mA @ 120 Hz500 mA @ 100 kHz--0.315" Dia (8.00mm)0.268" (6.80mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
2,400
In Stock
1 : $0.63000
Cut Tape (CT)
900 : $0.19598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive91 mA @ 120 Hz154.7 mA @ 10 kHz--0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
4,900
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.21654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%25 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive156 mA @ 120 Hz240 mA @ 100 kHz--0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
5,313
In Stock
1 : $0.92000
Cut Tape (CT)
900 : $0.28484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow182 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
5,906
In Stock
1 : $0.82000
Cut Tape (CT)
900 : $0.29389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive390 mA @ 120 Hz600 mA @ 100 kHz--0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
4,925
In Stock
1 : $1.26000
Cut Tape (CT)
900 : $0.52980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V340mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow182 mA @ 120 Hz280 mA @ 100 kHz--0.248" Dia (6.30mm)0.327" (8.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
13,897
In Stock
1 : $1.28000
Cut Tape (CT)
500 : $0.57056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive, High Temperature Reflow175.5 mA @ 120 Hz270 mA @ 100 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
7,811
In Stock
1 : $1.32000
Cut Tape (CT)
500 : $0.59182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V300mOhm @ 100kHz3000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose128.1 mA @ 120 Hz197 mA @ 100 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
105,689
In Stock
1 : $0.62000
Cut Tape (CT)
900 : $0.17250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive143 mA @ 120 Hz243.1 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
46,136
In Stock
6,000
Factory
1 : $0.48000
Cut Tape (CT)
1,000 : $0.16031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete100 µF±20%25 V2.32Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose124 mA @ 120 Hz173.6 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
8,070
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.18700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete100 µF±20%25 V2.32Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose155 mA @ 120 Hz217 mA @ 10 kHz--0.315" Dia (8.00mm)0.256" (6.50mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
1,785
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.25670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V260mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive195 mA @ 120 Hz300 mA @ 100 kHz--0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
1,101
In Stock
1 : $1.21000
Cut Tape (CT)
900 : $0.50840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V340mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive210 mA @ 120 Hz280 mA @ 100 kHz--0.248" Dia (6.30mm)0.327" (8.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
196
In Stock
1 : $0.70000
Cut Tape (CT)
900 : $0.21758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive210 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
165
In Stock
1 : $0.79000
Cut Tape (CT)
500 : $0.27100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive130 mA @ 120 Hz221 mA @ 10 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
406
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.24692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive225 mA @ 120 Hz300 mA @ 100 kHz260 mOhms-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
49
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.31740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive100 mA @ 120 Hz170 mA @ 10 kHz--0.315" Dia (8.00mm)0.244" (6.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 36

100 µF Surface Mount Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.