Showing
1 - 25
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
MVE Series
EMVE250ARA101MF80G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
100,221
In Stock
1 : $0.51000
Cut Tape (CT)
900 : $0.15939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose100 mA @ 120 Hz---0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MZA Series
EMZA250ARA101MF80G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
30,426
In Stock
1 : $0.69000
Cut Tape (CT)
900 : $0.21528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive112 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Alchip MZR Series
EMZR250ARA101MF61G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
7,761
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.27968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V260mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive120 mA @ 120 Hz300 mA @ 100 kHz--0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVY Series
EMVY250ARA101MF80G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
7,429
In Stock
1 : $0.51000
Cut Tape (CT)
900 : $0.15939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose112 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVH Series
EMVH250ARA101MF80G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
1,428
In Stock
1 : $0.68000
Cut Tape (CT)
900 : $0.21114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V900mOhm @ 100kHz1000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive102.3 mA @ 120 Hz110 mA @ 100 kHz--0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVA Series
EMVA250ADA101MF80G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
749
In Stock
1 : $0.76000
Cut Tape (CT)
900 : $0.23598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose120 mA @ 120 Hz129.6 mA @ 100 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVH Series
EMVH250ARA101MHA0G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
200
In Stock
1 : $0.90000
Cut Tape (CT)
500 : $0.35834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V400mOhm @ 100kHz2000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive204.6 mA @ 120 Hz220 mA @ 100 kHz--0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MHL Series
EMHL250ARA101MF80G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Check Lead Time
1 : $0.93000
Cut Tape (CT)
900 : $0.33236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V600mOhm @ 100kHz2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive204.6 mA @ 120 Hz220 mA @ 100 kHz--0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVL Series
EMVL250ARA101MHA0G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Check Lead Time
1 : $0.95000
Cut Tape (CT)
500 : $0.38150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose116 mA @ 120 Hz125.28 mA @ 100 kHz--0.315" Dia (8.00mm)0.406" (10.30mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Alchip MLA Series
EMLA250ARA101MF80G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Check Lead Time
900 : $0.29324
Tape & Reel (TR)
Tape & Reel (TR)
Active100 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose92 mA @ 120 Hz230 mA @ 100 kHz700 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MZA Series
EMZF250ARA101MF90G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Check Lead Time
800 : $0.34799
Tape & Reel (TR)
Tape & Reel (TR)
Active100 µF±20%25 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose92 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.354" (9.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Alchip MLA Series
EMLA250ARA101MHA0G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Check Lead Time
500 : $0.50244
Tape & Reel (TR)
Tape & Reel (TR)
Active100 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose240 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.406" (10.30mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Alchip MLE Series
EMLE250ARA101MHA0G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Check Lead Time
500 : $0.51220
Tape & Reel (TR)
Tape & Reel (TR)
Active100 µF±20%25 V-8000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose116 mA @ 120 Hz125.28 mA @ 100 kHz--0.315" Dia (8.00mm)0.406" (10.30mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MZA Series
EMLF250ARA101MHA0G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Check Lead Time
500 : $0.51416
Tape & Reel (TR)
Tape & Reel (TR)
Active100 µF±20%25 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose116 mA @ 120 Hz125.28 mA @ 100 kHz--0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MHJ Series
EMHJ250ARA101MHA0G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Check Lead Time
1,000 : $0.64342
Tape & Reel (TR)
Tape & Reel (TR)
Active100 µF±20%25 V150mOhm @ 100kHz2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive140 mA @ 120 Hz350 mA @ 100 kHz--0.315" Dia (8.00mm)0.406" (10.30mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Alchip-MHB-SERIES
EMHB250ARA101MHA0G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Check Lead Time
500 : $0.70576
Tape & Reel (TR)
Tape & Reel (TR)
Active100 µF±20%25 V300mOhm @ 400kHz2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive223.2 mA @ 120 Hz240 mA @ 100 kHz--0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MVK Series
EMVK250ADA101MHA0G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete100 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose180 mA @ 120 Hz---0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CAP ALUM 100UF 20% 25V SMD
MVH25VC101MH10TP
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete100 µF±20%25 V1Ohm @ 120Hz2000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose-126 mA @ 100 kHz--0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CAP ALUM 100UF 20% 25V SMD
MVK25VC101MH10TP
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete100 µF±20%25 V2.652Ohm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose180 mA @ 120 Hz---0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MZA Series
MZA25VC101MF80TP
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 100UF 20% 25V SMD
MVY25VC101MF80TP
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete100 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVE Series
MVE25VC101MF80TP
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete100 µF±20%25 V2.984Ohm @ 120Hz1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose100 mA @ 120 Hz---0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 100UF 20% 25V SMD
MVA25VC101MF80TP
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete100 µF±20%25 V2.652Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose120 mA @ 120 Hz---0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MZA Series
EMZE250ARA101MF90G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Active
Tape & Reel (TR)
Active100 µF±20%25 V-8000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose92 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.354" (9.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 100UF 20% 25V SMD
EMVY250ADB101MF80G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
0
In Stock
Active
Tape & Reel (TR)
Active100 µF±20%25 V---55°C ~ 105°CPolar-General Purpose----0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 26

100 µF 25 V Surface Mount United Chemi-Con Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.