10 µF Surface Mount Aluminum Electrolytic Capacitors

Results: 86
Manufacturer
Aishi Capacitors (Hunan Aihua GroupChemi-ConCornell Dubilier / Illinois CapacitorCornell Dubilier Electronics (CDE)Elna AmericaKEMETNIC Components CorpNichiconPanasonic Electronic ComponentsRubyconWürth Elektronik
Series
AFKAlchip™- MVAAlchip™- MVEAlchip™- MVHAlchip™- MVLAlchip™- MVYAlchip™- MZFATBAVEAVSAXZEDH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz700mOhm @ 100kHz850mOhm @ 100kHz1Ohm @ 100kHz1.35Ohm @ 100kHz1.6Ohm @ 100kHz1.6Ohm14Ohm15.92Ohm @ 120Hz19.89Ohm @ 120Hz19.9 Ohm19.9Ohm @ 120Hz22Ohm @ 120Hz23.21Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 85°C3000 Hrs @ 105°C5000 Hrs @ 105°C7000 Hrs @ 105°C10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 105°C
Polarization
-Bi-PolarPolar
Ratings
-AEC-Q200
Applications
-AudioAutomotiveAutomotive, Bypass, DecouplingAutomotive, High Temperature ReflowBypass, DecouplingGeneral PurposeHigh Temperature Reflow
Ripple Current @ Low Frequency
22 mA @ 120 Hz23 mA @ 120 Hz24 mA @ 120 Hz25 mA @ 120 Hz27 mA @ 120 Hz28 mA @ 120 Hz28.8 mA @ 120 Hz29 mA @ 120 Hz30 mA @ 120 Hz34 mA @ 120 Hz34.5 mA @ 120 Hz38 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 10 kHz32.2 mA @ 100 kHz33 mA @ 10 kHz36 mA @ 10 kHz36 mA @ 100 kHz37.4 mA @ 10 kHz37.5 mA @ 10 kHz37.5 mA @ 100 kHz40.5 mA @ 10 kHz42 mA @ 10 kHz43.5 mA @ 10 kHz43.5 mA @ 100 kHz
Impedance
360 mOhms700 mOhms760 mOhms800 mOhms850 mOhms1 Ohms1.1 Ohms1.35 Ohms1.45 Ohms1.8 Ohms1.93 Ohms2 Ohms2.2 Ohms2.6 Ohms
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.197" Dia x 0.217" L (5.00mm x 5.50mm)0.248" Dia (6.30mm)
Height - Seated (Max)
0.156" (3.95mm)0.181" (4.60mm)0.205" (5.20mm)0.209" (5.30mm)0.213" (5.40mm)0.217" (5.50mm)0.222" (5.64mm)0.222" (5.65mm)0.224" (5.70mm)0.228" (5.80mm)0.236" (6.00mm)0.240" (6.10mm)0.248" (6.30mm)0.276" (7.00mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.169" L x 0.217" W (4.30mm x 5.50mm)0.197" Dia x 0.217" L (5.00mm x 5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.209" L x 0.228" W (5.30mm x 5.80mm)0.209" L x 0.256" W (5.30mm x 6.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
86Results
Search Entry
Applied FiltersRemove All

Showing
of 86
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
48,893
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.08415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive30 mA @ 120 Hz51 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
65,709
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive22 mA @ 120 Hz37.4 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
94,043
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.14079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V19.89Ohm @ 120Hz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose75 mA @ 120 Hz150 mA @ 100 kHz760 mOhms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080540004
CAP ALUM 10UF 20% 35V SMD
Würth Elektronik
23,501
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.11000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose53.1 mA @ 120 Hz90 mA @ 100 kHz2 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230542002
CAP ALUM 10UF 20% 35V SMD
Würth Elektronik
78,750
In Stock
1 : $0.21000
Cut Tape (CT)
1,000 : $0.11500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose25 mA @ 120 Hz37.5 mA @ 10 kHz--0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
EDK Series
EDK106M035A9BAA
CAP ALUM 10UF 20% 35V SMD
KEMET
101,118
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.05636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24 mA @ 120 Hz30 mA @ 10 kHz--0.157" Dia (4.00mm)0.222" (5.65mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLL
865060542002
CAP ALUM 10UF 20% 35V SMD
Würth Elektronik
4,592
In Stock
1 : $0.25000
Cut Tape (CT)
1,000 : $0.13900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose88.5 mA @ 120 Hz150 mA @ 100 kHz800 mOhms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
MVE Series
EMVE350ARA100ME55G
CAP ALUM 10UF 20% 35V SMD
Chemi-Con
9,414
In Stock
1 : $0.31000
Cut Tape (CT)
1,000 : $0.08060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose27 mA @ 120 Hz---0.197" Dia (5.00mm)0.205" (5.20mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT1V100MCL1GB
CAP ALUM 10UF 20% 35V SMD
Nichicon
8,584
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.08559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose25 mA @ 120 Hz37.5 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
2,588
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.08454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive30 mA @ 120 Hz51 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
EDK Series
EDK106M035A9DAA
CAP ALUM 10UF 20% 35V SMD
KEMET
7,989
In Stock
1 : $0.33000
Cut Tape (CT)
1,000 : $0.08616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose30 mA @ 120 Hz37.5 mA @ 10 kHz--0.197" Dia (5.00mm)0.222" (5.64mm)0.209" L x 0.256" W (5.30mm x 6.50mm)Surface MountRadial, Can - SMD
25,403
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.08473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive22 mA @ 120 Hz37.4 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
3,425
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.08436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive22 mA @ 120 Hz37.4 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
35TZV10M4X6.1
CAP ALUM 10UF 20% 35V SMD
Rubycon
21,509
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.10384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive28.8 mA @ 120 Hz90 mA @ 100 kHz1.45 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
33,054
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.09981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive28 mA @ 120 Hz47.6 mA @ 10 kHz--0.197" Dia (5.00mm)0.228" (5.80mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
19,506
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.09381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive67.5 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
5,228
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.09604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive22 mA @ 120 Hz37.4 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
31,134
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.10313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive71.25 mA @ 120 Hz95 mA @ 100 kHz1.8 Ohms-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
27,578
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.10049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V1.35Ohm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive58.5 mA @ 120 Hz90 mA @ 100 kHz--0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
EMVY6R3ADA470ME55G
EMVY350ARA100ME55G
CAP ALUM 10UF 20% 35V SMD
Chemi-Con
5,915
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.10554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose38 mA @ 120 Hz95 mA @ 100 kHz1.8 Ohms-0.197" Dia (5.00mm)0.205" (5.20mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
UCL1C100MCL1GS
UCL1V100MCL6GS
CAP ALUM 10UF 20% 35V SMD
Nichicon
4,887
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.11635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose80 mA @ 120 Hz160 mA @ 100 kHz850 mOhms-0.157" Dia (4.00mm)0.228" (5.80mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
35TZV10M5X6.1
CAP ALUM 10UF 20% 35V SMD
Rubycon
8,228
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.12283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive54.4 mA @ 120 Hz170 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
CD Series 4mm
UCD1V100MCL6GS
CAP ALUM 10UF 20% 35V SMD
Nichicon
12,807
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.11090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive45 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
27,218
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CBi-PolarAEC-Q200Automotive30 mA @ 120 Hz51 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
16,919
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.11996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive28 mA @ 120 Hz47.6 mA @ 10 kHz--0.197" Dia (5.00mm)0.228" (5.80mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Showing
of 86

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.