33 µF Surface Mount Aluminum Electrolytic Capacitors

Results: 39
Manufacturer
Chemi-ConCornell Dubilier Electronics (CDE)NichiconPanasonic Electronic ComponentsRubycon
Series
AFKAlchip™- MZAAlchip™- MZJFCFH, Halogen FreeFKFK, Anti-VibrationFK, Halogen FreeFNFPFP, Anti-VibrationFP, Halogen Free
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz360mOhm @ 100kHz450mOhm @ 100kHz700mOhm @ 100kHz850mOhm @ 100kHz1Ohm-
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 85°C3000 Hrs @ 105°C5000 Hrs @ 105°C10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Applications
AutomotiveAutomotive, Bypass, DecouplingAutomotive, High Temperature Reflow
Ripple Current @ Low Frequency
31.5 mA @ 120 Hz42 mA @ 120 Hz45 mA @ 120 Hz50 mA @ 120 Hz52 mA @ 120 Hz54 mA @ 120 Hz54.4 mA @ 120 Hz55 mA @ 120 Hz64 mA @ 120 Hz65 mA @ 120 Hz80 mA @ 120 Hz104 mA @ 120 Hz105 mA @ 120 Hz115 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz71.4 mA @ 10 kHz76.5 mA @ 10 kHz78 mA @ 10 kHz81 mA @ 10 kHz85 mA @ 10 kHz93.5 mA @ 10 kHz97.5 mA @ 10 kHz110.5 mA @ 10 kHz140 mA @ 100 kHz160 mA @ 100 kHz170 mA @ 100 kHz230 mA @ 100 kHz240 mA @ 100 kHz
Impedance
360 mOhms440 mOhms700 mOhms1 Ohms4 Ohms
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)
Height - Seated (Max)
0.156" (3.95mm)0.213" (5.40mm)0.217" (5.50mm)0.228" (5.80mm)0.240" (6.10mm)0.252" (6.40mm)0.272" (6.90mm)0.315" (8.00mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.209" L x 0.256" W (5.30mm x 6.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
39Results
Applied FiltersRemove All

Showing
of 39
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
16,854
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.09120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%25 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive42 mA @ 120 Hz71.4 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
5,626
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.09902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive65 mA @ 120 Hz110.5 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Radial, Can SMD
25TZV33M5X6.1
CAP ALUM 33UF 20% 25V SMD
Rubycon
9,041
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.11466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive54.4 mA @ 120 Hz170 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
6,026
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.10470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive45 mA @ 120 Hz76.5 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
3,403
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.10450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive42 mA @ 120 Hz71.4 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
25,892
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.12432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
UCM & ZS Series
UCM1E330MCL1GS
CAP ALUM 33UF 20% 25V SMD
Nichicon
1,874
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.11668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive80 mA @ 120 Hz160 mA @ 100 kHz1 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
4,888
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.11331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive65 mA @ 120 Hz110.5 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
2,450
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.11272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive65 mA @ 120 Hz110.5 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CD & UCM Series 6.10mm
UCD1E330MCL1GS
CAP ALUM 33UF 20% 25V SMD
Nichicon
4,996
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.12500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive120 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
34,862
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.11801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive120 mA @ 120 Hz160 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
2,803
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.11820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive65 mA @ 120 Hz110.5 mA @ 10 kHz--0.248" Dia (6.30mm)0.228" (5.80mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
2,790
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.11996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive65 mA @ 120 Hz110.5 mA @ 10 kHz--0.248" Dia (6.30mm)0.228" (5.80mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT,UD Series
UUD1E330MCL1GS
CAP ALUM 33UF 20% 25V SMD
Nichicon
1,935
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive115 mA @ 120 Hz230 mA @ 100 kHz440 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
1,058
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow104 mA @ 120 Hz160 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
116,678
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.12173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive105 mA @ 120 Hz140 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
19,701
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.12574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V850mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive104 mA @ 120 Hz160 mA @ 100 kHz--0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
15,237
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.13728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow105 mA @ 120 Hz140 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
TZV-SERIES Surface Mount
25TZV33M6.3X6.1
CAP ALUM 33UF 20% 25V SMD
Rubycon
2,318
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.13553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive80 mA @ 120 Hz250 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
2,000
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.12447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive50 mA @ 120 Hz85 mA @ 10 kHz--0.197" Dia (5.00mm)0.228" (5.80mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
MZA Series
EMZA250ARA330ME61G
CAP ALUM 33UF 20% 25V SMD
Chemi-Con
990
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.13736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive64 mA @ 120 Hz160 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
2,140
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.14131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow55 mA @ 120 Hz93.5 mA @ 10 kHz4 Ohms-0.248" Dia (6.30mm)0.228" (5.80mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
9,949
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.12701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V700mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive104 mA @ 120 Hz160 mA @ 100 kHz--0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
CD & UCM Series 5mm
UCD1E330MCL6GS
CAP ALUM 33UF 20% 25V SMD
Nichicon
1,000
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.12704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive80 mA @ 120 Hz160 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
1,749
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.13464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive65 mA @ 120 Hz110.5 mA @ 10 kHz--0.248" Dia (6.30mm)0.228" (5.80mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
of 39

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.