Aluminum Electrolytic Capacitors

Results: 46
Product Status
ActiveObsolete
Capacitance
33 µF47 µF56 µF68 µF82 µF100 µF120 µF150 µF180 µF200 µF220 µF230 µF
Voltage - Rated
500 V550 V600 V
ESR (Equivalent Series Resistance)
246mOhm @ 120Hz296mOhm @ 120Hz360mOhm @ 120Hz425mOhm @ 120Hz428mOhm @ 120Hz502mOhm516mOhm @ 120Hz562mOhm @ 120Hz614mOhm654mOhm @ 120Hz703mOhm @ 120Hz723mOhm @ 120Hz
Ripple Current @ Low Frequency
600 mA @ 120 Hz630 mA @ 120 Hz780 mA @ 120 Hz790 mA @ 120 Hz880 mA @ 120 Hz900 mA @ 120 Hz920 mA @ 120 Hz990 mA @ 120 Hz1 A @ 120 Hz1.02 A @ 120 Hz1.03 A @ 120 Hz1.1 A @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 20 kHz880 mA @ 20 kHz1.09 A @ 20 kHz1.2 A @ 20 kHz1.27 A @ 20 kHz1.36 A @ 20 kHz1.39 A @ 20 kHz1.48 A @ 20 kHz1.5 A @ 20 kHz1.58 A @ 20 kHz1.59 A @ 20 kHz1.63 A @ 20 kHz
Size / Dimension
0.866" Dia (22.00mm)0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)1.260" (32.00mm)1.378" (35.00mm)1.457" (37.00mm)1.654" (42.00mm)1.772" (45.00mm)1.850" (47.00mm)2.047" (52.00mm)2.559" (65.00mm)2.835" (72.00mm)3.228" (82.00mm)4.213" (107.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
46Results
Search Entry
Applied FiltersRemove All

Showing
of 46
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
157
In Stock
1 : $12.40000
Bulk
Bulk
Active200 µF±20%600 V1.032Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose920 mA @ 120 Hz1.48 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
139
In Stock
1 : $16.91000
Bulk
Bulk
Active220 µF±20%500 V754mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.5 A @ 120 Hz-0.394" (10.00mm)1.181" Dia (30.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
652
Marketplace
Check Lead Time
10 : $14.47000
Bulk
1 : $18.06000
Bulk
Bulk
Bulk
Active220 µF±20%500 V754mOhm3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose--0.394" (10.00mm)1.378" Dia (35.00mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
151
In Stock
1 : $19.84000
Bulk
Bulk
Active390 µF±20%500 V425mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose2.22 A @ 120 Hz3.11 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
156
In Stock
1 : $14.20000
Bulk
Bulk
Active82 µF±20%500 V2.455Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose900 mA @ 120 Hz1.2 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
40
In Stock
1 : $10.34000
Bulk
Bulk
Active180 µF±20%550 V1.026Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose880 mA @ 120 Hz1.36 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
28
In Stock
1 : $12.20000
Bulk
Bulk
Active230 µF±20%550 V803mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.03 A @ 120 Hz1.59 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
40
In Stock
1 : $12.56000
Bulk
Bulk
Active230 µF±20%600 V903mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.02 A @ 120 Hz1.63 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
33
In Stock
1 : $13.19000
Bulk
Bulk
Active260 µF±20%550 V703mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.14 A @ 120 Hz1.75 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
40
In Stock
1 : $13.37000
Bulk
Bulk
Active280 µF±20%600 V723mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.17 A @ 120 Hz1.87 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
38
In Stock
1 : $15.66000
Bulk
Bulk
Active150 µF±20%600 V1.319Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose790 mA @ 120 Hz1.27 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
34
Marketplace
12 : $6.19000
Bulk
Bulk
Active68 µF±20%500 V2.08Ohm3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose--0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
12
Marketplace
10 : $10.50000
Bulk
Bulk
Bulk
Obsolete120 µF±20%500 V1.382Ohm3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.13 A @ 120 Hz1.58 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
50
Marketplace
Check Lead Time
4 : $19.75000
Bulk
160 : $10.77713
Bulk
Bulk
Bulk
Active120 µF±20%500 V1.678Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.4 A @ 120 Hz1.9 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
57
Marketplace
Check Lead Time
4 : $22.04000
Bulk
160 : $12.02788
Bulk
Bulk
Bulk
Active180 µF±20%500 V1.119Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.6 A @ 120 Hz2.2 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
2
In Stock
1 : $13.76000
Bulk
Bulk
Active330 µF±20%550 V562mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.3 A @ 120 Hz2.01 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
5
In Stock
1 : $11.11000
Bulk
Bulk
Active100 µF±20%500 V2.013Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.1 A @ 120 Hz1.5 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Check Lead Time
1 : $13.76000
Bulk
Bulk
Active68 µF±20%500 V2.438Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose780 mA @ 120 Hz1.09 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Check Lead Time
1 : $14.97000
Bulk
Bulk
Active120 µF±20%500 V1.382Ohm3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose--0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Check Lead Time
1 : $17.37000
Bulk
Bulk
Active150 µF±20%500 V1.342Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.29 A @ 120 Hz1.8 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
3
In Stock
1 : $5.30000
Bulk
Bulk
Obsolete68 µF±20%500 V2.438Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose780 mA @ 120 Hz1.09 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Check Lead Time
160 : $10.35531
Bulk
Bulk
Active100 µF±20%500 V2.013Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose990 mA @ 120 Hz1.39 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Check Lead Time
160 : $10.70438
Bulk
Bulk
Active120 µF±20%500 V1.678Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.13 A @ 120 Hz1.58 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Check Lead Time
160 : $11.14069
Bulk
Bulk
Active150 µF±20%500 V1.105Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.29 A @ 120 Hz1.8 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Check Lead Time
160 : $11.85338
Bulk
Bulk
Active150 µF±20%500 V945mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.4 A @ 120 Hz1.9 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
Showing
of 46

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.