1800 µF 500 V Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $87.69000 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | - | 5000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 8.3 A @ 120 Hz | 11.62 A @ 10 kHz | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
2 In Stock | 1 : $73.01000 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | - | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.7 A @ 120 Hz | 17.78 A @ 10 kHz | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 3.661" (93.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
161 In Stock | 1 : $59.71000 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | 40mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.4 A @ 100 Hz | - | 55 mOhms | 0.874" (22.20mm) | 2.031" Dia (51.60mm) | 5.185" (131.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
179 In Stock | 1 : $101.53000 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | 71mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.6 A @ 100 Hz | 40.1 A @ 10 kHz | - | 1.122" (28.50mm) | 2.622" Dia (66.60mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 1 : $65.96000 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.4 A @ 120 Hz | 10.36 A @ 10 kHz | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.055" (103.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 1 : $64.83000 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.4 A @ 120 Hz | 10.36 A @ 10 kHz | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 2.874" (73.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 112 : $80.41607 Box | Box | Active | 1800 µF | ±20% | 500 V | 119mOhm @ 100Hz | 5000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 7.17 A @ 100 Hz | 10.755 A @ 10 kHz | 108 mOhms | 1.122" (28.50mm) | 2.559" Dia (65.00mm) | 4.165" (105.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 112 : $70.01089 Box | Box | Active | 1800 µF | ±20% | 500 V | 119mOhm @ 100Hz | 5000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 7.17 A @ 100 Hz | 10.755 A @ 10 kHz | 108 mOhms | 1.122" (28.50mm) | 2.559" Dia (65.00mm) | 4.165" (105.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 112 : $80.41607 Box | Box | Active | 1800 µF | ±20% | 500 V | 119mOhm @ 100Hz | 5000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 7.17 A @ 100 Hz | 10.755 A @ 10 kHz | 108 mOhms | 1.122" (28.50mm) | 2.559" Dia (65.00mm) | 4.165" (105.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 112 : $70.01089 Box | Box | Active | 1800 µF | ±20% | 500 V | 119mOhm @ 100Hz | 5000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 7.17 A @ 100 Hz | 10.755 A @ 10 kHz | 108 mOhms | 1.122" (28.50mm) | 2.559" Dia (65.00mm) | 4.165" (105.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 96 : $23.82813 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | 94mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.45 A @ 100 Hz | 10.09 A @ 10 kHz | 70 mOhms | 0.886" (22.50mm) | 1.969" Dia (50.00mm) | 4.213" (107.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 4 Lead | |||
0 In Stock | 1,000 : $20.66237 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | 130mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.68 A @ 100 Hz | 12.15 A @ 10 kHz | 96 mOhms | 0.984" (25.00mm) | 1.969" Dia (50.00mm) | 4.213" (107.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 5 Lead | |||
0 In Stock | 1,000 : $20.45206 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | 130mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.68 A @ 100 Hz | 12.15 A @ 10 kHz | 96 mOhms | 0.886" (22.50mm) | 1.969" Dia (50.00mm) | 4.213" (107.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 4 Lead | |||
0 In Stock | 1,000 : $24.22439 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | 115mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.38 A @ 100 Hz | 14.81 A @ 10 kHz | 83 mOhms | 0.984" (25.00mm) | 1.969" Dia (50.00mm) | 4.213" (107.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 5 Lead | |||
0 In Stock | 1,000 : $24.01409 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | 115mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.38 A @ 100 Hz | 14.81 A @ 10 kHz | 83 mOhms | 0.886" (22.50mm) | 1.969" Dia (50.00mm) | 4.213" (107.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 4 Lead | |||
0 In Stock | 96 : $24.14500 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | 94mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.45 A @ 100 Hz | 10.09 A @ 10 kHz | 70 mOhms | 0.984" (25.00mm) | 1.969" Dia (50.00mm) | 4.213" (107.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 5 Lead | |||
0 In Stock | 25 : $59.26680 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | - | 5000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 8.3 A @ 120 Hz | 11.62 A @ 10 kHz | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.252" (108.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 25 : $62.82120 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.4 A @ 120 Hz | 10.36 A @ 10 kHz | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.055" (103.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 25 : $59.26680 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | - | 5000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 8.3 A @ 120 Hz | 11.62 A @ 10 kHz | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.252" (108.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 5 : $57.16200 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | - | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.7 A @ 120 Hz | 17.78 A @ 10 kHz | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 3.661" (93.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Tray | Obsolete | 1800 µF | ±20% | 500 V | - | 5000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 8.3 A @ 120 Hz | 11.62 A @ 3 kHz | - | 0.882" (22.40mm) | 1.969" Dia (50.00mm) | 5.118" (130.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 5 : $70.67400 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.4 A @ 120 Hz | 10.36 A @ 10 kHz | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.055" (103.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 5 : $64.82600 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.4 A @ 120 Hz | 10.36 A @ 10 kHz | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 2.874" (73.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 25 : $58.74880 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.4 A @ 120 Hz | 10.36 A @ 10 kHz | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 2.874" (73.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 25 : $58.74880 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.4 A @ 120 Hz | 10.36 A @ 10 kHz | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 2.874" (73.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals |