680 µF Aluminum Electrolytic Capacitors

Results: 326
Stocking Options
Environmental Options
Media
Exclude
326Results
Applied FiltersRemove All

Showing
of 326
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZLH Series
16ZLH680MEFC10X12.5
CAP ALUM 680UF 20% 16V RADIAL TH
Rubycon
33,020
In Stock
1 : $0.55000
Bulk
-
Bulk
Active
680 µF
±20%
16 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
731.5 mA @ 120 Hz
1.33 A @ 100 kHz
39 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
ZLS Series 8x17.5mm
16ZLH680MEFC8X16
CAP ALUM 680UF 20% 16V RADIAL TH
Rubycon
14,491
In Stock
1 : $0.56000
Bulk
-
Bulk
Active
680 µF
±20%
16 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
687.5 mA @ 120 Hz
1.25 A @ 100 kHz
45 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-160ELL681MJ16S
CAP ALUM 680UF 20% 16V RADIAL TH
Chemi-Con
6,943
In Stock
1 : $0.66000
Bulk
-
Bulk
Active
680 µF
±20%
16 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
726 mA @ 120 Hz
1.21 A @ 100 kHz
60 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
EEU-FR Series 0.551" (14.00mm)
EEU-FR1C681L
CAP ALUM 680UF 20% 16V RADIAL TH
Panasonic Electronic Components
2,691
In Stock
1 : $0.66000
Bulk
-
Bulk
Active
680 µF
±20%
16 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
930 mA @ 120 Hz
1.24 A @ 100 kHz
41 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
EEU-FR Series 0.551" (14.00mm)
EEU-FR1C681LB
CAP ALUM 680UF 20% 16V RADIAL TH
Panasonic Electronic Components
16,320
In Stock
1,000 : $0.20892
Tape & Box (TB)
1 : $0.67000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
680 µF
±20%
16 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
930 mA @ 120 Hz
1.24 A @ 100 kHz
41 mOhms
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
ZLJ Series
16ZLJ680M8X16
CAP ALUM 680UF 20% 16V RADIAL TH
Rubycon
1,041
In Stock
1 : $0.68000
Bulk
-
Bulk
Active
680 µF
±20%
16 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
880 mA @ 120 Hz
1.6 A @ 100 kHz
59 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
PW Series
UPW1C681MPD6
CAP ALUM 680UF 20% 16V RADIAL TH
Nichicon
8,980
In Stock
1 : $0.75000
Bulk
-
Bulk
Not For New Designs
680 µF
±20%
16 V
-
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
746.25 mA @ 120 Hz
995 mA @ 100 kHz
65 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.787" (20.00mm)
-
Through Hole
Radial, Can
HE Series 20mm
UHE1C681MPD
CAP ALUM 680UF 20% 16V RADIAL TH
Nichicon
1,097
In Stock
1 : $0.76000
Bulk
-
Bulk
Active
680 µF
±20%
16 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
787.5 mA @ 120 Hz
1.05 A @ 100 kHz
69 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.787" (20.00mm)
-
Through Hole
Radial, Can
PW Series
UPW1C681MPD
CAP ALUM 680UF 20% 16V RADIAL TH
Nichicon
7,370
In Stock
1 : $0.78000
Bulk
-
Bulk
Not For New Designs
680 µF
±20%
16 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
787.5 mA @ 120 Hz
1.05 A @ 100 kHz
68 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
FC Series
EEU-FC1C681
CAP ALUM 680UF 20% 16V RADIAL TH
Panasonic Electronic Components
2,621
In Stock
1 : $0.78000
Bulk
-
Bulk
Active
680 µF
±20%
16 V
-
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
787.5 mA @ 120 Hz
1.05 A @ 100 kHz
68 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
TZV Series
16TZV680M10X10.5
CAP ALUM 680UF 20% 16V SMD
Rubycon
57,485
In Stock
1 : $0.84000
Cut Tape (CT)
500 : $0.24734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
510 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
5,305
In Stock
1 : $0.96000
Cut Tape (CT)
500 : $0.34144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
637.5 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
5,152
In Stock
1 : $1.12000
Cut Tape (CT)
500 : $0.40732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
16 V
60mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
773.5 mA @ 120 Hz
1.19 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.402" (10.20mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
2,011
In Stock
1 : $1.16000
Cut Tape (CT)
500 : $0.42122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
16 V
80mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
595 mA @ 120 Hz
850 mA @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
FC8 SERIES
EEU-FC1C681L
CAP ALUM 680UF 20% 16V RADIAL TH
Panasonic Electronic Components
17,287
In Stock
1 : $0.59000
Bulk
-
Bulk
Active
680 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
746.3 mA @ 120 Hz
995 mA @ 100 kHz
65 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.787" (20.00mm)
-
Through Hole
Radial, Can
ZLS Series 8x17.5mm
16ZLS680MEFC8X16
CAP ALUM 680UF 20% 16V RADIAL TH
Rubycon
1,308
In Stock
1 : $0.65000
Bulk
-
Bulk
Active
680 µF
±20%
16 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
665.5 mA @ 120 Hz
1.21 A @ 100 kHz
48 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
FM8 SERIES
EEU-FM1C681L
CAP ALUM 680UF 20% 16V RADIAL TH
Panasonic Electronic Components
1,030
In Stock
1 : $0.72000
Bulk
-
Bulk
Active
680 µF
±20%
16 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.17 A @ 120 Hz
1.56 A @ 100 kHz
30 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
UPA Series 16.50mm
UPA1C681MPD1TD
CAP ALUM 680UF 20% 16V RADIAL TH
Nichicon
2,368
In Stock
1,000 : $0.25240
Tape & Box (TB)
1 : $0.81000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
680 µF
±20%
16 V
-
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
645 mA @ 120 Hz
860 mA @ 100 kHz
62 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
B41888 SERIES 10x17mm
B41888C4687M000
CAP ALUM 680UF 20% 16V RADIAL TH
EPCOS - TDK Electronics
23,409
In Stock
1 : $0.82000
Bulk
-
Bulk
Active
680 µF
±20%
16 V
64mOhm @ 10kHz
7000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
-
1.24 A @ 100 kHz
59 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.669" (17.00mm)
-
Through Hole
Radial, Can
HE10 SERIES
UHE1C681MPD6TD
CAP ALUM 680UF 20% 16V RADIAL TH
Nichicon
1,950
In Stock
500 : $0.27808
Tape & Box (TB)
1 : $0.82000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
680 µF
±20%
16 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
907.5 mA @ 120 Hz
1.21 A @ 100 kHz
60 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
FK-Series
EEU-FK1C681
CAP ALUM 680UF 20% 16V RADIAL TH
Panasonic Electronic Components
1,064
In Stock
1 : $0.94000
Bulk
-
Bulk
Active
680 µF
±20%
16 V
-
4000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
675 mA @ 120 Hz
900 mA @ 100 kHz
63 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
2,547
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.35650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
16 V
160mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
420 mA @ 120 Hz
600 mA @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
UCM & UL Series 8mm
UCM1C681MNL1GS
CAP ALUM 680UF 20% 16V SMD
Nichicon
630
In Stock
1 : $1.03000
Cut Tape (CT)
500 : $0.36258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
425 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
878
In Stock
1 : $1.04000
Cut Tape (CT)
500 : $0.37162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
16 V
160mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
420 mA @ 120 Hz
600 mA @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLL
865060357010
CAP ALUM 680UF 20% 16V SMD
Würth Elektronik
395
In Stock
1 : $1.06000
Cut Tape (CT)
500 : $0.55080
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
16 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
487.5 mA @ 120 Hz
750 mA @ 100 kHz
90 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 326

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.