Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
2,760
In Stock
1 : $3.39000
Bulk
Bulk
Active180 µF±20%250 V1.106Ohm3000 Hrs @ 105°C-25°C ~ 105°C--General Purpose--0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
GR Series 32x22mm
LGR2E181MELZ30
CAP ALUM 180UF 20% 250V SNAP
Nichicon
153
In Stock
1 : $3.58000
Bulk
Bulk
Active180 µF±20%250 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose900 mA @ 120 Hz1.35 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 2
of 2

180 µF 250 V Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.