Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
MFG_EDT-Series
EDT477M016S9PAA
CAP ALUM 470UF 20% 16V SMD
KEMET
2,426
In Stock
1 : $0.98000
Cut Tape (CT)
500 : $0.41214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive180 mA @ 120 Hz257.143 mA @ 100 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
1,449
In Stock
1 : $2.70000
Cut Tape (CT)
250 : $1.43036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V250mOhm @ 100kHz3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose370 mA @ 100 Hz---0.394" Dia (10.00mm)0.563" (14.30mm)0.409" L x 0.409" W (10.40mm x 10.40mm)Surface MountRadial, Can - SMD
1,961
In Stock
1 : $2.92000
Cut Tape (CT)
250 : $1.54836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-2000 Hrs @ 125°C-55°C ~ 125°CPolarAEC-Q200Automotive630 mA @ 100 Hz900 mA @ 100 kHz97 mOhms-0.394" Dia (10.00mm)0.492" (12.50mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
27,000
In Stock
1 : $0.81000
Cut Tape (CT)
500 : $0.32338
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active470 µF±20%16 V540mOhm @ 120Hz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Bypass, Decoupling595 mA @ 120 Hz850 mA @ 100 kHz120 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.417" W (10.30mm x 10.60mm)Surface MountRadial, Can - SMD
1,182
In Stock
1 : $2.21000
Cut Tape (CT)
500 : $1.03960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active470 µF±20%16 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive469 mA @ 100 Hz-130 mOhms-0.394" Dia (10.00mm)0.512" (13.00mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
MVH Series
EMZE160ARA471MJA0G
CAP ALUM 470UF 20% 16V SMD
United Chemi-Con
601
In Stock
1 : $1.14000
Cut Tape (CT)
500 : $0.50830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-8000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose425 mA @ 120 Hz850 mA @ 100 kHz160 mOhms-0.394" Dia (10.00mm)0.406" (10.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
SGV-SERIES-10mm
16SGV470M10X10.5
CAP ALUM 470UF 20% 16V SMD
Rubycon
416
In Stock
1 : $0.76000
Cut Tape (CT)
500 : $0.25968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive460 mA @ 120 Hz---0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
WCAP-AS5H
865230357008
CAP ALUM 470UF 20% 16V SMD
Würth Elektronik
184
In Stock
1 : $0.90000
Cut Tape (CT)
500 : $0.52100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose320 mA @ 120 Hz384 mA @ 10 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
TRV-Series
16TRV470M10X10.5
CAP ALUM 470UF 20% 16V SMD
Rubycon
486
In Stock
1 : $1.11000
Cut Tape (CT)
500 : $0.46638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose510 mA @ 120 Hz850 mA @ 100 kHz120 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
UL Series 10mm
UUL1C471MNL1GS
CAP ALUM 470UF 20% 16V SMD
Nichicon
187
In Stock
1 : $1.14000
Cut Tape (CT)
500 : $0.48168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose254 mA @ 120 Hz381 mA @ 10 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MHL Series
EMHL160ARA471MJA0G
CAP ALUM 470UF 20% 16V SMD
United Chemi-Con
517
In Stock
1 : $1.28000
Cut Tape (CT)
500 : $0.57282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V200mOhm @ 100kHz4000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive409.2 mA @ 120 Hz440 mA @ 100 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
497
In Stock
1 : $1.52000
Cut Tape (CT)
500 : $0.68192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-3000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive, High Temperature Reflow325 mA @ 120 Hz500 mA @ 100 kHz--0.394" Dia (10.00mm)0.402" (10.20mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
348
In Stock
1 : $1.89000
Cut Tape (CT)
500 : $0.84468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V150mOhm @ 100kHz3000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive, High Temperature Reflow487.5 mA @ 120 Hz750 mA @ 100 kHz--0.394" Dia (10.00mm)0.425" (10.80mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
45
In Stock
1 : $1.06000
Cut Tape (CT)
500 : $0.42560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive340 mA @ 120 Hz578 mA @ 10 kHz--0.394" Dia (10.00mm)0.402" (10.20mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Showing
1 - 14
of 14

470 µF 16 V Surface Mount Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.