Showing
1 - 11
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
M SERIES
ECA-1AM102B
CAP ALUM 1000UF 20% 10V RADIAL
Panasonic Electronic Components
13,000
In Stock
500 : $0.17690
Tape & Box (TB)
Tape & Box (TB)
Active1000 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose630 mA @ 120 Hz1.071 A @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
M SERIES
ECA-1AM102
CAP ALUM 1000UF 20% 10V RADIAL
Panasonic Electronic Components
5,490
In Stock
1 : $0.51000
Bulk
Bulk
Active1000 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose630 mA @ 120 Hz1.071 A @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-1AHG102
CAP ALUM 1000UF 20% 10V RADIAL
Panasonic Electronic Components
8,665
In Stock
1 : $0.78000
Bulk
Bulk
Active1000 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose460 mA @ 120 Hz529 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
UKW-SERIES
UKW1A102MPD
CAP ALUM 1000UF 20% 10V RADIAL
Nichicon
1,552
In Stock
1 : $0.91000
Bulk
Bulk
Not For New Designs1000 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-Audio630 mA @ 120 Hz724.5 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESH108M010AH1AA
ESH108M010AH1AA
CAP ALUM 1000UF 20% 10V RADIAL
KEMET
6,539
In Stock
1 : $0.51000
Bulk
Bulk
Active1000 µF±20%10 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
VR Series 14mm
UVR1A102MPD
CAP ALUM 1000UF 20% 10V RADIAL
Nichicon
5,774
In Stock
1 : $0.51000
Bulk
Bulk
Not For New Designs1000 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose650 mA @ 120 Hz747.5 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.492" (12.50mm)-Through HoleRadial, Can
B41851-SERIES-13.50mm
B41851A3108M000
CAP ALUM 1000UF 20% 10V RADIAL
EPCOS - TDK Electronics
1,283
In Stock
1 : $0.65000
Bulk
Bulk
Not For New Designs1000 µF±20%10 V400mOhm @ 120Hz2000 Hrs @ 105°C-Polar-General Purpose460 mA @ 120 Hz-0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
VZ Series
UVZ1A102MPD
CAP ALUM 1000UF 20% 10V RADIAL
Nichicon
6,050
In Stock
1 : $0.66000
Bulk
Bulk
Not For New Designs1000 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose460 mA @ 120 Hz529 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.492" (12.50mm)-Through HoleRadial, Can
10,000
In Stock
1 : $0.78000
Bulk
Bulk
Obsolete1000 µF±20%10 V-3500 Hrs @ 85°C-40°C ~ 85°C--General Purpose-877.5 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
FW Series 10x12.5mm
UFW1A102MPD
CAP ALUM 1000UF 20% 10V RADIAL
Nichicon
186
In Stock
1 : $0.58000
Bulk
Bulk
Not For New Designs1000 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-Audio630 mA @ 120 Hz724.5 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.492" (12.50mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-1AHG102B
CAP ALUM 1000UF 20% 10V RADIAL
Panasonic Electronic Components
453
In Stock
1 : $0.78000
Cut Tape (CT)
500 : $0.24176
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose460 mA @ 120 Hz529 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
Showing
1 - 11
of 11

1000 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.