Aluminum Electrolytic Capacitors

Results: 193
Series
KMGKMQKYKYAKYBKZEKZHKZMKZNLEPLESMGSMQ
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Capacitance
0.47 µF1 µF2.2 µF3.3 µF4.7 µF10 µF15 µF18 µF22 µF27 µF33 µF39 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V80 V100 V160 V200 V250 V350 V400 V
Lifetime @ Temp.
1000 Hrs @ 105°C2000 Hrs @ 105°C2000 Hrs @ 85°C4000 Hrs @ 105°C5000 Hrs @ 105°C6000 Hrs @ 105°C7000 Hrs @ 105°C10000 Hrs @ 105°C-
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 85°C-25°C ~ 105°C
Ripple Current @ Low Frequency
11 mA @ 120 Hz15 mA @ 120 Hz16 mA @ 120 Hz21 mA @ 120 Hz22 mA @ 120 Hz23 mA @ 120 Hz25 mA @ 120 Hz28 mA @ 120 Hz30 mA @ 120 Hz32 mA @ 120 Hz33 mA @ 120 Hz34 mA @ 120 Hz
Ripple Current @ High Frequency
27.5 mA @ 100 kHz37.5 mA @ 100 kHz40 mA @ 100 kHz52.5 mA @ 100 kHz55 mA @ 100 kHz57.5 mA @ 100 kHz62.5 mA @ 100 kHz70 mA @ 100 kHz75 mA @ 100 kHz80 mA @ 100 kHz82.5 mA @ 100 kHz85 mA @ 100 kHz
Impedance
94 mOhms110 mOhms130 mOhms140 mOhms150 mOhms170 mOhms180 mOhms200 mOhms220 mOhms240 mOhms250 mOhms300 mOhms340 mOhms350 mOhms
Lead Spacing
0.098" (2.50mm)-
Size / Dimension
0.248" Dia (6.30mm)-
Height - Seated (Max)
0.433" (11.00mm)0.492" (12.50mm)0.512" (13.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
193Results
Search Entry

Showing
of 193
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
KYB SERIES 6.3mm
EKYB101ELL150MF11D
CAP ALUM 15UF 20% 100V RADIAL
Chemi-Con
4,520
In Stock
1 : $0.39000
Bulk
Bulk
Active15 µF±20%100 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose106.8 mA @ 120 Hz267 mA @ 100 kHz430 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KYB SERIES 6.3mm
EKYB800ELL220MF11D
CAP ALUM 22UF 20% 80V RADIAL
Chemi-Con
3,807
In Stock
1 : $0.39000
Bulk
Bulk
Active22 µF±20%80 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose106.8 mA @ 120 Hz267 mA @ 100 kHz430 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
6,3mmx12,5mm Radial Can
ELE-101ELL100MF11D
CAP ALUM 10UF 20% 100V RADIAL
Chemi-Con
3,614
In Stock
1 : $0.41000
Bulk
Bulk
Active10 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose63 mA @ 120 Hz150 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KZE-SERIES
EKZE100ELL221MF11D
CAP ALUM 220UF 20% 10V RADIAL TH
Chemi-Con
25,060
In Stock
1 : $0.43000
Bulk
Bulk
Active220 µF±20%10 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose202.5 mA @ 120 Hz405 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.433" (11.00mm)-Through HoleRadial, Can
KZE-SERIES
EKZE250ELL101MF11D
CAP ALUM 100UF 20% 25V RADIAL TH
Chemi-Con
10,157
In Stock
1 : $0.43000
Bulk
Bulk
Active100 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose162 mA @ 120 Hz405 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.433" (11.00mm)-Through HoleRadial, Can
KZM Series
EKZM160ETD221MF11D
CAP ALUM 220UF 20% 16V RADIAL
Chemi-Con
9,705
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.11959
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose270 mA @ 120 Hz540 mA @ 100 kHz94 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KZH Series
EKZH160ELL221MF11D
CAP ALUM 220UF 20% 16V RADIAL
Chemi-Con
7,702
In Stock
1 : $0.43000
Bulk
Bulk
Active220 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose250 mA @ 120 Hz500 mA @ 100 kHz110 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KZN SERIES 6.3mm
EKZN630ELL390MF11D
CAP ALUM 39UF 20% 63V RADIAL T/H
Chemi-Con
2,000
In Stock
1 : $0.44000
Bulk
Bulk
Active39 µF±20%63 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose168 mA @ 120 Hz420 mA @ 100 kHz240 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KZM Series
EKZM350ELL101MF11D
CAP ALUM 100UF 20% 35V RADIAL
Chemi-Con
4,980
In Stock
1 : $0.45000
Bulk
Bulk
Active100 µF±20%35 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose216 mA @ 120 Hz540 mA @ 100 kHz94 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KMG Series
EKMG350ELL101MF11D
CAP ALUM 100UF 20% 35V RADIAL
Chemi-Con
1,572
In Stock
1 : $0.46000
Bulk
Bulk
Active100 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose150 mA @ 120 Hz225 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KMG Series
EKMG630ELL470MF11D
CAP ALUM 47UF 20% 63V RADIAL
Chemi-Con
7,162
In Stock
1 : $0.47000
Bulk
Bulk
Active47 µF±20%63 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose120 mA @ 120 Hz216 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
Radial Can
EKMG100ELL471MF11D
CAP ALUM 470UF 20% 10V RADIAL
Chemi-Con
1,702
In Stock
1 : $0.47000
Bulk
Bulk
Active470 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose---0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KYB SERIES 6.3mm
EKYB350ELL101MF11D
CAP ALUM 100UF 20% 35V RADIAL
Chemi-Con
3,555
In Stock
1 : $0.48000
Bulk
Bulk
Active100 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose216 mA @ 120 Hz540 mA @ 100 kHz150 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KZN SERIES 6.3mm
EKZN350ELL101MF11D
CAP ALUM 100UF 20% 35V RADIAL TH
Chemi-Con
10,778
In Stock
1 : $0.49000
Bulk
Bulk
Active100 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz700 mA @ 100 kHz170 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
SMG6 SERIES
ESMG250ELL101MF11D
CAP ALUM 100UF 20% 25V RADIAL
Chemi-Con
5,367
In Stock
1 : $0.49000
Bulk
Bulk
Active100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose190 mA @ 120 Hz285 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
6,3mmx12,5mm Radial Can
ELE-500ELL330MF11D
CAP ALUM 33UF 20% 50V RADIAL
Chemi-Con
3,727
In Stock
1 : $0.49000
Bulk
Bulk
Active33 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose104.5 mA @ 120 Hz190 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
6,3mmx12,5mm Radial Can
ELE-160ELL101MF11D
CAP ALUM 100UF 20% 16V RADIAL
Chemi-Con
3,595
In Stock
1 : $0.49000
Bulk
Bulk
Active100 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose147 mA @ 120 Hz210 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
6,3mmx12,5mm Radial Can
ELE-630ELL220MF11D
CAP ALUM 22UF 20% 63V RADIAL
Chemi-Con
2,809
In Stock
1 : $0.49000
Bulk
Bulk
Active22 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose93.5 mA @ 120 Hz170 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
SMG6 SERIES
ESMG160ELL221MF11D
CAP ALUM 220UF 20% 16V RADIAL
Chemi-Con
10,569
In Stock
1 : $0.50000
Bulk
Bulk
Active220 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose260 mA @ 120 Hz390 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ELE-350ELL470MF11D
ELE-350ELL470MF11D
CAP ALUM 47UF 20% 35V RADIAL
Chemi-Con
1,553
In Stock
1 : $0.50000
Bulk
Bulk
Active47 µF±20%35 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose147 mA @ 120 Hz210 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
SMG6 SERIES
ESMG350ELL101MF11D
CAP ALUM 100UF 20% 35V RADIAL
Chemi-Con
3,208
In Stock
1 : $0.51000
Bulk
Bulk
Active100 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose210 mA @ 120 Hz315 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KZE Series
EKZE6R3ETD331MF11D
CAP ALUM 330UF 20% 6.3V RAD T/H
Chemi-Con
3,505
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.11635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active330 µF±20%6.3 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose202.5 mA @ 120 Hz405 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KZE-SERIES
EKZE250ETC101MF11D
CAP ALUM 100UF 20% 25V RADIAL TH
Chemi-Con
5,863
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.11797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose162 mA @ 120 Hz405 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KZE-SERIES
EKZE350ELL560MF11D
CAP ALUM 56UF 20% 35V RADIAL T/H
Chemi-Con
4,577
In Stock
1 : $0.43000
Bulk
Bulk
Active56 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose162 mA @ 120 Hz405 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.433" (11.00mm)-Through HoleRadial, Can
KZE-SERIES
EKZE6R3ELL331MF11D
CAP ALUM 330UF 20% 6.3V RAD T/H
Chemi-Con
2,654
In Stock
1 : $0.43000
Bulk
Bulk
Active330 µF±20%6.3 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose202.5 mA @ 120 Hz405 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.433" (11.00mm)-Through HoleRadial, Can
Showing
of 193

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.