Motor Start Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : $23.77000 Bulk | Bulk | Active | 270 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.435" (112.65mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
1,332 In Stock 442 Factory | 1 : $7.08000 Bulk | Bulk | Active | 161 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
231 In Stock | 1 : $7.31000 Bulk | Bulk | Active | 130 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
227 In Stock 792 Factory | 1 : $13.26000 Bulk | Bulk | Active | 270 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
159 In Stock | 1 : $13.41000 Bulk | Bulk | Active | 43 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
1 In Stock 206 Marketplace 13 Factory | 4 : $19.64000 Bulk 1 : $19.47000 Bulk | Bulk Bulk | Active | 189 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
51 In Stock | 1 : $57.91000 Bulk | Bulk | Active | 189 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
49 In Stock | 1 : $74.24000 Bulk | Bulk | Active | 161 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
37 In Stock | 1 : $78.10000 Bulk | Bulk | Active | 270 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
5 In Stock 57 Marketplace 10 Factory | 2 : $73.29000 Bulk 1 : $84.69000 Bulk | Bulk Bulk | Active | 270 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock 168 Marketplace Check Lead Time | 10 : $10.68000 Bulk 100 : $9.92280 Bulk | Bulk Bulk | Active | 33 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.750" (69.85mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock 250 Marketplace Check Lead Time | 10 : $12.41000 Bulk 100 : $11.37600 Bulk | Bulk Bulk | Active | 145 µF | 0%, +20% | 165 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.750" (69.85mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock 120 Marketplace Check Lead Time | 5 : $14.36000 Bulk 100 : $12.99840 Bulk | Bulk Bulk | Active | 36 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.750" (69.85mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock 46 Marketplace Check Lead Time | 2 : $57.69000 Bulk 49 : $49.32714 Bulk | Bulk Bulk | Active | 233 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 3.375" (85.73mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock 31 Marketplace Check Lead Time | 2 : $61.90000 Bulk 49 : $52.67551 Bulk | Bulk Bulk | Active | 243 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
62 In Stock 104 Factory | 1 : $24.22000 Bulk | Bulk | Active | 53 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
5 In Stock 20 Factory | 1 : $99.14000 Bulk | Bulk | Active | 378 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
46 In Stock | 1 : $8.40000 Bulk | Bulk | Active | 145 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
52 In Stock | 1 : $10.45000 Bulk | Bulk | Active | 72 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
76 In Stock | 1 : $13.20000 Bulk | Bulk | Active | 108 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
61 In Stock | 1 : $14.56000 Bulk | Bulk | Active | 21 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
95 In Stock 216 Factory | 1 : $15.68000 Bulk | Bulk | Active | 440 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
21 In Stock | 1 : $16.33000 Bulk | Bulk | Active | 27.5 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
62 In Stock | 1 : $17.07000 Bulk | Bulk | Active | 124 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
7 In Stock | 1 : $22.22000 Bulk | Bulk | Active | 330 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 3.375" (85.73mm) | - | Chassis Mount | Radial, Can - QC Terminals |