150 µF Through Hole Aluminum Electrolytic Capacitors

Results: 4
Manufacturer
Chemi-ConCornell Dubilier KnowlesPanasonic Electronic Components
Series
CKHFCKYKZE
ESR (Equivalent Series Resistance)
884mOhm @ 120Hz-
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
410 mA @ 120 Hz440 mA @ 120 Hz596.1 mA @ 120 Hz
Ripple Current @ High Frequency
917 mA @ 100 kHz1.1 A @ 100 kHz
Impedance
62 mOhms120 mOhms
Lead Spacing
0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.492" Dia (12.50mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.591" (15.00mm)0.846" (21.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
KZE-12 SERIES
EKZE101ELL151MK20S
CAP ALUM 150UF 20% 100V RAD T/H
Chemi-Con
9,339
In Stock
1 : $1.08000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
440 mA @ 120 Hz
1.1 A @ 100 kHz
62 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
CKH-Series
157CKH100M
CAP ALUM 150UF 20% 100V RADIAL
Cornell Dubilier Knowles
1,214
In Stock
3,200
Factory
1 : $1.08000
Bulk
Bulk
Active
150 µF
±20%
100 V
884mOhm @ 120Hz
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
410 mA @ 120 Hz
-
-
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-101ELL151MK20S
CAP ALUM 150UF 20% 100V RADIAL
Chemi-Con
3,898
In Stock
1 : $0.92000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
440 mA @ 120 Hz
1.1 A @ 100 kHz
62 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
FC SERIES
EEU-FC2A151S
CAP ALUM 150UF 20% 100V RADIAL
Panasonic Electronic Components
40
In Stock
1 : $1.60000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
596.1 mA @ 120 Hz
917 mA @ 100 kHz
120 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.591" (15.00mm)
-
Through Hole
Radial, Can
Showing
of 4

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.