4.7 mF Aluminum Electrolytic Capacitors

Results: 2,747
Stocking Options
Environmental Options
Media
Exclude
2,747Results
Applied FiltersRemove All

Showing
of 2,747
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
16PK4700MEFC12.5X25
CAP ALUM 4700UF 20% 16V RADIAL
Rubycon
23,622
In Stock
1 : $1.24000
Bulk
-
Bulk
Active
4700 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.05 A @ 120 Hz
2.3575 A @ 10 kHz
-
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
16YXJ4700M16X25
CAP ALUM 4700UF 20% 16V RADIAL
Rubycon
8,268
In Stock
1 : $1.42000
Bulk
-
Bulk
Active
4700 µF
±20%
16 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.344 A @ 120 Hz
2.93 A @ 100 kHz
21 mOhms
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
25PK4700MEFC16X25
CAP ALUM 4700UF 20% 25V RADIAL
Rubycon
5,621
In Stock
1 : $1.79000
Bulk
-
Bulk
Active
4700 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.12 A @ 120 Hz
2.438 A @ 10 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
M16 SERIES
CAP ALUM 4700UF 20% 25V RADIAL
Panasonic Electronic Components
1,757
In Stock
1 : $2.04000
Bulk
-
Bulk
Active
4700 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
1.5 A @ 120 Hz
2.55 A @ 10 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.319" (33.50mm)
-
Through Hole
Radial, Can
2,814
In Stock
1 : $2.17000
Cut Tape (CT)
125 : $0.98152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4700 µF
±20%
10 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.35 A @ 120 Hz
1.69 A @ 100 kHz
35 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
NHG16-SERIES
CAP ALUM 4700UF 20% 25V RADIAL
Panasonic Electronic Components
2,056
In Stock
1 : $2.40000
Bulk
-
Bulk
Active
4700 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
1.75 A @ 120 Hz
2.013 A @ 100 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.319" (33.50mm)
-
Through Hole
Radial, Can
4,500
In Stock
1 : $2.46000
Cut Tape (CT)
125 : $1.16600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4700 µF
±20%
16 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.545 A @ 120 Hz
2 A @ 100 kHz
33 mOhms
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
SLPX22 SERIES
CAP ALUM 4700UF 20% 35V SNAP TH
Cornell Dubilier Knowles
13,251
In Stock
600
Factory
1 : $2.83000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
4700 µF
±20%
35 V
113mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.46 A @ 120 Hz
3.08 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
USC Series
CAP ALUM 4700UF 20% 35V SNAP TH
Rubycon
1,060
In Stock
1 : $2.87000
Bulk
-
Bulk
Active
4700 µF
±20%
35 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.46 A @ 120 Hz
2.829 A @ 10 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
SLP Series; 338; 25x25; C1
CAP ALUM 4700UF 20% 35V SNAP TH
Cornell Dubilier Knowles
41,701
In Stock
2,600
Factory
1 : $3.38000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
4700 µF
±20%
35 V
113mOhm
3000 Hrs @ 105°C
-40°C ~ 105°C
-
-
General Purpose
-
-
-
0.394" (10.00mm)
0.984" Dia (25.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
PK Series
CAP ALUM 4700UF 20% 50V RADIAL
Rubycon
13,042
In Stock
1 : $3.38000
Bulk
-
Bulk
Active
4700 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.8 A @ 120 Hz
3.22 A @ 10 kHz
-
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.634" (41.50mm)
-
Through Hole
Radial, Can
SLPX25 SERIES
CAP ALUM 4700UF 20% 50V SNAP TH
Cornell Dubilier Knowles
9,062
In Stock
1 : $3.69000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
4700 µF
±20%
50 V
99mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.07 A @ 120 Hz
3.84 A @ 20 kHz
-
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
B41858 SERIES 18x42mm
CAP ALUM 4700UF 20% 35V RADIAL
EPCOS - TDK Electronics
14,516
In Stock
1 : $3.81000
Bulk
-
Bulk
Active
4700 µF
±20%
35 V
16mOhm @ 10kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Automotive
-
4.467 A @ 100 kHz
15 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can
SLPX30 SERIES
CAP ALUM 4700UF 20% 50V SNAP TH
Cornell Dubilier Knowles
15,221
In Stock
2,800
Factory
1 : $3.94000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
4700 µF
±20%
50 V
99mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.01 A @ 120 Hz
3.76 A @ 20 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
LS Series
CAP ALUM 4700UF 20% 63V SNAP TH
Nichicon
3,594
In Stock
1 : $4.70000
Bulk
-
Bulk
Active
4700 µF
±20%
63 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.54 A @ 120 Hz
4.071 A @ 50 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code H03; 2 Lead
CAP ALUM 4700UF 20% 50V SNAP TH
Cornell Dubilier Knowles
3,690
In Stock
2,600
Factory
1 : $4.72000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
4700 µF
±20%
50 V
110mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3 A @ 120 Hz
3.5 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
SLPX30 SERIES
CAP ALUM 4700UF 20% 63V SNAP TH
Cornell Dubilier Knowles
0
In Stock
8,510
Marketplace
Check Lead Time
1 : $4.90000
Bulk
30 : $2.40000
Retail Package
Tariff may apply if shipping to the United States
Bulk
Retail Package
Active
4700 µF
±20%
63 V
85mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.54 A @ 120 Hz
4.43 A @ 20 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
USC Series
CAP ALUM 4700UF 20% 80V SNAP TH
Rubycon
367
In Stock
1 : $5.81000
Bulk
-
Bulk
Active
4700 µF
±20%
80 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.28 A @ 120 Hz
4.922 A @ 10 kHz
-
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
GU Series 35mm
CAP ALUM 4700UF 20% 63V SNAP TH
Nichicon
727
In Stock
1 : $6.09000
Bulk
-
Bulk
Active
4700 µF
±20%
63 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.83 A @ 120 Hz
3.2545 A @ 50 kHz
-
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
SLPX35 SERIES
CAP ALUM 4700UF 20% 80V SNAP TH
Cornell Dubilier Knowles
5,376
In Stock
2,160
Factory
1 : $6.87000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
4700 µF
±20%
80 V
71mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.12 A @ 120 Hz
5.15 A @ 20 kHz
-
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
LLS & LKX Series 30x52mm
CAP ALUM 4700UF 20% 100V SNAP TH
Nichicon
4,152
In Stock
1 : $7.13000
Bulk
-
Bulk
Active
4700 µF
±20%
100 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.26 A @ 120 Hz
6.049 A @ 50 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
100USC4700MEFCSN30X45
CAP ALUM 4700UF 20% 100V SNAP TH
Rubycon
1,143
In Stock
1 : $7.58000
Bulk
-
Bulk
Active
4700 µF
±20%
100 V
-
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.13 A @ 120 Hz
5.8995 A @ 10 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
TTA Series
CAP ALUM 4700UF 20% 35V AXIAL TH
Cornell Dubilier Knowles
1,380
In Stock
270
Factory
1 : $7.90000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
4700 µF
±20%
35 V
70.5mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.47 A @ 120 Hz
3.1616 A @ 50 kHz
-
-
0.866" Dia x 1.614" L (22.00mm x 41.00mm)
-
-
Through Hole
Axial, Can
38x Series, Case Code K05; 2 Lead
CAP ALUM 4700UF 20% 100V SNAP TH
Cornell Dubilier Knowles
8,527
In Stock
720
Factory
1 : $7.99000
Bulk
-
Bulk
Active
4700 µF
±20%
100 V
70mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.13 A @ 120 Hz
5.9 A @ 20 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
TTA Series
CAP ALUM 4700UF 20% 50V AXIAL TH
Cornell Dubilier Knowles
3,073
In Stock
375
Factory
1 : $11.51000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
4700 µF
±20%
50 V
705mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.51 A @ 120 Hz
3.2128 A @ 50 kHz
-
-
0.866" Dia x 2.010" L (22.00mm x 51.00mm)
-
-
Through Hole
Axial, Can
Showing
of 2,747

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.