Aluminum Electrolytic Capacitors

Results: 8,663
Manufacturer
AillenAishi Capacitors (Hunan Aihua GroupChemi-ConChinsan (Elite)Cornell Dubilier KnowlesElna AmericaEPCOS - TDK ElectronicsKEMETKYOCERA AVXLumimax Optoelectronic TechnologyMalloryMeritek
Series
-013 RLC036 RSP038 RSU048 RML066X090 PUL-SI097 RLP 7101C116 RLL123 SAL-A134 RLP 5
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Capacitance
0.1 µF0.22 µF0.33 µF0.47 µF1 µF1.5 µF2.2 µF3.3 µF4.7 µF5.6 µF6.8 µF10 µF
Tolerance
-10%, +100%-10%, +150%-10%, +20%-10%, +30%-10%, +50%-10%, +75%-5%, +20%0%, +20%0%, +30%±10%±20%-
ESR (Equivalent Series Resistance)
4.9mOhm @ 120Hz5.2mOhm @ 120Hz5.4mOhm @ 120Hz5.7mOhm @ 120Hz5.8mOhm @ 120Hz6mOhm @ 120Hz6.1mOhm @ 120Hz6.5mOhm @ 120Hz6.6mOhm @ 120Hz6.7mOhm @ 120Hz6.9mOhm @ 120Hz7.9mOhm @ 120Hz
Lifetime @ Temp.
500 Hrs @ 85°C1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 150°C1000 Hrs @ 85°C1250 Hrs @ 150°C1500 Hrs @ 125°C1500 Hrs @ 150°C1500 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 130°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 135°C-40°C ~ 150°C-40°C ~ 85°C-40°C ~ 95°C-25°C ~ 105°C-25°C ~ 85°C
Polarization
-Bi-PolarPolar
Ratings
-AEC-Q200
Applications
AudioAudio, AutomotiveAutomotiveAutomotive, Bypass, DecouplingAutomotive, High Temperature ReflowBypass, DecouplingGeneral PurposeHigh Temperature ReflowHigh Vibration
Ripple Current @ Low Frequency
1 mA @ 120 Hz2.416 mA @ 120 Hz2.6 mA @ 120 Hz3.2 mA @ 120 Hz3.8 mA @ 120 Hz4 mA @ 100 Hz6.2 mA @ 120 Hz7 mA @ 100 Hz7.5 mA @ 120 Hz8 mA @ 120 Hz8.4 mA @ 120 Hz8.8 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 mA @ 10 kHz2.684 mA @ 100 kHz3.9 mA @ 10 kHz4.8 mA @ 10 kHz5.7 mA @ 10 kHz9.3 mA @ 10 kHz10 mA @ 10 kHz11.16 mA @ 100 kHz11.2 mA @ 10 kHz11.25 mA @ 10 kHz12.5 mA @ 10 kHz12.6 mA @ 10 kHz
Impedance
10 mOhms11 mOhms12 mOhms13 mOhms14 mOhms15 mOhms16 mOhms17 mOhms18 mOhms19 mOhms20 mOhms21 mOhms
Lead Spacing
0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.138" (3.50mm)0.197" (5.00mm)0.200" (5.08mm)0.295" (7.50mm)0.300" (7.62mm)0.325" (8.25mm)0.364" (9.25mm)
Size / Dimension
0.118" Dia (3.00mm)0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.197" Dia x 0.472" L (5.00mm x 12.00mm)0.197" Dia x 0.492" L (5.00mm x 12.50mm)0.197" Dia x 0.512" L (5.00mm x 13.00mm)0.198" Dia x 0.512" L (5.00mm x 13.00mm)0.236" Dia (6.00mm)0.236" Dia x 0.630" L (6.00mm x 16.00mm)0.248" Dia (6.30mm)0.248" Dia x 0.433" L (6.30mm x 11.00mm)0.248" Dia x 0.472" L (6.30mm x 12.00mm)
Height - Seated (Max)
0.126" (3.20mm)0.156" (3.95mm)0.181" (4.60mm)0.197" (5.00mm)0.205" (5.20mm)0.209" (5.30mm)0.213" (5.40mm)0.217" (5.50mm)0.220" (5.60mm)0.222" (5.64mm)0.222" (5.65mm)0.224" (5.70mm)
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)0.169" L x 0.169" W (4.30mm x 4.30mm)0.169" L x 0.189" W (4.30mm x 4.80mm)0.169" L x 0.217" W (4.30mm x 5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.209" L x 0.228" W (5.30mm x 5.80mm)0.209" L x 0.256" W (5.30mm x 6.50mm)0.248" L x 0.248" W (6.30mm x 6.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.260" L x 0.280" W (6.60mm x 7.10mm)0.260" L x 0.307" W (6.60mm x 7.80mm)0.287" L x 0.268" W (7.30mm x 6.80mm)
Mounting Type
-Chassis MountChassis, Stud MountSurface MountThrough HoleThrough Hole, Press-FitUser Defined
Package / Case
-Axial, CanFlatPackFlatPack, TabbedRadialRadial, CanRadial, Can - 3 LeadRadial, Can - 5 LeadRadial, Can - Mounting Ring - 4 LeadRadial, Can - Press-Fit - 4 LeadRadial, Can - Press-Fit - 5 LeadRadial, Can - Screw TerminalsRadial, Can - SMDRadial, Can - Snap-In
Stocking Options
Environmental Options
Media
Marketplace Product
8,663Results
Applied FiltersRemove All

Showing
of 8,663
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-ASLI
865080543009
CAP ALUM 47UF 20% 35V SMD
Würth Elektronik
58,530
In Stock
1 : $0.28000
Cut Tape (CT)
1,000 : $0.15200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
156 mA @ 120 Hz
240 mA @ 100 kHz
530 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
YXJ Series 6.3x11
35YXJ100M6.3X11
CAP ALUM 100UF 20% 35V RADIAL
Rubycon
20,980
In Stock
1 : $0.28000
Bulk
Bulk
Active
100 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLH Series 6.30mm
35ZLH100MEFC6.3X11
CAP ALUM 100UF 20% 35V RADIAL
Rubycon
74,537
In Stock
1 : $0.30000
Bulk
Bulk
Active
100 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
270 mA @ 120 Hz
540 mA @ 100 kHz
94 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
49,628
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.08415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
30 mA @ 120 Hz
51 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UWT1V101MCL1GS
CAP ALUM 100UF 20% 35V SMD
Nichicon
105,207
In Stock
1 : $0.33000
Cut Tape (CT)
900 : $0.08221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
84 mA @ 120 Hz
126 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080545012
CAP ALUM 100UF 20% 35V SMD
Würth Elektronik
73,463
In Stock
1 : $0.35000
Cut Tape (CT)
900 : $0.20100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
195 mA @ 120 Hz
300 mA @ 100 kHz
380 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
49,107
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
22 mA @ 120 Hz
37.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
26,780
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.09289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1 µF
±20%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
152,510
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.10030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
AEC-Q200
Automotive
12 mA @ 120 Hz
20.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZLH Series 8mm
35ZLH220MEFC8X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
259,690
In Stock
1 : $0.42000
Bulk
Bulk
Active
220 µF
±20%
35 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
472.5 mA @ 120 Hz
-
56 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
8,924
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.12432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZLH Series 8mm
35ZLH220MEFCT78X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
67,541
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.12140
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
220 µF
±20%
35 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
472.5 mA @ 120 Hz
-
56 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
10,983
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.11801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
120 mA @ 120 Hz
160 mA @ 100 kHz
700 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WT,UD Series
UUD1V470MCL1GS
CAP ALUM 47UF 20% 35V SMD
Nichicon
9,353
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
115 mA @ 120 Hz
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZLH Series 10mm
35ZLH470MEFC10X16
CAP ALUM 470UF 20% 35V RADIAL
Rubycon
171,404
In Stock
1 : $0.46000
Bulk
Bulk
Active
470 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
968 mA @ 120 Hz
1.76 A @ 100 kHz
28 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
35TZV47M6.3X6.1
35TZV47M6.3X6.1
CAP ALUM 47UF 20% 35V SMD
Rubycon
97,061
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.13136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
80 mA @ 120 Hz
250 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
106AXZ035M
CAP ALUM 10UF 20% 35V SMD
Cornell Dubilier Knowles
93,493
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.14079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
19.89Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
75 mA @ 120 Hz
150 mA @ 100 kHz
760 mOhms
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
TXV SERIES 10.50mm
35TXV100M8X10.5
CAP ALUM 100UF 20% 35V SMD
Rubycon
128,564
In Stock
1 : $0.51000
Cut Tape (CT)
500 : $0.16834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
300mOhm
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
110 mA @ 120 Hz
220 mA @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
6,513
In Stock
1 : $0.51000
Cut Tape (CT)
900 : $0.14214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
100 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
132 mA @ 120 Hz
224.4 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
35TZV100M6.3X8
35TZV100M6.3X8
CAP ALUM 100UF 20% 35V SMD
Rubycon
108,323
In Stock
1 : $0.52000
Cut Tape (CT)
900 : $0.16467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
150 mA @ 120 Hz
300 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UWT1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
359,826
In Stock
1 : $0.54000
Cut Tape (CT)
500 : $0.18664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
190 mA @ 120 Hz
285 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
35TZV330M10X10.5
35TZV330M10X10.5
CAP ALUM 330UF 20% 35V SMD
Rubycon
261,281
In Stock
1 : $0.57000
Cut Tape (CT)
500 : $0.19120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
510 mA @ 120 Hz
850 mA @ 100 kHz
90 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
ZLH Series
35ZLH330MEFCT810X12.5
CAP ALUM 330UF 20% 35V RADIAL
Rubycon
167,491
In Stock
1 : $0.57000
Cut Tape (CT)
500 : $0.18226
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
330 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
731.5 mA @ 120 Hz
1.33 A @ 100 kHz
39 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
MVE Series
EMVE350ARA101MF80G
CAP ALUM 100UF 20% 35V SMD
Chemi-Con
26,174
In Stock
1 : $0.57000
Cut Tape (CT)
900 : $0.17634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
100 mA @ 120 Hz
-
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
87,781
In Stock
1 : $0.58000
Cut Tape (CT)
900 : $0.17928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
210 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 8,663

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.