24000 µF Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173 In Stock | 1 : $17.90000 Bulk | Bulk | Active | 24000 µF | ±20% | 40 V | 38mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.5 A @ 100 Hz | 12.8 A @ 10 kHz | 32 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
54 In Stock | 1 : $68.01000 Bulk | Bulk | Active | 24000 µF | -10%, +75% | 50 V | 14mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.1 A @ 120 Hz | 15.73 A @ 10 kHz | - | - | 2.500" Dia (63.50mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
13 In Stock | 1 : $37.21000 Bulk | Bulk | Active | 24000 µF | -10%, +75% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
75 In Stock | 1 : $22.23000 Bulk | Bulk | Active | 24000 µF | ±20% | 63 V | 22mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.2 A @ 100 Hz | 16.4 A @ 10 kHz | 18 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
12 In Stock 3 Marketplace 24 Factory | 2 : $63.08000 Bulk 1 : $48.55000 Bulk | Bulk Bulk | Active | 24000 µF | -10%, +75% | 16 V | 32mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.6 A @ 120 Hz | 7.28 A @ 10 kHz | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
6 In Stock 318 Factory | 1 : $91.50000 Bulk | Bulk | Active | 24000 µF | -10%, +75% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.187" (106.35mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
37 In Stock | 1 : $37.56000 Bulk | Bulk | Active | 24000 µF | ±20% | 100 V | 19mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 17.9 A @ 100 Hz | 20.2 A @ 10 kHz | 17 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 2.717" (69.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
9 In Stock | 1 : $37.77000 Bulk | Bulk | Active | 24000 µF | ±20% | 100 V | 16.96mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 15.9 A @ 100 Hz | 18.4 A @ 10 kHz | 15 mOhms | 0.984" (25.00mm) | 1.969" Dia (50.00mm) | 4.213" (107.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 5 Lead | |||
0 In Stock Check Lead Time | 1 : $116.27000 Bulk | Bulk | Active | 24000 µF | ±20% | 350 V | 12mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 30 A @ 100 Hz | 38 A @ 10 kHz | 9 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 320 : $4.43156 Bulk | Bulk | Active | 24000 µF | ±20% | 25 V | 48mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.23 A @ 100 Hz | 9.26 A @ 10 kHz | 42 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 320 : $4.43156 Bulk | Bulk | Active | 24000 µF | ±20% | 25 V | 48mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.23 A @ 100 Hz | 9.26 A @ 10 kHz | 42 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 320 : $4.43156 Bulk | Bulk | Active | 24000 µF | ±20% | 25 V | 48mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.23 A @ 100 Hz | 9.26 A @ 10 kHz | 42 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 100 : $7.82610 Bulk | Bulk | Active | 24000 µF | ±20% | 40 V | 38mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.5 A @ 100 Hz | 12.8 A @ 10 kHz | 32 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : $7.82610 Bulk | Bulk | Active | 24000 µF | ±20% | 40 V | 38mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.5 A @ 100 Hz | 12.8 A @ 10 kHz | 32 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 216 : $7.90611 Bulk | Bulk | Active | 24000 µF | ±20% | 63 V | 23mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.94 A @ 100 Hz | 11.62 A @ 10 kHz | 19 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 216 : $7.90611 Bulk | Bulk | Active | 24000 µF | ±20% | 63 V | 23mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.94 A @ 100 Hz | 11.62 A @ 10 kHz | 19 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
0 In Stock Check Lead Time | 216 : $7.90611 Bulk | Bulk | Active | 24000 µF | ±20% | 63 V | 23mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.94 A @ 100 Hz | 11.62 A @ 10 kHz | 19 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 216 : $7.90611 Bulk | Bulk | Active | 24000 µF | ±20% | 63 V | 23mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.94 A @ 100 Hz | 11.62 A @ 10 kHz | 19 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
0 In Stock Check Lead Time | 216 : $7.90611 Bulk | Bulk | Active | 24000 µF | ±20% | 63 V | 23mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.94 A @ 100 Hz | 11.62 A @ 10 kHz | 19 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 100 : $8.22170 Bulk | Bulk | Active | 24000 µF | ±20% | 40 V | 28mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10.9 A @ 100 Hz | 13.6 A @ 10 kHz | 24 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : $8.22170 Bulk | Bulk | Active | 24000 µF | ±20% | 40 V | 28mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10.9 A @ 100 Hz | 13.6 A @ 10 kHz | 24 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : $8.22170 Bulk | Bulk | Active | 24000 µF | ±20% | 40 V | 28mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10.9 A @ 100 Hz | 13.6 A @ 10 kHz | 24 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : $8.22170 Bulk | Bulk | Active | 24000 µF | ±20% | 40 V | 28mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10.9 A @ 100 Hz | 13.6 A @ 10 kHz | 24 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : $9.45010 Bulk | Bulk | Active | 24000 µF | ±20% | 40 V | 38mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.5 A @ 100 Hz | 12.8 A @ 10 kHz | 32 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : $9.67760 Bulk | Bulk | Active | 24000 µF | ±20% | 63 V | 22mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.2 A @ 100 Hz | 16.4 A @ 10 kHz | 18 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals |