10000 µF Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,635 In Stock | 1 : $2.38000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.95 A @ 120 Hz | 2.2425 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
14,791 In Stock | 1 : $2.95000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 25 V | 60mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.31 A @ 120 Hz | 4.14 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
888 In Stock | 1 : $2.96000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.128 A @ 120 Hz | 3.68 A @ 100 kHz | 15 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
553 In Stock | 1 : $3.47000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.58 A @ 120 Hz | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
19,320 In Stock 1,450 Factory | 1 : $3.77000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 35 V | 53mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.61 A @ 120 Hz | 4.51 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,215 In Stock 1,450 Factory | 1 : $3.89000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 25 V | 60mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.28 A @ 120 Hz | 4.1 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,694 In Stock 3,500 Factory | 1 : $5.34000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 35 V | 53mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
938 In Stock 1,700 Factory | 1 : $5.54000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 35 V | 50mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.4 A @ 120 Hz | 5.1 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,738 In Stock 1,500 Factory | 1 : $5.74000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.2 A @ 120 Hz | 3.7 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,740 In Stock | 1 : $5.77000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 50 V | 46mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.08 A @ 120 Hz | 6.35 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,834 In Stock | 1 : $6.00000 Tray | - | Tray | Active | 10000 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.05 A @ 120 Hz | 6.075 A @ 10 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,671 In Stock | 1 : $6.87000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 50 V | 40mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5 A @ 120 Hz | 5.7 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,158 In Stock | 1 : $7.11000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 50 V | 40mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5 A @ 120 Hz | 5.7 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,489 In Stock 5,600 Factory | 1 : $7.60000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 63 V | 40mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.78 A @ 120 Hz | 7.23 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,685 In Stock | 1 : $7.84000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 63 V | 40mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.75 A @ 120 Hz | 7.19 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,433 In Stock | 1 : $8.40000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.48 A @ 120 Hz | 5.152 A @ 10 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,928 In Stock | 1 : $10.14000 Tray | - | Tray | Active | 10000 µF | ±20% | 35 V | 50mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.4 A @ 120 Hz | 5.1 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,660 In Stock | 1 : $10.33000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 80 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.63 A @ 120 Hz | 7.6245 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,549 In Stock | 1 : $10.45000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 63 V | 40mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
223 In Stock | 1 : $10.71000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 80 V | 33mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.4 A @ 120 Hz | 7.34 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7,496 In Stock | 1 : $11.25000 Tray | - | Tray | Active | 10000 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4 A @ 120 Hz | 4.6 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
773 In Stock | 1 : $15.09000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 40 V | 38mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 4.2 A @ 100 Hz | - | 28 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
420 In Stock | 1 : $18.98000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10000 µF | ±20% | 63 V | 35mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 5.26 A @ 100 Hz | - | 30 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
574 In Stock | 50 : $16.55340 Tape & Box (TB) 1 : $24.83000 Cut Tape (CT) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | 10000 µF | ±20% | 63 V | 37mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.4 A @ 100 Hz | - | 28 mOhms | 0.689" (17.50mm) | 1.378" Dia (35.00mm) | 2.165" (55.00mm) | - | Through Hole | Radial, Can - 4 Lead | |||
180 In Stock | 1 : $29.50000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | 18mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 100 Hz | - | 14 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals |