Alarms, Buzzers, and Sirens

Results: 3
Manufacturer
DB UnlimitedIntervox
Series
-BRT1209P-C
Driver Circuitry
Indicator, Internally DrivenTransducer, Externally Driven
Technology
ElectromechanicalMagnetic
Operating Temperature
-40°C ~ 85°C-30°C ~ 70°C-25°C ~ 80°C
Ratings
-Washable
Size / Dimension
0.472" Dia (12.00mm)0.630" Dia (16.00mm)
Height - Seated (Max)
0.386" (9.80mm)0.394" (10.00mm)0.559" (14.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
BRT1209P-12-C
BRT1209P-12-C
BUZZER MAGNETIC 12V 12MM TH
Intervox
900
Marketplace
100 : $1.15000
Tray
Tray
ActiveTransducer, Externally DrivenDC12 V8 ~ 15V2.3kHzMagneticSingle Tone-85dB @ 12V, 10cm30mATop-25°C ~ 80°C---Through HolePC Pins0.472" Dia (12.00mm)0.394" (10.00mm)
IE122312-3
IE122312-3
BUZZER ELECTRO 12V 12MM TH
DB Unlimited
0
In Stock
Check Lead Time
1 : $2.33000
Tray
-
Tray
ActiveIndicator, Internally DrivenDC12 V8 ~ 15V2.3kHzElectromechanicalSingle Tone-85dB @ 12V, 10cm30mATop-40°C ~ 85°C---Through HolePC Pins0.472" Dia (12.00mm)0.386" (9.80mm)
IE162312-2
IE162312-2
BUZZER ELECTRO 12V 16MM TH
DB Unlimited
0
In Stock
Check Lead Time
500 : $1.34844
Tray
-
Tray
ActiveIndicator, Internally DrivenDC12 V8 ~ 15V2.3kHzElectromechanicalSingle Tone-85dB @ 12V, 10cm30mATop-30°C ~ 70°C-Washable-Through HolePC Pins0.630" Dia (16.00mm)0.559" (14.20mm)
Showing
of 3

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.