Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $1.90000 Box | - | Box | Active | - | DC | 5 V | 1 ~ 25V | 4kHz | Piezo | - | - | - | 2mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.543" Dia (13.80mm) | 0.268" (6.80mm) | ||
80 In Stock | 1 : $51.89000 Bulk | - | Bulk | Active | Indicator, Internally Driven | DC | 12 V | - | - | Piezo | - | - | - | - | Side | - | - | - | - | Panel Mount | Screw Terminals | 1.874" L x 1.000" W (47.60mm x 25.40mm) | 1.343" (34.10mm) | ||
475 In Stock | 1 : $1.26000 Bulk | Bulk | Active | - | Zero-Peak Signal | 5 V | 3 ~ 6V | - | Magnetic | - | - | - | - | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.630" Dia (16.00mm) | 0.551" (14.00mm) | |||
40 In Stock | 1 : $88.48000 Bulk | - | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 20 V | 25V (Max) | 6kHz | Piezo | - | - | 107dB | - | - | -25°C ~ 70°C | - | - | - | - | Solder Pads | 0.929" L x 0.157" W (23.60mm x 4.00mm) | 0.075" (1.90mm) | ||
125 In Stock | 1 : $26.78000 Bulk | - | Bulk | Active | Indicator, Internally Driven | DC | 12 V | - | - | - | - | - | - | - | - | - | - | - | - | Bracket Mount | Screw Terminals | 2.488" L x 2.531" W (63.20mm x 64.30mm) | - | ||
257 In Stock | 1 : $72.94000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | - | - | - | - | - | - | - | - | Top | - | - | - | IP65 - Dust Tight, Water Resistant | Through Hole | Solder Tabs | 1.142" Dia (29.00mm) | 1.929" (49.00mm) | |||
1,807 In Stock | 1 : $0.61000 Tray | Tray | Active | Transducer, Externally Driven | - | 5 V | 4 ~ 7V | 2.4kHz | Magnetic | - | - | - | 70mA | - | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.354" (9.00mm) | |||
488 In Stock | 1 : $1.25000 Tray | Tray | Active | Transducer, Externally Driven | - | 12 V | 8 ~ 15V | 2.048kHz | Magnetic | - | - | - | 40mA | - | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.622" Dia (15.80mm) | 0.551" (14.00mm) | |||
3,951 In Stock | 1 : $1.05000 Cut Tape (CT) 1,000 : $0.58188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.713kHz | Magnetic | - | - | 90dB @ 3V, 10cm | 90mA | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.354" Dia (9.00mm) | 0.138" (3.50mm) | |||
164 In Stock | 1 : $0.83000 Box | Box | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | - | - | 85dB @ 3V, 10cm | 90mA | Side | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.177" (4.50mm) | |||
1 In Stock | 1 : $128.87000 Box | - | Box | Active | Indicator, Internally Driven | DC | 24 V | 12 ~ 24V | - | Magnetic | Multiple Tone | - | 105dB @ 24V, 100cm | 80mA | Side | -20°C ~ 50°C | CE | - | IP33 | Bracket Mount | Screw Terminals | 2.756" Dia (70.00mm) | 3.150" (80.00mm) | ||
3,420 In Stock | 1 : $1.73000 Cut Tape (CT) 450 : $1.00413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.4kHz | Magnetic | - | - | 88dB @ 5V, 10cm | 40mA | Top | -40°C ~ 85°C | - | Washable | - | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.299" (7.60mm) | |||
1,078 In Stock | 1 : $1.35000 Box | Box | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.7kHz | Magnetic | - | - | 80dB @ 5V, 10cm | 30mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.217" (5.50mm) | |||
3,594 In Stock | 1 : $2.87000 Cut Tape (CT) 1,000 : $1.63731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Magnetic | - | - | 65dB @ 3V, 10cm | 120mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.079" (2.00mm) | ||
333 In Stock | 1 : $2.83000 Tray | - | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 12 V | 1 ~ 30V | 3.2kHz | Piezo | - | - | 105dB @ 12V, 10cm | 15mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 1.575" Dia (40.00mm) | 0.787" (20.00mm) | ||
4,667 In Stock | 1 : $1.32000 Cut Tape (CT) 2,000 : $0.72353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 25V | 4.1kHz | Piezo | Single Tone | - | 70dB @ 5V, 10cm | 3mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.433" L x 0.354" W (11.00mm x 9.00mm) | 0.067" (1.70mm) | ||
2,408 In Stock | 1 : $1.32000 Tray | - | Tray | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.3kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -40°C ~ 85°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.374" (9.50mm) | ||
60 In Stock | 1 : $0.83000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.7kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.465" Dia (11.80mm) | 0.303" (7.70mm) | |||
2 In Stock | 1 : $55.11000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 15V | - | Electromechanical/Magnetic | Gong | - | - | 60mA | Top | -10°C ~ 55°C | - | - | IP55 - Dust Protected, Water Resistant | Base Mount | - | 6.102" Dia (155.00mm) | 3.366" (85.50mm) | |||
141 In Stock | 1 : $86.61000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | - | - | - | - | - | - | - | - | Top | - | CE | - | IP65 - Dust Tight, Water Resistant | Through Hole | Solder Tabs | 1.142" Dia (29.00mm) | 1.929" (49.00mm) | |||
1,034 In Stock | 1 : $2.51000 Tray | - | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.5kHz | Electromechanical | Single Tone | - | - | 25mA | Top | -25°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.197" (5.00mm) | ||
25 In Stock | 1 : $0.88000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 9 V | 2 ~ 30V | 5.2kHz | Piezo | Single Tone | - | 80dB @ 9V, 10cm | 3mA | Top | -20°C ~ 60°C | - | - | - | Custom | Wire Leads | 0.551" Dia (14.00mm) | 0.132" (3.35mm) | |||
40 In Stock | 1 : $8.92000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | - | 5 ~ 16V | 3.9kHz | Piezo | Pulse, Slow | 0.5 ~ 2.5 PPS | 86dB @ 5V, 30cm | 3 ~ 12mA | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.906" Dia (23.00mm) | 0.421" (10.70mm) | |||
5,607 In Stock | 1 : $1.82000 Tray | - | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 1.7V | 3kHz | Magnetic | Single Tone | - | 70dB @ 1.5V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.260" Dia (6.60mm) | 0.157" (4.00mm) | ||
7 In Stock | 1 : $35.66000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | - | 16 ~ 28V | 3.3kHz | Piezo | Pulse, Medium | 5 PPS | 85dB @ 16V, 61cm | 40mA | Top | -30°C ~ 65°C | cUL, UL | - | NEMA 3R, 4X, 12 | Panel Mount | Terminal Block | 1.210" Dia (30.74mm) | 2.234" (56.75mm) |