Alarms, Buzzers, and Sirens

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
1,164
In Stock
1 : $4.57000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 20V
3.15kHz
Piezo
Single Tone
-
55dB @ 3V, 61cm
3 ~ 25mA
Top
-20°C ~ 90°C
-
Washable
Through Hole
PC Pins
0.945" Dia (24.00mm)
0.689" (17.50mm)
MCP320B2Q
BUZZER PIEZO 12V 23.4MM TH
Mallory Sonalert Products Inc.
6,066
In Stock
1 : $4.87000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 20V
2.5kHz
Piezo
Single Tone
-
95dB @ 12V, 30cm
20mA
Top
-20°C ~ 90°C
-
-
Through Hole
PC Pins
0.921" Dia (23.40mm)
0.717" (18.20mm)
Showing
of 2

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.