Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,890 In Stock | 1 : $1.53000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 4kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 90°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.370" (9.40mm) | |||
17,481 In Stock | 1 : $1.25000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 15 V | 1 ~ 12V | 4.8kHz | Piezo | Single Tone | - | 85dB @ 4.8V, 10cm | 8mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.945" Dia (24.00mm) | 0.217" (5.50mm) | |||
1,002 In Stock | 1 : $1.29000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 20V | 4kHz | Piezo | Single Tone | - | 80dB @ 5V, 10cm | 1mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.543" Dia (13.80mm) | 0.276" (7.00mm) | |||
1,314 In Stock | 1 : $1.61000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 6kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.945" Dia (24.00mm) | 0.205" (5.20mm) | |||
8,307 In Stock | 1 : $1.68000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 25V | 4kHz | Piezo | Single Tone | - | 85dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 100°C | - | - | - | Through Hole | PC Pins | 0.669" Dia (17.00mm) | 0.370" (9.40mm) | |||
3,923 In Stock | 1 : $2.22000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 30V (Max) | 4.5kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 90°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.181" Dia (30.00mm) | 0.205" (5.20mm) | |||
6,343 In Stock | 1 : $2.23000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 2.5kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.181" Dia (30.00mm) | 0.488" (12.40mm) | |||
497 In Stock | 1 : $3.20000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 4.4kHz | Piezo | Single Tone | - | 85dB @ 5V, 10cm | 3mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.614" L x 0.551" W (41.00mm x 14.00mm) | 1.437" (36.50mm) | |||
6,254 In Stock | 1 : $4.41000 Bulk | Bulk | Active | Transducer, Externally Driven | DC | 12 V | 3 ~ 28V | 3.5kHz | Piezo (with Feedback) | Single Tone | - | 88dB @ 12V, 30cm | 10mA | Top | -20°C ~ 90°C | - | - | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.362" (9.20mm) | |||
6,328 In Stock | 1 : $1.38000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 25V | 4kHz | Piezo | Single Tone | - | 80dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 100°C | - | - | - | Through Hole | PC Pins | 0.496" Dia (12.60mm) | 0.287" (7.30mm) | |||
6,858 In Stock | 1 : $1.61000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 3.8kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.945" Dia (24.00mm) | 0.205" (5.20mm) | |||
1,484 In Stock | 1 : $1.63000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 25V | 4kHz | Piezo | Single Tone | - | 85dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 100°C | - | - | - | Through Hole | PC Pins | 0.551" Dia (14.00mm) | 0.323" (8.20mm) | |||
1,858 In Stock | 1 : $2.68000 Bulk | Bulk | Active | Transducer, Externally Driven | DC | 12 V | 1.5 ~ 30V | 3kHz | Piezo (with Feedback) | Single Tone | - | 80dB @ 12V, 30cm | 12mA | Top | - | - | - | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.382" (9.70mm) | |||
12,027 In Stock | 1 : $2.69000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 3kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 5mA | Top | -20°C ~ 90°C | - | - | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.382" (9.70mm) | |||
3,795 In Stock | 1 : $2.82000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 1 ~ 30V | 4kHz | Piezo | Single Tone | - | 80dB @ 3V, 10cm | 1.5mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.492" Dia (12.50mm) | 0.291" (7.40mm) | |||
1,419 In Stock | 1 : $3.14000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 3 ~ 30V | 750Hz | Piezo | Single Tone | - | 87dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.732" Dia (44.00mm) | 0.559" (14.20mm) | |||
123 In Stock | 1 : $2.62000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 3 ~ 30V | 3kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 5mA | Top | -20°C ~ 90°C | - | - | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.382" (9.70mm) | |||
6,105 In Stock | 1 : $3.37000 Bulk | Bulk | Active | Transducer, Externally Driven | DC | 9 V | 3 ~ 28V | 3.4kHz | Piezo (with Feedback) | Single Tone | - | 105dB @ 9V, 10cm | 12mA | Top | -20°C ~ 100°C | - | - | - | Through Hole | PC Pins | 1.535" Dia (39.00mm) | 0.803" (20.40mm) | |||
106 In Stock | 1 : $3.42000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 2kHz | Piezo | Single Tone | - | 80dB @ 5V, 10cm | 1.5mA | Side | -20°C ~ 90°C | - | - | - | Through Hole | PC Pins | 0.866" L x 0.283" W (22.00mm x 7.20mm) | 1.067" (27.10mm) | |||
2,489 In Stock | 1 : $3.08000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 3 ~ 30V | 2.9kHz | Piezo | Single Tone | - | 95dB @ 5V, 10cm | 5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.654" Dia (42.00mm) | 0.638" (16.20mm) | |||
208 In Stock | 1 : $3.44000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 3 ~ 30V | 750Hz | Piezo | Single Tone | - | 87dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 1.732" Dia (44.00mm) | 0.559" (14.20mm) | |||
3,338 In Stock | 1 : $4.36000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 30V | 2.5kHz | Piezo | Single Tone | - | 90dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.402" (10.20mm) | |||
1,345 In Stock | 1 : $1.87000 Cut Tape (CT) 1,000 : $1.03727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | - | 4kHz | Piezo | Single Tone | - | 75dB @ 3V, 10cm | 5mA | Top | -30°C ~ 75°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
595 In Stock | 1 : $0.61000 Tray | Tray | Active | - | Peak-Peak Signal | 5 V | 1 ~ 25V | 4kHz | Piezo | - | - | 75dB | 5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.512" Dia (13.00mm) | 0.138" (3.50mm) | |||
227 In Stock | 1 : $0.73000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 1 ~ 30V | 4kHz | Piezo | Single Tone | - | 75dB @ 3V, 10cm | 3mA | Top | -20°C ~ 70°C | - | - | - | Custom | Wire Leads | 0.669" Dia (17.00mm) | 0.177" (4.50mm) |