Alarms, Buzzers, and Sirens

Results: 3
Manufacturer
International Components Corp.Intervox
Voltage - Rated
6 V12 V24 V
Voltage Range
4 ~ 8V7 ~ 16V20 ~ 28V
Operating Mode
-Single Tone
Sound Pressure Level (SPL)
95dB @ 12V, 10cm95dB @ 24V, 10cm95dB @ 6V, 10cm
Current - Supply
21mA23mA33mA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
BR2618L-12
BR2618L-12
BUZZER MAGN 12V 25.8MM FLANGE
International Components Corp.
800
Marketplace
100 : $2.96000
Tray
Tray
Active
Indicator, Internally Driven
DC
12 V
7 ~ 16V
400Hz
Magnetic
Single Tone
-
95dB @ 12V, 10cm
23mA
Top
-20°C ~ 60°C
-
-
-
Panel Mount, Flange
Wire Leads
1.016" Dia (25.80mm)
0.693" (17.60mm)
BR2618L-24
BR2618L-24
BUZZER MAGN 24V 25.8MM FLANGE
Intervox
275
Marketplace
25 : $2.96000
Tray
Tray
Active
Indicator, Internally Driven
DC
24 V
20 ~ 28V
400Hz
Magnetic
-
-
95dB @ 24V, 10cm
21mA
Top
-20°C ~ 60°C
-
-
-
Panel Mount, Flange
Wire Leads
1.016" Dia (25.80mm)
0.693" (17.60mm)
BR2618L-06
BR2618L-06
BUZZER MAGNETIC 6V 25.8MM FLANGE
Intervox
175
Marketplace
25 : $2.96000
Tray
Tray
Active
Indicator, Internally Driven
DC
6 V
4 ~ 8V
400Hz
Magnetic
-
-
95dB @ 6V, 10cm
33mA
Top
-20°C ~ 60°C
-
-
-
Panel Mount, Flange
Wire Leads
1.016" Dia (25.80mm)
0.693" (17.60mm)
Showing
of 3

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.