Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
4112-RC000
4112-RC000
BUZZER DUAL ALARM 12V
Littelfuse Inc.
80
In Stock
1 : $48.05000
Bulk
-
Bulk
ActiveIndicator, Internally DrivenDC12 V--Piezo----Side----Panel MountScrew Terminals1.874" L x 1.000" W (47.60mm x 25.40mm)1.343" (34.10mm)
4099
4099
BUZZER 12V 63.2X64.3MM BRACKET
Littelfuse Inc.
127
In Stock
1 : $26.78000
Bulk
-
Bulk
ActiveIndicator, Internally DrivenDC12 V------------Bracket MountScrew Terminals2.488" L x 2.531" W (63.20mm x 64.30mm)-
40212
40212
BUZZER ALARM ELECT DUAL RATE 12V
Littelfuse Inc.
0
In Stock
80 : $46.41825
Bulk
*
Bulk
Active-------------------
40151
40151
BUZZER ALARM 24V
Littelfuse Inc.
0
In Stock
80 : $25.02113
Bulk
*
Bulk
Active-------------------
BUZZER DUAL ALARM 24V
4124-RD000
BUZZER DUAL ALARM 24V
Littelfuse Inc.
0
In Stock
80 : $43.23638
Bulk
*
Bulk
Active-------------------
BUZZER ALARM UNIV 24VDC
40151-03
BUZZER ALARM UNIV 24VDC
Littelfuse Inc.
0
In Stock
Obsolete
-
Bulk
Obsolete-------------------
0
In Stock
Obsolete
-
Bulk
Obsolete-------------------
BUZZER KIT ENGINE WARNING
M-40177-BP
BUZZER KIT ENGINE WARNING
Littelfuse Inc.
0
In Stock
Obsolete
-
Bulk
Obsolete-------------------
Showing
1 - 8
of 8

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.