Alarms, Buzzers, and Sirens
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : $210.56000 Box | - | Box | Active | - | DC | 24 V | - | - | - | - | - | - | 125mA | User Defined | -10°C ~ 50°C | CE, UR | - | IP54 - Dust Protected, Water Resistant | DIN Rail | - | 2.728" L x 2.835" W (69.30mm x 72.00mm) | 2.835" (72.00mm) | |||
10 In Stock | 1 : $151.90000 Box | - | Box | Active | - | DC | - | 10 ~ 30V | - | - | - | - | - | 75mA | User Defined | -10°C ~ 55°C | CE | - | IP20, IP65 | DIN Rail | Wire Leads | 3.150" L x 3.150" W (80.00mm x 80.00mm) | 0.980" (24.90mm) | |||
10 In Stock | 1 : $151.90000 Box | - | Box | Active | - | DC | - | 10 ~ 30V | - | - | - | - | - | 75mA | User Defined | -10°C ~ 55°C | CE | - | IP20, IP65 | DIN Rail | Wire Leads | 3.150" L x 3.150" W (80.00mm x 80.00mm) | 0.980" (24.90mm) | |||
5 In Stock | 1 : $151.90000 Box | - | Box | Active | - | DC | - | 10 ~ 30V | - | - | - | - | - | 75mA | User Defined | -10°C ~ 55°C | CE | - | IP20, IP65 | DIN Rail | Wire Leads | 3.150" L x 3.150" W (80.00mm x 80.00mm) | 0.980" (24.90mm) | |||
9 In Stock | 1 : $186.95000 Box | - | Box | Active | - | DC | - | 10 ~ 30V | - | - | - | - | - | 160mA | User Defined | -10°C ~ 55°C | CE | - | IP20, IP65 | DIN Rail | Wire Leads | 4.134" L x 4.134" W (105.00mm x 105.00mm) | 1.972" (50.10mm) | |||
4 In Stock | 1 : $200.03000 Box | - | Box | Active | - | DC | 24 V | - | - | - | - | - | - | 117 ~ 200mA | User Defined | -10°C ~ 50°C | CE, UR | - | IP54 - Dust Protected, Water Resistant | DIN Rail | - | 2.728" L x 2.835" W (69.30mm x 72.00mm) | 2.835" (72.00mm) | |||
4 In Stock | 1 : $210.56000 Box | - | Box | Active | - | DC | 24 V | - | - | - | - | - | - | 117 ~ 200mA | User Defined | -10°C ~ 50°C | CE, UR | - | IP54 - Dust Protected, Water Resistant | DIN Rail | - | 2.728" L x 2.835" W (69.30mm x 72.00mm) | 2.835" (72.00mm) | |||
1 In Stock | 1 : $200.03000 Box | - | Box | Active | - | DC | 24 V | - | - | - | - | - | - | 125mA | User Defined | -10°C ~ 50°C | CE, UR | - | IP54 - Dust Protected, Water Resistant | DIN Rail | - | 2.728" L x 2.835" W (69.30mm x 72.00mm) | 2.835" (72.00mm) | |||
1 In Stock | 1 : $449.40000 Box | - | Box | Active | - | DC | 24 V | - | - | - | - | - | - | 292mA | User Defined | -20°C ~ 50°C | CE | - | IP54 - Dust Protected, Water Resistant | DIN Rail | - | 2.290" L x 3.780" W (58.17mm x 96.01mm) | 3.780" (96.01mm) | |||
0 In Stock Check Lead Time | 1 : $186.95000 Box | - | Box | Active | - | AC | - | 90 ~ 264V | - | - | - | - | - | 100mA | User Defined | 0°C ~ 50°C | CE | - | IP20, IP65 | DIN Rail | Wire Leads | 4.134" L x 4.134" W (105.00mm x 105.00mm) | 1.972" (50.10mm) | |||
0 In Stock Check Lead Time | 1 : $186.95000 Box | - | Box | Active | - | DC | - | 10 ~ 30V | - | - | - | - | - | 160mA | User Defined | -10°C ~ 55°C | CE | - | IP20, IP65 | DIN Rail | Wire Leads | 4.134" L x 4.134" W (105.00mm x 105.00mm) | 1.972" (50.10mm) | |||
0 In Stock Check Lead Time | 1 : $186.95000 Box | - | Box | Active | - | AC | - | 90 ~ 264V | - | - | - | - | - | 100mA | User Defined | 0°C ~ 50°C | CE | - | IP20, IP65 | DIN Rail | Wire Leads | 4.134" L x 4.134" W (105.00mm x 105.00mm) | 1.972" (50.10mm) | |||
0 In Stock Check Lead Time | 1 : $186.95000 Box | - | Box | Active | - | DC | - | 10 ~ 30V | - | - | - | - | - | 160mA | User Defined | -10°C ~ 55°C | CE | - | IP20, IP65 | DIN Rail | Wire Leads | 4.134" L x 4.134" W (105.00mm x 105.00mm) | 1.972" (50.10mm) | |||
0 In Stock Check Lead Time | 1 : $449.40000 Box | - | Box | Active | - | DC | 24 V | - | - | - | - | - | - | 250 ~ 354mA | User Defined | -20°C ~ 50°C | CE | - | IP54 - Dust Protected, Water Resistant | DIN Rail | - | 2.287" L x 3.780" W (58.10mm x 96.00mm) | 3.780" (96.01mm) | |||
0 In Stock Check Lead Time | 1 : $650.10000 Box | - | Box | Active | - | DC | 24 V | - | - | - | - | - | - | 250 ~ 354mA | User Defined | -20°C ~ 50°C | CE | - | IP54 - Dust Protected, Water Resistant | DIN Rail | - | 2.290" L x 3.780" W (58.17mm x 96.01mm) | 3.780" (96.01mm) |