Alarms, Buzzers, and Sirens

Results: 9
Manufacturer
Challenge ElectronicsCUI DevicesEast ElectronicsPUI Audio, Inc.Soberton Inc.
Series
-ATCEPCPSMTPT
Packaging
BagBoxBulkTray
Driver Circuitry
Indicator, Internally DrivenTransducer, Externally Driven
Input Type
DCPeak-Peak SignalZero-Peak Signal
Voltage - Rated
9 V10 V12 V18 V20 V24 V30 V
Voltage Range
1 ~ 30V1 ~ 85V3 ~ 30V5 ~ 30V6 ~ 12V8 ~ 16V30V (Max)60V90V
Frequency
1.5kHz2kHz2.5kHz2.9kHz3.2kHz3.3kHz5kHz5.2kHz-
Technology
MagneticPiezo
Operating Mode
-Single Tone
Sound Pressure Level (SPL)
80dB @ 5V, 61cm85dB @ 30V, 10cm90dB @ 10V, 10cm104dB @ 12V, 10cm115dB @ 18V, 10cm115dB @ 9V, 30cm118dB @ 18V, 30cm120dB @ 18V, 10cm120dB @ 20V, 10cm
Current - Supply
10mA12mA25mA50mA55mA80mA-
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-30°C ~ 65°C-30°C ~ 85°C-20°C ~ 105°C-20°C ~ 60°C
Ratings
-Washable
Ingress Protection
-IP68 - Dust Tight, Waterproof
Mounting Type
CustomPanel MountPanel Mount, FlangeThrough Hole
Termination
PC PinsScrew Terminal, Quick Connect Tab - 0.250" (6.35mm)Wire LeadsWire Leads with Connector
Size / Dimension
0.945" Dia (24.00mm)0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.244" Dia (31.60mm)1.417" Dia (36.00mm)1.575" Dia (40.00mm)1.787" Dia (45.40mm)2.028" Dia (51.50mm)
Height - Seated (Max)
0.217" (5.50mm)0.287" (7.30mm)0.335" (8.50mm)0.500" (12.70mm)0.516" (13.10mm)0.555" (14.10mm)0.598" (15.20mm)0.669" (17.00mm)1.398" (35.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
CEP-1110
CEP-1110
BUZZER PIEZO 10V 24MM FLANGE
CUI Devices
30,801
In Stock
1 : $1.42000
Bag
Bag
Active
Transducer, Externally Driven
Peak-Peak Signal
10 V
30V (Max)
-
Piezo
Single Tone
-
90dB @ 10V, 10cm
12mA
Top
-30°C ~ 85°C
-
-
-
Panel Mount, Flange
Wire Leads
0.945" Dia (24.00mm)
0.217" (5.50mm)
CPS-4013-110T
CPS-4013-110T
BUZZER PIEZO 9V 40MM TH
CUI Devices
2,332
In Stock
1 : $2.04000
Tray
Tray
Active
Transducer, Externally Driven
DC
9 V
6 ~ 12V
3.2kHz
Piezo
Single Tone
-
115dB @ 9V, 30cm
50mA
Top
-20°C ~ 60°C
-
-
-
Through Hole
PC Pins
1.575" Dia (40.00mm)
0.516" (13.10mm)
AT-3050-TT-R
AT-3050-TT-R
BUZZER PIEZO 18V 30MM TH
PUI Audio, Inc.
669
In Stock
1 : $2.44000
Tray
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
18 V
1 ~ 85V
5kHz
Piezo
-
-
115dB @ 18V, 10cm
80mA
Top
-40°C ~ 85°C
-
-
-
Through Hole
PC Pins
1.181" Dia (30.00mm)
0.287" (7.30mm)
AT-4625-TT-HT-R
AT-4625-TT-HT-R
BUZZER PIEZO 20V 45.4MM TH
PUI Audio, Inc.
3,483
In Stock
1 : $3.64000
Tray
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
20 V
3 ~ 30V
2.5kHz
Piezo
-
-
120dB @ 20V, 10cm
80mA
Top
-40°C ~ 105°C
-
-
-
Through Hole
PC Pins
1.787" Dia (45.40mm)
0.555" (14.10mm)
PT-3017L
PT-3017L
BUZZER, 30V, 95DB, 3300HZ, 30MM
Soberton Inc.
1,197
In Stock
1 : $1.60000
Bulk
Bulk
Active
Transducer, Externally Driven
Peak-Peak Signal
30 V
90V
3.3kHz
Piezo
-
-
85dB @ 30V, 10cm
10mA
Top
-20°C ~ 60°C
-
-
-
Custom
Wire Leads
1.181" Dia (30.00mm)
0.669" (17.00mm)
CT25E-16T150-1
CT25E-16T150-1
BUZZER MAGNETIC 12V 25MM TH
Challenge Electronics
1,207
In Stock
1 : $1.68000
Tray
-
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
12 V
8 ~ 16V
1.5kHz
Magnetic
Single Tone
-
104dB @ 12V, 10cm
55mA
Top
-40°C ~ 85°C
-
Washable
-
Through Hole
PC Pins
0.984" Dia (25.00mm)
0.500" (12.70mm)
CT31P-30W520-1
CT31P-30W520-1
BUZZER PIEZO 18V 31.6MM FLANGE
Challenge Electronics
446
In Stock
1 : $1.87000
Tray
-
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
18 V
1 ~ 30V
5.2kHz
Piezo
Single Tone
-
120dB @ 18V, 10cm
10mA
Top
-20°C ~ 60°C
-
-
-
Panel Mount, Flange
Wire Leads with Connector
1.244" Dia (31.60mm)
0.335" (8.50mm)
MT-520
MT-520
BUZZER PIEZO 18V 51.5MM TH
East Electronics
1,000
Marketplace
1 : $4.64000
Box
Box
Active
Transducer, Externally Driven
Peak-Peak Signal
18 V
60V
2kHz
Piezo
Single Tone
-
118dB @ 18V, 30cm
-
Top
-20°C ~ 105°C
-
-
-
Through Hole
PC Pins
2.028" Dia (51.50mm)
0.598" (15.20mm)
CI36P-30E290-P-5X
CI36P-30E290-P-5X
BUZZER PIEZO 24V 36MM PNL MT
Challenge Electronics
451
In Stock
1 : $10.67000
Tray
-
Tray
Active
Indicator, Internally Driven
DC
24 V
5 ~ 30V
2.9kHz
Piezo
Single Tone
-
80dB @ 5V, 61cm
25mA
Top
-30°C ~ 65°C
-
-
IP68 - Dust Tight, Waterproof
Panel Mount
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
1.417" Dia (36.00mm)
1.398" (35.50mm)
Showing
of 9

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.