Showing
of 5,913
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
PS1240P02AT
PS1240P02BT
BUZZER PIEZO 3V 12.2MM TH
TDK Corporation
10,206
In Stock
1 : $0.63000
Cut Tape (CT)
500 : $0.39794
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveTransducer, Externally DrivenZero-Peak Signal3 V30V (Max)4kHzPiezoSingle Tone-60dB @ 3V, 10cm-Top-10°C ~ 70°C---Through HolePC Pins0.480" Dia (12.20mm)0.307" (7.80mm)
PS1240P02CT3
PS1240P02CT3
BUZZER PIEZO 3V 12.2MM TH
TDK Corporation
10,660
In Stock
1 : $0.69000
Cut Tape (CT)
500 : $0.43104
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveTransducer, Externally DrivenZero-Peak Signal3 V30V (Max)4kHzPiezoSingle Tone-60dB @ 3V, 10cm-Top-10°C ~ 70°C---Through HolePC Pins0.480" Dia (12.20mm)0.181" (4.60mm)
PKMCS0909E4000-R1
PKMCS0909E4000-R1
BUZZER PIEZO 1.5V 9X9MM SMD
Murata Electronics
23,913
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.49507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V12.5V (Max)4kHzPiezoSingle Tone-65dB @ 1.5V, 10cm-Side-40°C ~ 85°C---Surface MountSolder Pads0.354" L x 0.354" W (9.00mm x 9.00mm)0.075" (1.90mm)
PKLCS1212E Series
PKLCS1212E4001-R1
BUZZER PIEZO 1.5V 12X12MM SMD
Murata Electronics
24,664
In Stock
1 : $1.07000
Cut Tape (CT)
1,000 : $0.58921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V25V (Max)4kHzPiezoSingle Tone-84dB @ 1.5V, 10cm-Side-20°C ~ 70°C---Surface MountSolder Pads0.472" L x 0.472" W (12.00mm x 12.00mm)0.118" (3.00mm)
SMT-0827-S-HT-R_primary
SMT-0827-S-HT-R
BUZZER MAGNETIC 3.6V 8.5X8.5 SMD
PUI Audio, Inc.
44,931
In Stock
1 : $1.09000
Cut Tape (CT)
1,000 : $0.60354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal3.6 V2 ~ 5V2.7kHzElectromechanical/Magnetic--85dB @ 3.6V, 10cm100mASide-40°C ~ 105°C---Surface MountSolder Pads0.335" L x 0.335" W (8.50mm x 8.50mm)0.130" (3.30mm)
WT-1205
WT-1205
BUZZER MAGNETIC 5V 12MM TH
Soberton Inc.
21,175
In Stock
1 : $0.61000
Bulk
Bulk
ActiveTransducer, Externally DrivenZero-Peak Signal5 V4 ~ 6V2.4kHzMagneticSingle Tone-87dB @ 5V, 10cm50mATop-20°C ~ 70°C-Washable-Through HolePC Pins0.472" Dia (12.00mm)0.386" (9.80mm)
PKLCS1212E Series
PKLCS1212E40A1-R1
BUZZER PIEZO 1.5V 12X12MM SMD
Murata Electronics
61,298
In Stock
1 : $1.12000
Cut Tape (CT)
1,000 : $0.61968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V25V (Max)4kHzPiezoSingle Tone-75dB @ 1.5V, 10cm-Side-40°C ~ 85°C---Surface MountSolder Pads0.472" L x 0.472" W (12.00mm x 12.00mm)0.118" (3.00mm)
PKLCS1212E Series
PKLCS1212E2000-R1
BUZZER PIEZO 1.5V 12X12MM SMD
Murata Electronics
14,370
In Stock
1 : $1.31000
Cut Tape (CT)
1,000 : $0.71982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V12.5V (Max)2kHzPiezoSingle Tone-70dB @ 1.5V, 10cm-Side-20°C ~ 70°C---Surface MountSolder Pads0.472" L x 0.472" W (12.00mm x 12.00mm)0.118" (3.00mm)
CPT-1117-83-SMT-TR
CPT-1117-83-SMT-TR
BUZZER PIEZO 5V 11X9MM SMD
CUI Devices
8,034
In Stock
1 : $1.35000
Cut Tape (CT)
2,000 : $0.73827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenPeak-Peak Signal5 V1 ~ 25V4.1kHzPiezo--83dB @ 5V, 10cm3mASide-40°C ~ 85°C---Surface MountSolder Pads0.433" L x 0.354" W (11.00mm x 9.00mm)0.087" (2.20mm)
CEM-1203(42)
CEM-1203(42)
BUZZER MAGNETIC 3.5V 12MM TH
CUI Devices
35,130
In Stock
1 : $0.75000
Tray
Tray
ActiveTransducer, Externally DrivenZero-Peak Signal3.5 V3 ~ 5V2.048kHzMagneticSingle Tone-85dB @ 3.5V, 10cm35mATop-20°C ~ 60°C---Through HolePC Pins0.472" Dia (12.00mm)0.354" (9.00mm)
PKLCS1212E Series
PKLCS1212E20A0-R1
BUZZER PIEZO 1.5V 12X12MM SMD
Murata Electronics
6,013
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.75945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V12.5V (Max)2kHzPiezoSingle Tone-70dB @ 1.5V, 10cm-Side-40°C ~ 85°C---Surface MountSolder Pads0.472" L x 0.472" W (12.00mm x 12.00mm)0.118" (3.00mm)
AT-1127-ST-2-R
AT-1127-ST-2-R
BUZZER MAGNETIC 3V 9MM TH
PUI Audio, Inc.
228
In Stock
1 : $0.80000
Tray
Tray
ActiveTransducer, Externally DrivenPeak-Peak Signal3 V2 ~ 4V2.73kHzElectromechanical/MagneticSingle Tone-90dB @ 3V, 10cm80mASide-20°C ~ 70°C---Through HolePC Pins0.354" Dia (9.00mm)0.177" (4.50mm)
CMT-7525-80-SMT-TR
CMT-7525-80-SMT-TR
BUZZER MAGNETIC 3.6V 7.5X7.5 SMD
CUI Devices
22,421
In Stock
1 : $1.48000
Cut Tape (CT)
2,000 : $0.81012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal3.6 V2.5 ~ 4.5V2.73kHzMagnetic--80dB @ 3.6V, 10cm100mASide-40°C ~ 85°C---Surface MountSolder Pads0.295" L x 0.295" W (7.50mm x 7.50mm)0.106" (2.70mm)
PS1720P02
PS1720P02
BUZZER PIEZO 3V 17MM TH
TDK Corporation
3,480
In Stock
1 : $0.84000
Bulk
Bulk
ActiveTransducer, Externally DrivenZero-Peak Signal3 V30V (Max)2kHzPiezoSingle Tone-70dB @ 3V, 10cm-Top-10°C ~ 70°C---Through HolePC Pins0.669" Dia (17.00mm)0.327" (8.30mm)
31,177
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.84914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenPeak-Peak Signal3 V2 ~ 5V2.7kHzMagneticSingle Tone-90dB @ 3V, 10cm90mASide-30°C ~ 70°C---Surface MountSolder Pads0.354" Dia (9.00mm)0.098" (2.50mm)
CEM-1212S
CEM-1212S
BUZZER MAGNETIC 12V 12MM TH
CUI Devices
76,031
In Stock
1 : $0.86000
Tray
Tray
ActiveTransducer, Externally DrivenZero-Peak Signal12 V6 ~ 16V2.4kHzMagneticSingle Tone-85dB @ 12V, 10cm40mATop-20°C ~ 60°C-Washable-Through HolePC Pins0.472" Dia (12.00mm)0.394" (10.00mm)
CEM-1206S
CEM-1206S
BUZZER MAGNETIC 5V 12MM TH
CUI Devices
29,124
In Stock
1 : $0.86000
Tray
Tray
ActiveTransducer, Externally DrivenZero-Peak Signal5 V3 ~ 8V2.4kHzMagneticSingle Tone-85dB @ 5V, 10cm45mATop-30°C ~ 70°C-Washable-Through HolePC Pins0.472" Dia (12.00mm)0.394" (10.00mm)
CMT-8504-100-SMT-TR
CMT-8504-100-SMT-TR
BUZZER MAGNETIC 5V 8.5X8.5MM SMD
CUI Devices
214,039
In Stock
1 : $1.58000
Cut Tape (CT)
1,000 : $0.86789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal5 V1 ~ 6V4kHzMagnetic--100dB @ 5V, 10cm150mATop-40°C ~ 85°C---Surface MountSolder Pads0.335" L x 0.335" W (8.50mm x 8.50mm)0.177" (4.50mm)
CMT-8503-90-SMT-TR
CMT-8503-90-SMT-TR
BUZZER MAGNETIC 3.6V 8.5X8.5 SMD
CUI Devices
7,805
In Stock
1 : $1.58000
Cut Tape (CT)
1,000 : $0.86789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal3.6 V2.5 ~ 4.5V3.1kHzMagnetic--90dB @ 3.6V, 10cm90mASide-40°C ~ 85°C---Surface MountSolder Pads0.335" L x 0.335" W (8.50mm x 8.50mm)0.138" (3.50mm)
CPT-9019S-SMT-TR
CPT-9019S-SMT-TR
BUZZER PIEZO 3V 9X9MM SMD
CUI Devices
40,722
In Stock
1 : $1.62000
Cut Tape (CT)
2,000 : $0.88759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenPeak-Peak Signal3 V25V (Max)4kHzPiezoSingle Tone-65dB @ 3V, 10cm5mATop-30°C ~ 70°C---Surface MountSolder Pads0.354" L x 0.354" W (9.00mm x 9.00mm)0.094" (2.40mm)
CT1205H,CT-1205C
CT-1205H-SMT-TR
BUZZER MAGNETIC 5V 12.8X12.8 SMD
CUI Devices
98,343
In Stock
1 : $1.41000
Cut Tape (CT)
320 : $0.89384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal5 V3 ~ 7V2.4kHzMagneticSingle Tone-88dB @ 5V, 10cm60mATop-30°C ~ 70°C-Washable-Surface MountSolder Pads0.504" L x 0.504" W (12.80mm x 12.80mm)0.406" (10.30mm)
SMT-0540-T-9-R
SMT-0540-T-9-R
BUZZER MAGNETIC 3V 5MMX5MM SMD
PUI Audio, Inc.
5,151
In Stock
1 : $1.65000
Cut Tape (CT)
2,500 : $0.90526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal3 V2 ~ 5V4kHzElectromechanical/Magnetic--80dB @ 3V, 10cm100mATop-20°C ~ 70°C---Surface MountSolder Pads0.197" L x 0.197" W (5.00mm x 5.00mm)0.087" (2.20mm)
GT-0950RP3
GT-0950RP3
BUZZER MAGNETIC 5V 9MM TH
Soberton Inc.
13,256
In Stock
1 : $0.93000
Bulk
Bulk
ActiveTransducer, Externally DrivenZero-Peak Signal5 V4 ~ 6V3.2kHzMagneticSingle Tone-85dB @ 5V, 10cm80mASide-20°C ~ 60°C---Through HolePC Pins0.354" Dia (9.00mm)0.189" (4.80mm)
GT-0905A
GT-0905A
BUZZER MAGNETIC 5V 9MM TH
Soberton Inc.
10,139
In Stock
1 : $0.95000
Tray
Tray
ActiveTransducer, Externally DrivenZero-Peak Signal5 V4 ~ 6V2.73kHzMagneticSingle Tone-85dB @ 5V, 10cm80mATop-20°C ~ 60°C---Through HolePC Pins0.354" Dia (9.00mm)0.189" (4.80mm)
GT-0903A
GT-0903A
BUZZER MAGNETIC 3V 9MM TH
Soberton Inc.
8,946
In Stock
1 : $0.95000
Tray
Tray
ActiveTransducer, Externally DrivenZero-Peak Signal3 V2 ~ 4V2.73kHzMagneticSingle Tone-85dB @ 3V, 10cm80mATop-20°C ~ 60°C---Through HolePC Pins0.354" Dia (9.00mm)0.197" (5.00mm)
Showing
of 5,913

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.