Alarms, Buzzers, and Sirens

Results: 5
Manufacturer
CUI DevicesMallory Sonalert Products Inc.PUI Audio, Inc.
Series
AICEPCPECPTPS
Packaging
BoxBulk
Driver Circuitry
Indicator, Internally DrivenTransducer, Externally Driven
Input Type
DCPeak-Peak Signal
Voltage - Rated
12 V85 V
Voltage Range
3 ~ 20V3 ~ 85V5 ~ 15V6 ~ 14V
Frequency
2.5kHz2.7kHz2.8kHz3.5kHz
Operating Mode
-Single ToneWarble, Slow
Sound Pressure Level (SPL)
85dB @ 12V, 30cm93dB @ 12V, 30cm100dB @ 12V, 100cm103dB @ 85V, 30cm105dB @ 12V, 10cm
Current - Supply
10mA35mA40mA90mA
Operating Temperature
-30°C ~ 85°C-20°C ~ 60°C-20°C ~ 70°C
Ingress Protection
-IP67 - Dust Tight, Waterproof
Size / Dimension
1.008" Dia (25.60mm)1.260" Dia (32.00mm)1.646" Dia (41.80mm)1.654" Dia (42.00mm)2.303" L x 2.079" W (58.50mm x 52.80mm)
Height - Seated (Max)
0.551" (14.00mm)0.638" (16.20mm)0.650" (16.50mm)1.134" (28.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
CEP-2260A
CEP-2260A
BUZZER PIEZO 12V 32.00MM FLANGE
CUI Devices
8,229
In Stock
1 : $2.68000
Box
Box
Active
Indicator, Internally Driven
DC
12 V
3 ~ 20V
3.5kHz
Piezo
Single Tone
-
93dB @ 12V, 30cm
10mA
Top
-30°C ~ 85°C
-
-
-
Panel Mount, Flange
Wire Leads
1.260" Dia (32.00mm)
0.551" (14.00mm)
AI-4228-TF-LW140-X-R
AI-4228-TF-LW140-3-R
BUZZER PIEZO 12V 41.8MM FLANGE
PUI Audio, Inc.
22,357
In Stock
1 : $4.25000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
3 ~ 20V
2.8kHz
Piezo
Single Tone
-
105dB @ 12V, 10cm
10mA
Top
-20°C ~ 60°C
-
-
-
Panel Mount, Flange
Wire Leads
1.646" Dia (41.80mm)
0.650" (16.50mm)
PS-562Q
PS-562Q
BUZZER PIEZO 12V 42MM FLANGE
Mallory Sonalert Products Inc.
2,211
In Stock
1 : $6.05000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
5 ~ 15V
2.5kHz
Piezo
Warble, Slow
-
100dB @ 12V, 100cm
40mA
Top
-20°C ~ 70°C
-
-
-
Panel Mount, Flange
Wire Leads
1.654" Dia (42.00mm)
0.638" (16.20mm)
CPE-267
CPE-267
BUZZER PIEZO 12V 25.60MM FLANGE
CUI Devices
7,326
In Stock
1 : $7.45000
Box
Box
Active
Indicator, Internally Driven
DC
12 V
6 ~ 14V
2.8kHz
Piezo
Single Tone
-
85dB @ 12V, 30cm
35mA
Top
-30°C ~ 85°C
-
-
IP67 - Dust Tight, Waterproof
Panel Mount, Flange
Wire Leads
1.008" Dia (25.60mm)
0.650" (16.50mm)
CPT-5828-108L170
CPT-5828-108L170
BUZZER PIEZO 85V 58.5X52.8 FLANG
CUI Devices
359
In Stock
1 : $4.11000
Box
Box
Active
Transducer, Externally Driven
Peak-Peak Signal
85 V
3 ~ 85V
2.7kHz
Piezo
-
-
103dB @ 85V, 30cm
90mA
Top
-20°C ~ 70°C
-
-
-
Panel Mount, Flange
Wire Leads
2.303" L x 2.079" W (58.50mm x 52.80mm)
1.134" (28.80mm)
Showing
of 5

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.