Alarms, Buzzers, and Sirens
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,439 In Stock | 1 : $0.83000 Cut Tape (CT) 2,000 : $0.42140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.075" (1.90mm) | |||
16,073 In Stock | 1 : $0.94000 Cut Tape (CT) 1,000 : $0.52173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 84dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
7,490 In Stock | 1 : $1.39000 Cut Tape (CT) 2,000 : $0.84500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 3V, 10cm | 5mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.094" (2.40mm) | |||
18,264 In Stock | 1 : $1.60000 Cut Tape (CT) 1,000 : $0.86445 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 5V | 2.7kHz | Magnetic | Single Tone | - | 90dB @ 3V, 10cm | 90mA | Side | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.354" Dia (9.00mm) | 0.098" (2.50mm) | |||
3,736 In Stock | 1 : $2.31000 Cut Tape (CT) 3,000 : $1.23750 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Active | Transducer, Externally Driven | DC | 3 V | 2 ~ 4V | 4kHz | Electromechanical | - | - | 64dB @ 3V, 10cm | 120mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.091" (2.30mm) |