Alarms, Buzzers, and Sirens

Results: 2
Series
AISMT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Driver Circuitry
Indicator, Internally DrivenTransducer, Externally Driven
Input Type
DCZero-Peak Signal
Voltage - Rated
3 V5 V
Voltage Range
2 ~ 4V4 ~ 7V
Frequency
2.3kHz4kHz
Sound Pressure Level (SPL)
78dB @ 3V, 10cm85dB @ 5V, 10cm
Current - Supply
30mA100mA
Port Location
SideTop
Operating Temperature
-30°C ~ 70°C-20°C ~ 70°C
Ratings
-Washable
Mounting Type
Surface MountThrough Hole
Termination
PC PinsSolder Pads
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)0.472" Dia (12.00mm)
Height - Seated (Max)
0.083" (2.10mm)0.382" (9.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
AI-1223-TWT-5V-5-R
AI-1223-TWT-5V-5-R
BUZZER MAGNETIC 5V 12MM TH
PUI Audio, Inc.
15,129
In Stock
1 : $1.28000
Tray
Tray
Active
Indicator, Internally Driven
DC
5 V
4 ~ 7V
2.3kHz
Electromechanical/Magnetic
Single Tone
-
85dB @ 5V, 10cm
30mA
Top
-20°C ~ 70°C
-
Washable
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.382" (9.70mm)
SMT-0540-S-R
SMT-0540-S-R
BUZZER MAGNETIC 3V 0.2X 0.2" SMD
PUI Audio, Inc.
8,390
In Stock
1 : $2.50000
Cut Tape (CT)
2,000 : $1.34455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
2 ~ 4V
4kHz
Electromechanical/Magnetic
Single Tone
-
78dB @ 3V, 10cm
100mA
Side
-30°C ~ 70°C
-
-
Surface Mount
Solder Pads
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.083" (2.10mm)
Showing
of 2

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.