Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,195 In Stock | 1 : $0.63000 Cut Tape (CT) 500 : $0.39794 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.307" (7.80mm) | |||
10,660 In Stock | 1 : $0.69000 Cut Tape (CT) 500 : $0.43104 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.181" (4.60mm) | |||
23,813 In Stock | 1 : $0.90000 Cut Tape (CT) 2,000 : $0.49507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.075" (1.90mm) | |||
24,414 In Stock | 1 : $1.07000 Cut Tape (CT) 1,000 : $0.58921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 84dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
44,931 In Stock | 1 : $1.09000 Cut Tape (CT) 1,000 : $0.60354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2 ~ 5V | 2.7kHz | Electromechanical/Magnetic | - | - | 85dB @ 3.6V, 10cm | 100mA | Side | -40°C ~ 105°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.130" (3.30mm) | |||
21,174 In Stock | 1 : $0.61000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.4kHz | Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.386" (9.80mm) | |||
61,298 In Stock | 1 : $1.12000 Cut Tape (CT) 1,000 : $0.61968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 75dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
14,370 In Stock | 1 : $1.31000 Cut Tape (CT) 1,000 : $0.71982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2kHz | Piezo | Single Tone | - | 70dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
8,034 In Stock | 1 : $1.35000 Cut Tape (CT) 2,000 : $0.73827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 25V | 4.1kHz | Piezo | - | - | 83dB @ 5V, 10cm | 3mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.433" L x 0.354" W (11.00mm x 9.00mm) | 0.087" (2.20mm) | |||
35,130 In Stock | 1 : $0.75000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.5 V | 3 ~ 5V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 3.5V, 10cm | 35mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.354" (9.00mm) | |||
6,013 In Stock | 1 : $1.38000 Cut Tape (CT) 1,000 : $0.75945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2kHz | Piezo | Single Tone | - | 70dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
228 In Stock | 1 : $0.80000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 90dB @ 3V, 10cm | 80mA | Side | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.177" (4.50mm) | |||
22,421 In Stock | 1 : $1.48000 Cut Tape (CT) 2,000 : $0.81012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.73kHz | Magnetic | - | - | 80dB @ 3.6V, 10cm | 100mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.295" L x 0.295" W (7.50mm x 7.50mm) | 0.106" (2.70mm) | |||
3,480 In Stock | 1 : $0.84000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 30V (Max) | 2kHz | Piezo | Single Tone | - | 70dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.669" Dia (17.00mm) | 0.327" (8.30mm) | |||
31,177 In Stock | 1 : $1.55000 Cut Tape (CT) 1,000 : $0.84914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 5V | 2.7kHz | Magnetic | Single Tone | - | 90dB @ 3V, 10cm | 90mA | Side | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.354" Dia (9.00mm) | 0.098" (2.50mm) | |||
76,031 In Stock | 1 : $0.86000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 6 ~ 16V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 40mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | |||
29,109 In Stock | 1 : $0.86000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 8V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 45mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | |||
213,825 In Stock | 1 : $1.58000 Cut Tape (CT) 1,000 : $0.86789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | - | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
7,805 In Stock | 1 : $1.58000 Cut Tape (CT) 1,000 : $0.86789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 3.1kHz | Magnetic | - | - | 90dB @ 3.6V, 10cm | 90mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.138" (3.50mm) | |||
40,722 In Stock | 1 : $1.62000 Cut Tape (CT) 2,000 : $0.88759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 3V, 10cm | 5mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.094" (2.40mm) | |||
98,343 In Stock | 1 : $1.41000 Cut Tape (CT) 320 : $0.89384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.4kHz | Magnetic | Single Tone | - | 88dB @ 5V, 10cm | 60mA | Top | -30°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.406" (10.30mm) | |||
5,151 In Stock | 1 : $1.65000 Cut Tape (CT) 2,500 : $0.90526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 5V | 4kHz | Electromechanical/Magnetic | - | - | 80dB @ 3V, 10cm | 100mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.087" (2.20mm) | |||
13,256 In Stock | 1 : $0.93000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 3.2kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
10,139 In Stock | 1 : $0.95000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
8,946 In Stock | 1 : $0.95000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) |