Alarms, Buzzers, and Sirens
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
538 In Stock | 1 : $4.84000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Indicator, Internally Driven | DC | 24 V | 12 ~ 28V | 3.5kHz | Piezo | Single Tone | - | 95dB @ 24V, 30cm | 20mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.102" Dia (28.00mm) | 0.992" (25.20mm) | |||
0 In Stock Check Lead Time | 1 : $127.75000 Box | - | - | Box | Active | Indicator, Internally Driven | DC | 24 V | 12 ~ 24V | - | Magnetic | Multiple Tone | - | 105dB @ 24V, 100cm | 80mA | Side | -20°C ~ 50°C | CE | - | IP33 | Bracket Mount | Screw Terminals | 2.756" Dia (70.00mm) | 3.150" (80.00mm) |